Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | PSDH3060L1_T0_00001 | PANJIT International | 600V 1.8V@30A 115ns 30A TO-247AD-2 Switching Diodes ROHS | C17672955 | TO-247AD-2 | Tube-packed | 600V | -55℃~+150℃ | 1.8V@30A | 115ns | 250uA@600V | 30A | ||
| Min: 1 Mult: 1 | 0 | FESB16BT-E3/45 | Vishay Intertech | 100V 975mV@16A 35ns 16A TO-263AB Switching Diodes ROHS | C17672457 | TO-263AB | Tube-packed | 100V | -65℃~+150℃ | 975mV@16A | 35ns | 10uA@100V | 16A | ||
| Min: 1 Mult: 1 | 0 | SF808G | Taiwan Semiconductor | 600V 1.7V@8A 35ns 8A TO-220AB Switching Diodes ROHS | C17636996 | TO-220AB | Tube-packed | 600V | -55℃~+150℃ | 1.7V@8A | 35ns | 10uA@600V | 8A | ||
| Min: 1 Mult: 1
Full Reel: 850
| 0 | ESH2D R5G | Taiwan Semiconductor | 200V 900mV@2A 20ns 2A DO-214AA(SMB) Switching Diodes ROHS | C17637245 | DO-214AA(SMB) | Tape & Reel (TR) | 200V | -55℃~+175℃ | 900mV@2A | 20ns | 2uA@200V | 2A | ||
| Min: 1 Mult: 1 | 0 | R6220430PSOO | Powerex Inc. | 400V 2.75V@800A 500ns 300A DO-200AA Switching Diodes ROHS | C17637995 | DO-200AA | Bag-packed | 400V | - | 2.75V@800A | 500ns | 50mA@400V | 300A | ||
| Min: 1 Mult: 1 | 0 | VS-EPU3006HN3 | Vishay Intertech | 600V 2V@30A 45ns 30A TO-247AC Switching Diodes ROHS | C17632710 | TO-247AC | Tube-packed | 600V | -65℃~+175℃ | 2V@30A | 45ns | 30uA@600V | 30A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | HS2F | Taiwan Semiconductor | 300V 1V@2A 50ns 2A DO-214AA(SMB) Switching Diodes ROHS | C17633735 | DO-214AA(SMB) | Tape & Reel (TR) | 300V | -55℃~+150℃ | 1V@2A | 50ns | 5uA@300V | 2A | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | RSFML | Taiwan Semiconductor | 1kV 1.3V@500mA 500ns 500mA SMA Switching Diodes ROHS | C17636532 | SMA | Tape & Reel (TR) | 1kV | -55℃~+150℃ | 1.3V@500mA | 500ns | 5uA@1000V | 500mA | ||
| Min: 1 Mult: 1 | 0 | ER1004_T0_00001 | PANJIT International | 400V 1.3V@10A 50ns 10A TO-220AC Switching Diodes ROHS | C17632207 | TO-220AC | Tube-packed | 400V | -55℃~+150℃ | 1.3V@10A | 50ns | 1uA@400V | 10A | ||
| Min: 1 Mult: 1
Full Reel: 1200
| 0 | FR501GP-TP | MCC(Micro Commercial Components) | DO-201AD Switching Diodes ROHS | C17632532 | DO-201AD | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ESH2C | Taiwan Semiconductor | 150V 900mV@2A 20ns 2A DO-214AA(SMB) Switching Diodes ROHS | C17632438 | DO-214AA(SMB) | Tape & Reel (TR) | 150V | -55℃~+175℃ | 900mV@2A | 20ns | 2uA@150V | 2A | ||
| Min: 1 Mult: 1 | 0 | KSF30A20B | Kyocera AVX | 200V 980mV@30A 50ns 30A TO-247 Switching Diodes ROHS | C17635694 | TO-247 | Tube-packed | 200V | -40℃~+150℃ | 980mV@30A | 50ns | 25uA@200V | 30A | ||
| Min: 1 Mult: 1 | 0 | VS-C4PU6006LHN3 | Vishay Intertech | 600V 1.6V@30A 65ns 30A TO-247AD Switching Diodes ROHS | C17632789 | TO-247AD | Tube-packed | 600V | -55℃~+175℃ | 1.6V@30A | 65ns | 50uA@600V | 30A | ||
| Min: 1 Mult: 1 | 0 | VS-70HFL60S05 | Vishay Intertech | 600V 1.85V@219.8A 500ns 70A DO-203AB(DO-5) Switching Diodes ROHS | C17633534 | DO-203AB(DO-5) | Bag-packed | 600V | -40℃~+125℃ | 1.85V@219.8A | 500ns | 100uA@600V | 70A | ||
| Min: 1 Mult: 1 | 0 | SFF2005G | Taiwan Semiconductor | 300V 1.3V@10A 35ns 20A ITO-220AB Switching Diodes ROHS | C17634123 | ITO-220AB | Tube-packed | 300V | -55℃~+150℃ | 1.3V@10A | 35ns | 10uA@300V | 20A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | 1SS193-TP | MCC(Micro Commercial Components) | 80V 1.2V@100mA 4ns 100mA SOT-23 Switching Diodes ROHS | C17635625 | SOT-23 | Tape & Reel (TR) | 80V | - | 1.2V@100mA | 4ns | 500nA@80V | 100mA | ||
| Min: 1 Mult: 1 | 0 | VS-10ETF06FP-M3 | Vishay Intertech | 600V 1.2V@10A 200ns 10A TO-220-2 Switching Diodes ROHS | C17636565 | TO-220-2 | Tube-packed | 600V | -40℃~+150℃ | 1.2V@10A | 200ns | 100uA@200V | 10A | ||
| Min: 1 Mult: 1 | 0 | 1N914 BK TIN/LEAD | Central Semicon | 100V 1V@10mA 4ns 150mA DO-35 Switching Diodes ROHS | C17637992 | DO-35 | Box-packed | 100V | -65℃~+200℃ | 1V@10mA | 4ns | 25nA@20V | 150mA | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | F1T4G | Taiwan Semiconductor | 400V 1.3V@1A 150ns 1A Switching Diodes ROHS | C17638075 | - | Tape & Reel (TR) | 400V | -55℃~+150℃ | 1.3V@1A | 150ns | 5uA@400V | 1A | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | UG06A | Taiwan Semiconductor | 50V 950mV@600mA 15ns 600mA Switching Diodes ROHS | C17630776 | - | Tape & Reel (TR) | 50V | -55℃~+150℃ | 950mV@600mA | 15ns | 5uA@50V | 600mA | ||
| Min: 1 Mult: 1 | 0 | ERJ3006 | (DIOTEC) | ITO-220AC-2 Switching Diodes ROHS | C17623259 | ITO-220AC-2 | Tube-packed | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PG108R_AY_00001 | PANJIT International | 800V 1.3V@1A 500ns 1A DO-41 Switching Diodes ROHS | C17624224 | DO-41 | Box-packed | 800V | -55℃~+150℃ | 1.3V@1A | 500ns | 1uA@800V | 1A | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | ES1DWG_R1_00001 | PANJIT International | 200V 950mV@1A 35ns 1A SMA(DO-214AC) Switching Diodes ROHS | C17625139 | SMA(DO-214AC) | Tape & Reel (TR) | 200V | -55℃~+150℃ | 950mV@1A | 35ns | 1uA@200V | 1A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RFUS20NS4STL | ROHM Semicon | 430V 20A TO-263-3 Switching Diodes ROHS | C17627793 | TO-263-3 | Tape & Reel (TR) | 430V | - | - | - | - | 20A | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | GS1MFL-TP | MCC(Micro Commercial Components) | DO-221AC Switching Diodes ROHS | C17623913 | DO-221AC | Tape & Reel (TR) | - | - | - | - | - | - |