Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAS20W_R1_00001 | PANJIT International | 150V 1V@100mA 50ns 200mA SOT-323 Switching Diodes ROHS | C17667099 | SOT-323 | Tape & Reel (TR) | 150V | -55℃~+150℃ | 1V@100mA | 50ns | 100nA@150V | 200mA | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | US2G-HF | Comchip | 400V 1.3V@2A 50ns 2A DO-214AC(SMA) Switching Diodes ROHS | C17667163 | DO-214AC(SMA) | Tape & Reel (TR) | 400V | -55℃~+150℃ | 1.3V@2A | 50ns | 5uA@400V | 2A | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS07K-HM3-08 | Vishay Intertech | 800V 1.3V@1A 300ns 500mA DO-219AB(SMF) Switching Diodes ROHS | C17685366 | DO-219AB(SMF) | Tape & Reel (TR) | 800V | -55℃~+150℃ | 1.3V@1A | 300ns | 2uA@800V | 500mA | |||
Min: 1 Mult: 1 | 0 | JANTXV1N6622U | Microchip Tech | 600V 1.4V@1.2A 30ns 1.2A Switching Diodes ROHS | C17685532 | - | Bag-packed | 600V | -65℃~+150℃ | 1.4V@1.2A | 30ns | 500nA@600V | 1.2A | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | ESH1PB-M3/85A | Vishay Intertech | 100V 900mV@1A 25ns 1A DO-220AA(SMP) Switching Diodes ROHS | C17639815 | DO-220AA(SMP) | Tape & Reel (TR) | 100V | -55℃~+175℃ | 900mV@1A | 25ns | 1uA@100V | 1A | |||
Min: 1 Mult: 1
Full Reel: 1400
| 0 | EGP31D-E3/C | Vishay Intertech | 200V 950mV@3A 50ns 3A DO-201AD Switching Diodes ROHS | C17649991 | DO-201AD | Tape & Reel (TR) | 200V | -65℃~+175℃ | 950mV@3A | 50ns | 2uA@200V | 3A | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | PR1501-T | Diodes Incorporated | 50V 1.2V@1.5A 150ns 1.5A DO-15 Switching Diodes ROHS | C17650411 | DO-15 | Tape & Reel (TR) | 50V | -65℃~+150℃ | 1.2V@1.5A | 150ns | 5uA@50V | 1.5A | |||
Min: 1 Mult: 1 | 0 | JANTXV1N6628U | Microchip Tech | 600V 1.35V@2A 30ns 1.75A Switching Diodes ROHS | C17676296 | - | Bag-packed | 600V | -65℃~+150℃ | 1.35V@2A | 30ns | 2uA@600V | 1.75A | |||
Min: 1 Mult: 1
Full Reel: 100
| 0 | JAN1N4153UR-1/TR | Microchip Tech | 75V 880mV@20mA 4ns 150mA DO-213AA Switching Diodes ROHS | C17650641 | DO-213AA | Tape & Reel (TR) | 75V | -65℃~+175℃ | 880mV@20mA | 4ns | 50nA@50V | 150mA | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| APT30DQ120KG | Microchip Tech | 1.2kV 3.3V@30A 320ns 30A TO-220 Switching Diodes ROHS | C17650690 | TO-220 | Tube-packed | 1.2kV | -55℃~+175℃ | 3.3V@30A | 320ns | 100uA@1200V | 30A | |||
Min: 1 Mult: 1
Full Reel: 800
| 0 | ER2E_R1_00001 | PANJIT International | 300V 1.25V@2A 35ns 2A SMB(DO-214AA) Switching Diodes ROHS | C17649731 | SMB(DO-214AA) | Tape & Reel (TR) | 300V | -55℃~+150℃ | 1.25V@2A | 35ns | 1uA@300V | 2A | |||
Min: 1 Mult: 1 | 0 | RFUS20TM6S | ROHM Semicon | 600V 2.8V@20A 35ns 20A TO-220-3 Switching Diodes ROHS | C17657528 | TO-220-3 | Tube-packed | 600V | - | 2.8V@20A | 35ns | 10uA@600V | 20A | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | JANTX1N6627/TR | Microchip Tech | 440V 1.35V@2A 30ns 1.75A Plugin Switching Diodes ROHS | C17639901 | Plugin | Tape & Reel (TR) | 440V | -65℃~+150℃ | 1.35V@2A | 30ns | 2uA@440V | 1.75A | |||
Min: 1 Mult: 1 | 0 | JANTXV1N4454-1 | Microchip Tech | 50V 1V@10mA 4ns 200mA DO-35(DO-204AH) Switching Diodes ROHS | C17684899 | DO-35(DO-204AH) | Bag-packed | 50V | -65℃~+175℃ | 1V@10mA | 4ns | 100uA@50V | 200mA | |||
Min: 1 Mult: 1 | 0 | HER208G A0G | Taiwan Semiconductor | 1kV 1.7V@2A 75ns 2A DO-204AC(DO-15) Switching Diodes ROHS | C17685147 | DO-204AC(DO-15) | Box-packed | 1kV | -55℃~+150℃ | 1.7V@2A | 75ns | 5uA@1000V | 2A | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | JAN1N5811US/TR | Microchip Tech | 150V 875mV@4A 30ns 6A Switching Diodes ROHS | C17657375 | - | Tape & Reel (TR) | 150V | -65℃~+175℃ | 875mV@4A | 30ns | 5uA@150V | 6A | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | VS-6EWX06FNTRR-M3 | Vishay Intertech | 600V 3.1V@6A 21ns 6A D-PAK(TO-252AA) Switching Diodes ROHS | C17614725 | D-PAK(TO-252AA) | Tape & Reel (TR) | 600V | -65℃~+175℃ | 3.1V@6A | 21ns | 20uA@600V | 6A | |||
Min: 1 Mult: 1 | 0 | VS-30APF12-M3 | Vishay Intertech | 1.2kV 1.41V@30A 450ns 30A TO-247AC Switching Diodes ROHS | C17614739 | TO-247AC | Tube-packed | 1.2kV | -40℃~+150℃ | 1.41V@30A | 450ns | 100uA@1200V | 30A | |||
Min: 1 Mult: 1
Full Reel: 12500
| 0 | SF5407-TR | Vishay Intertech | 800V 1.7V@3A 75ns 3A SOD-64 Switching Diodes ROHS | C17614883 | SOD-64 | Tape & Reel (TR) | 800V | -55℃~+175℃ | 1.7V@3A | 75ns | 5uA@800V | 3A | |||
Min: 1 Mult: 1 | 0 | JANTX1N1190R | Microchip Tech | 600V 1.4V@110A 35A DO-5 Switching Diodes ROHS | C17586533 | DO-5 | Bag-packed | 600V | -65℃~+175℃ | 1.4V@110A | - | 10uA@600V | 35A | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAV19W_R1_00001 | PANJIT International | SOD-123 Switching Diodes ROHS | C17625051 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 625
| 0 | RAL1J | (DIOTEC) | DO-213AA Switching Diodes ROHS | C17643931 | DO-213AA | Tape & Reel (TR) | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | VS-6FLR40S02 | Vishay Intertech | 400V 1.4V@6A 200ns 6A DO-203AA(DO-4) Switching Diodes ROHS | C17643960 | DO-203AA(DO-4) | Bag-packed | 400V | -65℃~+150℃ | 1.4V@6A | 200ns | 50uA@400V | 6A | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | JANTX1N5809/TR | Microchip Tech | 100V 875mV@4A 30ns 3A Plugin Switching Diodes ROHS | C17555339 | Plugin | Tape & Reel (TR) | 100V | -65℃~+175℃ | 875mV@4A | 30ns | 5uA@100V | 3A | |||
Min: 1 Mult: 1
Full Reel: 120000
| 0 | ERT1CAFC_R1_00001 | PANJIT International | 150V 950mV@1A 25ns 1A SMAF-C Switching Diodes ROHS | C17555390 | SMAF-C | Tape & Reel (TR) | 150V | -55℃~+150℃ | 950mV@1A | 25ns | 1uA@150V | 1A |