Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | VS-A5PX3006L-N3 | Vishay Intertech | 600V 2.1V@30A 41ns 30A TO-247AD Switching Diodes ROHS | C17529397 | TO-247AD | Tube-packed | 600V | -55℃~+175℃ | 2.1V@30A | 41ns | 20uA@600V | 30A | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | US1GAFC_R1_00001 | PANJIT International | 400V 1.4V@1A 50ns 1A SMAF-C Switching Diodes ROHS | C17548753 | SMAF-C | Tape & Reel (TR) | 400V | -55℃~+150℃ | 1.4V@1A | 50ns | 1uA@400V | 1A | |||
Min: 1 Mult: 1 | 0 | FR16MR05 | GeneSiC Semiconductor | 1kV 1.1V@16A 500ns 16A DO-4 Switching Diodes ROHS | C17548992 | DO-4 | Bag-packed | 1kV | -65℃~+150℃ | 1.1V@16A | 500ns | 25uA@100V | 16A | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | 1N5619GP-E3/54 | Vishay Intertech | 600V 1.2V@1A 250ns 1A DO-204AC(DO-15) Switching Diodes ROHS | C17625795 | DO-204AC(DO-15) | Tape & Reel (TR) | 600V | -65℃~+175℃ | 1.2V@1A | 250ns | 500nA@600V | 1A | |||
Min: 1 Mult: 1 | 0 | 1N6627U | Microchip Tech | 400V 1.5V@4A 30ns 4A Switching Diodes ROHS | C17626088 | - | Bag-packed | 400V | - | 1.5V@4A | 30ns | 2uA@400V | 4A | |||
Min: 1 Mult: 1
Full Reel: 850
| 0 | RS3G-M3/57T | Vishay Intertech | 400V 1.3V@2.5A 150ns 3A DO-214AB(SMC) Switching Diodes ROHS | C17616085 | DO-214AB(SMC) | Tape & Reel (TR) | 400V | -55℃~+150℃ | 1.3V@2.5A | 150ns | 10uA@400V | 3A | |||
Min: 1 Mult: 1
Full Reel: 3500
| 0 | RS2GFS | Taiwan Semiconductor | 400V 1.3V@2A 150ns 2A SOD-128 Switching Diodes ROHS | C17587940 | SOD-128 | Tape & Reel (TR) | 400V | -55℃~+150℃ | 1.3V@2A | 150ns | 1uA@400V | 2A | |||
Min: 1 Mult: 1
Full Reel: 7500
| 0 | RS1A-M3/5AT | Vishay Intertech | 50V 1.3V@1A 150ns 1A DO-214AC(SMA) Switching Diodes ROHS | C17568131 | DO-214AC(SMA) | Tape & Reel (TR) | 50V | -55℃~+150℃ | 1.3V@1A | 150ns | 5uA@50V | 1A | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BA159-E3/73 | Vishay Intertech | 1kV 1.3V@1A 500ns 1A DO-204AL(DO-41) Switching Diodes ROHS | C17606989 | DO-204AL(DO-41) | Box-packed | 1kV | -65℃~+125℃ | 1.3V@1A | 500ns | 5uA@1000V | 1A | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | PAD5DFN 8L ROHS | Analog Devices | 30V 1.5V@5mA 10mA DFN-8(2x2) Switching Diodes ROHS | C17578137 | DFN-8(2x2) | Tape & Reel (TR) | 30V | -55℃~+150℃ | 1.5V@5mA | - | 5pA@20V | 10mA | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | UPR5/TR7 | Microchip Tech | 50V 975mV@2A 25ns 2.5A DO-216 Switching Diodes ROHS | C17652504 | DO-216 | Tape & Reel (TR) | 50V | -55℃~+150℃ | 975mV@2A | 25ns | 2uA@50V | 2.5A | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IDFW80C65D1XKSA1 | Infineon Technologies | 650V 1.7V@40A 73ns 74A TO-247-3-AI Switching Diodes ROHS | C17558108 | TO-247-3-AI | Tube-packed | 650V | -40℃~+175℃ | 1.7V@40A | 73ns | 40uA@650V | 74A | |||
Min: 1 Mult: 1
Full Reel: 100
| 0 | MNS1N5806US/TR | Microchip Tech | 160V 875mV@1A 25ns 1A Switching Diodes ROHS | C17540010 | - | Tape & Reel (TR) | 160V | -65℃~+175℃ | 875mV@1A | 25ns | 1uA@150V | 1A | |||
Min: 1 Mult: 1
Full Reel: 1800
| 0 | RS1K R3G | Taiwan Semiconductor | DO-214AC(SMA) Switching Diodes ROHS | C17540113 | DO-214AC(SMA) | Tape & Reel (TR) | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | JAN1N6640US/TR | Microchip Tech | 50V 1V@300mA 4ns 300mA Switching Diodes ROHS | C17646146 | - | Tape & Reel (TR) | 50V | -65℃~+175℃ | 1V@300mA | 4ns | 100nA@50V | 300mA | |||
Min: 1 Mult: 1 | 0 | UGF8DT-E3/45 | Vishay Intertech | 200V 1V@8A 30ns 8A ITO-220AC Switching Diodes ROHS | C17646162 | ITO-220AC | Tube-packed | 200V | -55℃~+150℃ | 1V@8A | 30ns | 10uA@200V | 8A | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES5GC-HF | Comchip | 400V 1.25V@5A 35ns 5A DO-214AB(SMC) Switching Diodes ROHS | C17662360 | DO-214AB(SMC) | Tape & Reel (TR) | 400V | -55℃~+150℃ | 1.25V@5A | 35ns | 5uA@400V | 5A | |||
Min: 1 Mult: 1
Full Reel: 1800
| 0 | RS1A_R1_00001 | PANJIT International | 50V 1.3V@1A 150ns 1A SMA(DO-214AC) Switching Diodes ROHS | C17662420 | SMA(DO-214AC) | Tape & Reel (TR) | 50V | -55℃~+150℃ | 1.3V@1A | 150ns | 1uA@50V | 1A | |||
Min: 1 Mult: 1
Full Reel: 60000
| 0 | ER306A_R2_00001 | PANJIT International | 700V 2V@3A 35ns 3A DO-201AD Switching Diodes ROHS | C17662512 | DO-201AD | Tape & Reel (TR) | 700V | -55℃~+150℃ | 2V@3A | 35ns | 1uA@700V | 3A | |||
Min: 1 Mult: 1 | 0 | RL105F | SMC(Sangdest Microelectronicstronic (Nanjing)) | A-405 Switching Diodes ROHS | C17627339 | A-405 | Box-packed | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 800
| 0 | VS-ETU1506STRL-M3 | Vishay Intertech | 600V 1.07V@15A 210ns 15A TO-263AB Switching Diodes ROHS | C17627404 | TO-263AB | Tape & Reel (TR) | 600V | -65℃~+175℃ | 1.07V@15A | 210ns | 15uA@600V | 15A | |||
Min: 1 Mult: 1
Full Reel: 800
| 0 | UGB8CTHE3_A/I | Vishay Intertech | TO-263AB Switching Diodes ROHS | C17550249 | TO-263AB | Tape & Reel (TR) | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | R5031210RSWA | Powerex Inc. | 1.2kV 2.7V@100A 300ns 100A DO-205AA(DO-8) Switching Diodes ROHS | C17550310 | DO-205AA(DO-8) | Bag-packed | 1.2kV | -40℃~+150℃ | 2.7V@100A | 300ns | 45mA@1200V | 100A | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAW56DW-AU_R1_000A1 | PANJIT International | SOT-363 Switching Diodes ROHS | C17589368 | SOT-363 | Tape & Reel (TR) | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMR3U-01M TR13 PBFREE | Central Semicon | 100V 1V@3A 50ns 3A SMB Switching Diodes ROHS | C17608496 | SMB | Tape & Reel (TR) | 100V | -65℃~+175℃ | 1V@3A | 50ns | 5uA@100V | 3A |