Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Rectified Current
|
Reverse Recovery Time (trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Rectified Current
|
Reverse Recovery Time (trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SSTPAD5 SOT-23 3L | Analog Devices | 30V Independent Type 1.5V@5mA 10mA SOT-23-3 Switching Diodes ROHS | C3313224 | SOT-23-3 | Tape & Reel (TR) | 30V | -55℃~+150℃@(Tj) | Independent Type | 1.5V@5mA | 5pA@20V | 10mA | - | ||
| Min: 1 Mult: 1 | 0 | SSTDPAD5 SOIC 8L | Analog Devices | 30V 2 independent 1.5V@1mA 50mA SOIC-8 Switching Diodes ROHS | C17328486 | SOIC-8 | Tube-packed | 30V | - | 2 independent | 1.5V@1mA | - | 50mA | - | ||
| Min: 1 Mult: 1 | 0 | JPAD20 TO-92 2L | Analog Devices | 35V Independent Type 1.5V@5mA 10mA TO-92 Switching Diodes ROHS | C3313286 | TO-92 | Bag-packed | 35V | -55℃~+150℃@(Tj) | Independent Type | 1.5V@5mA | 20pA@20V | 10mA | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SSTPAD10 SOT-23 3L ROHS | Analog Devices | 30V 1.5V@5mA 10mA SOT-23-3 Switching Diodes ROHS | C17397320 | SOT-23-3 | Tape & Reel (TR) | 30V | -55℃~+150℃ | - | 1.5V@5mA | 10pA@20V | 10mA | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | PAD5DFN 8L ROHS | Analog Devices | 30V 1.5V@5mA 10mA DFN-8(2x2) Switching Diodes ROHS | C17578137 | DFN-8(2x2) | Tape & Reel (TR) | 30V | -55℃~+150℃ | - | 1.5V@5mA | 5pA@20V | 10mA | - | ||
| Min: 1 Mult: 1 | 0 | DPAD10 TO-72 4L ROHS | Analog Devices | 45V 2 independent 1.5V@1mA 50mA TO-72-4 Switching Diodes ROHS | C17438941 | TO-72-4 | Bag-packed | 45V | - | 2 independent | 1.5V@1mA | - | 50mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | SSTPAD20 SOT-23 3L | Analog Devices | 30V Independent Type 1.5V@5mA 10mA SOT-23-3 Switching Diodes ROHS | C3313211 | SOT-23-3 | Tape & Reel (TR) | 30V | -55℃~+150℃@(Tj) | Independent Type | 1.5V@5mA | 20pA@20V | 10mA | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | PAD100 DFN 8L ROHS | Analog Devices | 30V 1.5V@5mA 10mA DFN-8(2x2) Switching Diodes ROHS | C17306485 | DFN-8(2x2) | Tape & Reel (TR) | 30V | -55℃~+150℃ | - | 1.5V@5mA | 100pA@20V | 10mA | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | PAD10 DFN 8L ROHS | Analog Devices | 30V 1.5V@5mA 10mA DFN-8(2x2) Switching Diodes ROHS | C17515001 | DFN-8(2x2) | Tape & Reel (TR) | 30V | -55℃~+150℃ | - | 1.5V@5mA | 10pA@20V | 10mA | - | ||
| Min: 1 Mult: 1 | 0 | DPAD5 TO-72 4L | Analog Devices | 45V 2 independent 1.5V@1mA 50mA TO-72-4 Switching Diodes ROHS | C17576652 | TO-72-4 | Bag-packed | 45V | - | 2 independent | 1.5V@1mA | - | 50mA | - | ||
| Min: 1 Mult: 1 | 0 | DPAD100 TO-72 4L | Analog Devices | 45V 2 independent 1.5V@1mA 50mA TO-72-4 Switching Diodes ROHS | C17660368 | TO-72-4 | Bag-packed | 45V | - | 2 independent | 1.5V@1mA | - | 50mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | SSTPAD100 SOT-23 3L | Analog Devices | 30V Independent Type 1.5V@5mA 10mA SOT-23-3 Switching Diodes ROHS | C3313210 | SOT-23-3 | Tape & Reel (TR) | 30V | -55℃~+150℃@(Tj) | Independent Type | 1.5V@5mA | 100pA@20V | 10mA | - | ||
| Min: 1 Mult: 1 | 0 | PAD2 TO-72 3L | Analog Devices | 45V Independent Type 1.5V@5mA 50mA TO-72-3 Switching Diodes ROHS | C3313285 | TO-72-3 | Bag-packed | 45V | -55℃~+150℃@(Tj) | Independent Type | 1.5V@5mA | 2pA@20V | 50mA | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SSTPAD5 SOT-23 3L ROHS | Analog Devices | 30V 1.5V@5mA 10mA SOT-23-3 Switching Diodes ROHS | C17346795 | SOT-23-3 | Tape & Reel (TR) | 30V | -55℃~+150℃ | - | 1.5V@5mA | 5pA@20V | 10mA | - | ||
| Min: 1 Mult: 1 | 0 | DPAD50 TO-72 4L ROHS | Analog Devices | 45V 2 independent 1.5V@1mA 50mA TO-72-4 Switching Diodes ROHS | C17621003 | TO-72-4 | Bag-packed | 45V | - | 2 independent | 1.5V@1mA | - | 50mA | - | ||
| Min: 1 Mult: 1 | 0 | PAD1 TO-72 3L | Analog Devices | 45V Independent Type 1.5V@5mA 50mA TO-72-3 Switching Diodes ROHS | C3313283 | TO-72-3 | Bag-packed | 45V | -55℃~+150℃@(Tj) | Independent Type | 1.5V@5mA | 1pA@20V | 50mA | - | ||
| Min: 1 Mult: 1 | 0 | JPAD200 TO-92 2L | Analog Devices | 35V Independent Type 1.5V@5mA 10mA TO-92 Switching Diodes ROHS | C3313288 | TO-92 | Bag-packed | 35V | -55℃~+150℃@(Tj) | Independent Type | 1.5V@5mA | 200pA@20V | 10mA | - | ||
| Min: 1 Mult: 1 | 0 | JPAD50 TO-92 2L | Analog Devices | 35V 1.5V@5mA 10mA TO-92 Switching Diodes ROHS | C17266199 | TO-92 | Bag-packed | 35V | -55℃~+150℃ | - | 1.5V@5mA | 50pA@20V | 10mA | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | MMBD4148CC | ElecSuper | 75V Independent Type 1V 4ns 200mA SOT-23 Switching Diodes ROHS | C5334030 | SOT-23 | Tape & Reel (TR) | 75V | - | Independent Type | 1V | 5uA | 200mA | 4ns | ||
| Min: 1 Mult: 1 | 0 | VS-16FL40S05 | Vishay Intertech | 400V 1.4V@16A 500ns 16A DO-203AA(DO-4) Switching Diodes ROHS | C17180050 | DO-203AA(DO-4) | Bag-packed | 400V | -65℃~+150℃ | - | 1.4V@16A | 50uA@400V | 16A | 500ns | ||
| Min: 1 Mult: 1 | 0 | VS-6FL20S02 | Vishay Intertech | DO-203AA(DO-4) Switching Diodes ROHS | C7603725 | DO-203AA(DO-4) | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAV170-AU_R1_000A1 | PANJIT International | SOT-23 Switching Diodes ROHS | C17187248 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-40HFLR10S02 | Vishay Intertech | 100V 1.95V@40A 200ns 40A DO-203AB(DO-5) Switching Diodes ROHS | C17369342 | DO-203AB(DO-5) | Bag-packed | 100V | -40℃~+125℃ | - | 1.95V@40A | 100uA@100V | 40A | 200ns | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMPD1001 TR PBFREE | Central Semicon | 90V 1V@200mA 50ns 250mA SOT-23 Switching Diodes ROHS | C17394086 | SOT-23 | Tape & Reel (TR) | 90V | -65℃~+150℃ | - | 1V@200mA | 100nA@90V | 250mA | 50ns | ||
| Min: 1 Mult: 1
Full Reel: 14000
| 0 | PU1BFSH | Taiwan Semiconductor | SOD-128 Switching Diodes ROHS | C17410324 | SOD-128 | Tape & Reel (TR) | - | - | - | - | - | - | - |