Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 5000
| 0 | ES1J-HF | Comchip | 600V 1.7V@1A 35ns 1A DO-214AC(SMA) Switching Diodes ROHS | C17664476 | DO-214AC(SMA) | Tape & Reel (TR) | 600V | -55℃~+150℃ | 1.7V@1A | 35ns | 5uA@600V | 1A | - | |||
Min: 1 Mult: 1 | 0 | 1N914 BK TIN/LEAD | Central Semicon | 100V 1V@10mA 4ns 150mA DO-35 Switching Diodes ROHS | C17637992 | DO-35 | Box-packed | 100V | -65℃~+200℃ | 1V@10mA | 4ns | 25nA@20V | 150mA | - | |||
Min: 1 Mult: 1
Full Reel: 1800
| 0 | RS1D R3G | Taiwan Semiconductor | DO-214AC(SMA) Switching Diodes ROHS | C17618844 | DO-214AC(SMA) | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | US1DWF-HF | Comchip | 200V 1V@1A 50ns 1A SOD-123F Switching Diodes ROHS | C17655157 | SOD-123F | Tape & Reel (TR) | 200V | -55℃~+150℃ | 1V@1A | 50ns | 5uA@200V | 1A | - | |||
Min: 1 Mult: 1 | 0 | UFT3015 | Microchip Tech | 150V 930mV@15A 35ns 30A TO-204AD(TO-3) Switching Diodes ROHS | C17610097 | TO-204AD(TO-3) | Bag-packed | 150V | -65℃~+175℃ | 930mV@15A | 35ns | 15uA@150V | 30A | - | |||
Min: 1 Mult: 1
Full Reel: 100
| 0 | JAN1N6624U/TR | Microchip Tech | 990V 1.55V@1A 60ns 1A Switching Diodes ROHS | C17608711 | - | Tape & Reel (TR) | 990V | -65℃~+150℃ | 1.55V@1A | 60ns | 500nA@990V | 1A | - | |||
Min: 1 Mult: 1 | 0 | JANTX1N1202A | Microchip Tech | 200V 2.3V@240A 12A DO-203AA Switching Diodes ROHS | C17597569 | DO-203AA | Bag-packed | 200V | -65℃~+150℃ | 2.3V@240A | - | 5uA@200V | 12A | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | US1KAFC_R1_00001 | PANJIT International | 800V 1.7V@1A 100ns 1A SMAF-C Switching Diodes ROHS | C17646771 | SMAF-C | Tape & Reel (TR) | 800V | -55℃~+150℃ | 1.7V@1A | 100ns | 1uA@800V | 1A | - | |||
Min: 1 Mult: 1 | 0 | DSEI12-06AS-TUB | Littelfuse/IXYS | 600V 1.7V@16A 50ns 14A TO-263AA Switching Diodes ROHS | C17646826 | TO-263AA | Tube-packed | 600V | -40℃~+150℃ | 1.7V@16A | 50ns | 50uA@600V | 14A | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | DA228WMTL | ROHM Semicon | 80V 1 pair in series 1.2V@100mA 100mA SC-89(SOT-490) Switching Diodes ROHS | C17559803 | SC-89(SOT-490) | Tape & Reel (TR) | 80V | - | 1.2V@100mA | - | - | 100mA | 1 pair in series | |||
Min: 1 Mult: 1 | 0 | FRS400EA200 | SanRex Corporation | 2kV 2.2V@400A 700ns 400A Switching Diodes ROHS | C17570171 | - | Tray | 2kV | -40℃~+150℃ | 2.2V@400A | 700ns | 100mA@2000V | 400A | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| GE1104 | HARRIS | 200V 950mV@2A 35ns 2.5A DO-204 Switching Diodes ROHS | C17580364 | DO-204 | Bag-packed | 200V | -65℃~+175℃ | 950mV@2A | 35ns | 2uA@200V | 2.5A | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| GE1004 | HARRIS | 200V 950mV@1A 35ns 1A TO-204AE Switching Diodes ROHS | C17647503 | TO-204AE | Bag-packed | 200V | -65℃~+175℃ | 950mV@1A | 35ns | 2uA@200V | 1A | - | |||
Min: 1 Mult: 1
Full Reel: 1400
| 0 | RGP30D-E3/54 | Vishay Intertech | 200V 1.3V@3A 150ns 3A DO-201AD Switching Diodes ROHS | C17647075 | DO-201AD | Tape & Reel (TR) | 200V | -65℃~+175℃ | 1.3V@3A | 150ns | 5uA@200V | 3A | - | |||
Min: 1 Mult: 1 | 0 | VS-70HFL80S05 | Vishay Intertech | 800V 1.85V@219.8A 500ns 70A DO-203AB(DO-5) Switching Diodes ROHS | C17559794 | DO-203AB(DO-5) | Bag-packed | 800V | -40℃~+125℃ | 1.85V@219.8A | 500ns | 100uA@800V | 70A | - | |||
Min: 1 Mult: 1 | 0 | KSF30F60B | Kyocera AVX | 600V 1.7V@30A 60ns 30A TO-247 Switching Diodes ROHS | C17628255 | TO-247 | Tube-packed | 600V | -55℃~+175℃ | 1.7V@30A | 60ns | 50uA@600V | 30A | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | 1SS361,LJ(CT | TOSHIBA | 80V 1 pair of common cathodes 1.2V@100mA 100mA SC-75(SOT-416) Switching Diodes ROHS | C17681907 | SC-75(SOT-416) | Tape & Reel (TR) | 80V | - | 1.2V@100mA | - | - | 100mA | 1 pair of common cathodes | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | FR2G | SMC(Sangdest Microelectronicstronic (Nanjing)) | SMB(DO-214AA) Switching Diodes ROHS | C17692150 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAW56W-AU_R1_000A1 | PANJIT International | SOT-323 Switching Diodes ROHS | C17692163 | SOT-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0
View marketplace suppliers’ inventory
| RS1PGHM3_A/I | Vishay Intertech | 400V 1.3V@1A 150ns 1A DO-220AA(SMP) Switching Diodes ROHS | C17692225 | DO-220AA(SMP) | Tape & Reel (TR) | 400V | -55℃~+150℃ | 1.3V@1A | 150ns | 1uA@400V | 1A | - | |||
Min: 1 Mult: 1
Full Reel: 1800
| 0 | RS1DLHR3G | Taiwan Semiconductor | 200V 1.3V@800mA 150ns 800mA SMA Switching Diodes ROHS | C17692341 | SMA | Tape & Reel (TR) | 200V | -55℃~+150℃ | 1.3V@800mA | 150ns | 5uA@200V | 800mA | - | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | JANS1N5418US/TR | Microchip Tech | 400V 1.5V@9A 150ns 3A Switching Diodes ROHS | C17597955 | - | Tape & Reel (TR) | 400V | -65℃~+175℃ | 1.5V@9A | 150ns | 1uA@150V | 3A | - | |||
Min: 1 Mult: 1
Full Reel: 7500
| 0 | ES1A-M3/5AT | Vishay Intertech | 50V 920mV@1A 25ns 1A DO-214AC(SMA) Switching Diodes ROHS | C17628408 | DO-214AC(SMA) | Tape & Reel (TR) | 50V | -55℃~+150℃ | 920mV@1A | 25ns | 5uA@50V | 1A | - | |||
Min: 1 Mult: 1 | 0 | UTR42 | Microchip Tech | 400V 1.1V@1A 350ns 2A Plugin Switching Diodes ROHS | C17681841 | Plugin | Bag-packed | 400V | -65℃~+175℃ | 1.1V@1A | 350ns | 3uA@400V | 2A | - | |||
Min: 1 Mult: 1 | 0 | CMR1U-02M BK PBFREE | Central Semicon | 200V 1V@1A 35ns 1A SMA Switching Diodes ROHS | C17682089 | SMA | Bag-packed | 200V | -65℃~+175℃ | 1V@1A | 35ns | 5uA@200V | 1A | - |