Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | JANTXV1N6642UB2R | Microchip Tech | 75V 1.2V@100mA 20ns 300mA SMD Switching Diodes ROHS | C17332024 | SMD | Tape & Reel (TR) | 75V | -65℃~+175℃ | 1.2V@100mA | 20ns | 500nA@75V | 300mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SURS8360T3 | onsemi | SMC Switching Diodes ROHS | C17415773 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | SFE1B | (DIOTEC) | 100V 1V@1A 50ns 1A DO-213AB(MELF) Switching Diodes ROHS | C17436485 | DO-213AB(MELF) | Tape & Reel (TR) | 100V | -50℃~+150℃ | 1V@1A | 50ns | 5uA@100V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | APT40DQ120SG | Microchip Tech | 1.2kV 3.4V@40A 350ns 40A D3PAK Switching Diodes ROHS | C17576137 | D3PAK | Tape & Reel (TR) | 1.2kV | -55℃~+175℃ | 3.4V@40A | 350ns | 100uA@1200V | 40A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | JAN1N6642UB2R | Microchip Tech | 75V 1.2V@100mA 5ns 300mA SMD Switching Diodes ROHS | C17378343 | SMD | Tape & Reel (TR) | 75V | -65℃~+175℃ | 1.2V@100mA | 5ns | 500nA@75V | 300mA | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAS16D-G3-08 | Vishay Intertech | 75V 1.25V@150mA 6ns 250mA SOD-123 Switching Diodes ROHS | C17418006 | SOD-123 | Tape & Reel (TR) | 75V | -55℃~+150℃ | 1.25V@150mA | 6ns | 1uA@75V | 250mA | - | ||
| Min: 1 Mult: 1
Full Reel: 20
| 0 | 1N270TR | Solid State System | 100V 1V@200mA 40mA DO-7 Switching Diodes ROHS | C17441820 | DO-7 | Tape & Reel (TR) | 100V | -65℃~+90℃ | 1V@200mA | - | 100uA@50V | 40mA | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES1JWF-HF | Comchip | 600V 1.68V@1A 35ns 1A SOD-123F Switching Diodes ROHS | C17450295 | SOD-123F | Tape & Reel (TR) | 600V | -55℃~+150℃ | 1.68V@1A | 35ns | 5uA@600V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CDSW21-G | Comchip | 200V 1.25V@200mA 50ns 200mA SOD-123 Switching Diodes ROHS | C17291993 | SOD-123 | Tape & Reel (TR) | 200V | - | 1.25V@200mA | 50ns | 100nA@200V | 200mA | - | ||
| Min: 1 Mult: 1
Full Reel: 3200
| 0 | MURS360S-E3/5BT | Vishay Intertech | 600V 1.45V@3A 75ns 1.5A DO-214AA(SMB) Switching Diodes ROHS | C17411638 | DO-214AA(SMB) | Tape & Reel (TR) | 600V | -65℃~+175℃ | 1.45V@3A | 75ns | 5uA@600V | 1.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAS21C-TP | MCC(Micro Commercial Components) | 250V 1 pair of common cathodes 1.1V@100mA 200mA SOT-23 Switching Diodes ROHS | C17489332 | SOT-23 | Tape & Reel (TR) | 250V | - | 1.1V@100mA | - | - | 200mA | 1 pair of common cathodes | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | BAV21WS | AnBon | 200V Independent Type 1.25V@200mA 50ns 200mA SOD-323 Switching Diodes ROHS | C397644 | SOD-323 | Tape & Reel (TR) | 200V | -55℃~+150℃@(Tj) | 1.25V@200mA | 50ns | 100nA@200V | 200mA | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMPD7000 TR PBFREE | Central Semicon | 100V 1 pair in series 1.1V@100mA 200mA SOT-23 Switching Diodes ROHS | C17504927 | SOT-23 | Tape & Reel (TR) | 100V | - | 1.1V@100mA | - | - | 200mA | 1 pair in series | ||
| Min: 1 Mult: 1 | 0 | MMBD1703A | onsemi | SOT-23-3 Switching Diodes ROHS | C17597399 | SOT-23-3 | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SSTPAD5 SOT-23 3L | Analog Devices | 30V Independent Type 1.5V@5mA 10mA SOT-23-3 Switching Diodes ROHS | C3313224 | SOT-23-3 | Tape & Reel (TR) | 30V | -55℃~+150℃@(Tj) | 1.5V@5mA | - | 5pA@20V | 10mA | Independent Type | ||
| Min: 1 Mult: 1 | 0 | DH60-16A | Littelfuse/IXYS | 1.6kV 2.04V@60A 230ns 60A TO-247AD Switching Diodes ROHS | C17536810 | TO-247AD | Tube-packed | 1.6kV | -55℃~+150℃ | 2.04V@60A | 230ns | 200uA@1400V | 60A | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | VS-16EDU06HM3/I | Vishay Intertech | 600V 1.25V@16A 55ns 16A TO-263AC Switching Diodes ROHS | C17399362 | TO-263AC | Tape & Reel (TR) | 600V | -55℃~+175℃ | 1.25V@16A | 55ns | 15uA@600V | 16A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CURN101-HF | Comchip | 200V 1.7V@1A 50ns 1A 1206 Switching Diodes ROHS | C17181869 | 1206 | Tape & Reel (TR) | 200V | -65℃~+175℃ | 1.7V@1A | 50ns | - | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | 1N4148WS-G RVG | Taiwan Semiconductor | SOD-323 Switching Diodes ROHS | C17184426 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MUR160SH | Taiwan Semiconductor | DO-214AA(SMB) Switching Diodes ROHS | C17268687 | DO-214AA(SMB) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | MER2DBF_R1_00701 | PANJIT International | 200V 950mV@2A 35ns 2A DO-221AA(SMB) Switching Diodes ROHS | C17349555 | DO-221AA(SMB) | Tape & Reel (TR) | 200V | -55℃~+175℃ | 950mV@2A | 35ns | 1uA@200V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | MURA1J_R1_00001 | PANJIT International | 600V 1.25V@1A 50ns 1A SMA(DO-214AC) Switching Diodes ROHS | C17538114 | SMA(DO-214AC) | Tape & Reel (TR) | 600V | -55℃~+175℃ | 1.25V@1A | 50ns | 5uA@600V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 14000
| 0 | VS-3EJH01-M3/6B | Vishay Intertech | 100V 930mV@3A 30ns 3A DO-221AC Switching Diodes ROHS | C17447628 | DO-221AC | Tape & Reel (TR) | 100V | -65℃~+175℃ | 930mV@3A | 30ns | 2uA@100V | 3A | - | ||
| Min: 1 Mult: 1 | 0 | PSDB0860L1_T0_00001 | PANJIT International | 600V 1.8V@8A 40ns 8A TO-263 Switching Diodes ROHS | C17594720 | TO-263 | Tube-packed | 600V | -55℃~+150℃ | 1.8V@8A | 40ns | 100uA@600V | 8A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES5JB-HF | Comchip | 600V 1.7V@5A 35ns 5A SMB(DO-214AA) Switching Diodes ROHS | C17614025 | SMB(DO-214AA) | Tape & Reel (TR) | 600V | -55℃~+150℃ | 1.7V@5A | 35ns | 5uA@600V | 5A | - |