Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| BAV21HWFQ-7 | Diodes Incorporated | 250V 1.25V@200mA 50ns 200mA SOD-123F Switching Diodes ROHS | C5248593 | SOD-123F | Tape & Reel (TR) | 250V | -65℃~+150℃ | 1.25V@200mA | 50ns | 100nA@200V | 200mA | - | ||
| Min: 1 Mult: 1 | 0 | MURD420-TP | MCC(Micro Commercial Components) | DPAK(TO-252) Switching Diodes ROHS | C19988523 | DPAK(TO-252) | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MURSD1040A-TP | MCC(Micro Commercial Components) | DPAK(TO-252) Switching Diodes ROHS | C19988564 | DPAK(TO-252) | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SFM14PL-13P | MCC(Micro Commercial Components) | SOD-123FL Switching Diodes ROHS | C19992055 | SOD-123FL | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ES2AFL-TP | MCC(Micro Commercial Components) | DO-221AC(SMA-FL) Switching Diodes ROHS | C19987041 | DO-221AC(SMA-FL) | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SF20DG_HF | Diodes Incorporated | DO-15 Switching Diodes ROHS | C19950502 | DO-15 | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0
View marketplace suppliers’ inventory
| MMSD914T3G | onsemi | 100V Independent Type 1V@10mA 4ns 200mA SOD-123 Switching Diodes ROHS | C896788 | SOD-123 | Tape & Reel (TR) | 100V | -55℃~+150℃@(Tj) | 1V@10mA | 4ns | 5uA@75V | 200mA | Independent Type | ||
| Min: 1 Mult: 1 | 0 | BAS34-TAP | Vishay Intertech | 60V Independent Type 1V@100mA 200mA DO-35(DO-204AH) Switching Diodes ROHS | C3312792 | DO-35(DO-204AH) | Tape & Reel (TR) | 60V | - | 1V@100mA | - | 1nA@30V | 200mA | Independent Type | ||
| Min: 1 Mult: 1 | 0 | MURS2GBFL-TP | MCC(Micro Commercial Components) | SMBF Switching Diodes ROHS | C20555263 | SMBF | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MUR1005-BP | MCC(Micro Commercial Components) | TO-220-2 Switching Diodes ROHS | C20557161 | TO-220-2 | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | LMDL914 | LGE | 100V Independent Type 1V@10mA 4ns 200mA SOD-323 Switching Diodes ROHS | C402261 | SOD-323 | Tape & Reel (TR) | 100V | - | 1V@10mA | 4ns | 5uA@75V | 200mA | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | PNE20020AER-QX | Nexperia | SOD-123 Switching Diodes ROHS | C20589853 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0 | MURS120-M3/52T | Vishay Intertech | 200V 875mV@1A 35ns 1A DO-214AA(SMB) Switching Diodes ROHS | C17323797 | DO-214AA(SMB) | Tape & Reel (TR) | 200V | -65℃~+175℃ | 875mV@1A | 35ns | 2uA@200V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | VS-ETH3006STRRHM3 | Vishay Intertech | 600V 2.65V@30A 26ns 30A TO-263AB Switching Diodes ROHS | C17236366 | TO-263AB | Tape & Reel (TR) | 600V | -65℃~+175℃ | 2.65V@30A | 26ns | 30uA@600V | 30A | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0
View marketplace suppliers’ inventory
| RS1JLW | Taiwan Semiconductor | 600V 1.3V@1A 150ns 1A SOD-123W Switching Diodes ROHS | C17248620 | SOD-123W | Tape & Reel (TR) | 600V | -55℃~+175℃ | 1.3V@1A | 150ns | 5uA@600V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ER1GAFC_R1_00001 | PANJIT International | 400V 1.25V@1A 35ns 1A SMAF-C Switching Diodes ROHS | C17254594 | SMAF-C | Tape & Reel (TR) | 400V | -55℃~+150℃ | 1.25V@1A | 35ns | 1uA@400V | 1A | - | ||
| Min: 1 Mult: 1 | 0 | PSDP3060S1_T0_00001 | PANJIT International | 600V 2.3V@30A 70ns 30A TO-220AC Switching Diodes ROHS | C17251248 | TO-220AC | Tube-packed | 600V | -55℃~+150℃ | 2.3V@30A | 70ns | 250uA@600V | 30A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS3DH | Taiwan Semiconductor | DO-214AB(SMC) Switching Diodes ROHS | C17517414 | DO-214AB(SMC) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 6000
| 0 | PUUP3BH | Taiwan Semiconductor | TO-277A Switching Diodes ROHS | C17588609 | TO-277A | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-6FL20S02 | Vishay Intertech | DO-203AA(DO-4) Switching Diodes ROHS | C7603725 | DO-203AA(DO-4) | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAV170-AU_R1_000A1 | PANJIT International | SOT-23 Switching Diodes ROHS | C17187248 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | MUR160GP-TP | MCC(Micro Commercial Components) | 600V 1.35V@1A 60ns 1A DO-41 Switching Diodes ROHS | C17481565 | DO-41 | Tape & Reel (TR) | 600V | -65℃~+150℃ | 1.35V@1A | 60ns | 5uA@600V | 1A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SFAF806G | Taiwan Semiconductor | 400V 1.3V@8A 35ns 8A ITO-220AC Switching Diodes ROHS | C17482805 | ITO-220AC | Tube-packed | 400V | -55℃~+150℃ | 1.3V@8A | 35ns | 10uA@400V | 8A | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | MURB2J_R1_00001 | PANJIT International | 600V 1.35V@2A 50ns 2A SMB(DO-214AA) Switching Diodes ROHS | C17399361 | SMB(DO-214AA) | Tape & Reel (TR) | 600V | -55℃~+175℃ | 1.35V@2A | 50ns | 5uA@600V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 1200
| 0 | UF5404GP-TP | MCC(Micro Commercial Components) | 400V 1.3V@3A 50ns 3A DO-201AD Switching Diodes ROHS | C17460713 | DO-201AD | Tape & Reel (TR) | 400V | -55℃~+150℃ | 1.3V@3A | 50ns | 10uA@400V | 3A | - |