Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | RFN20TJ6SGC9 | ROHM Semicon | 600V 1.55V@20A 140ns 20A TO-220ACFP Switching Diodes ROHS | C17226611 | TO-220ACFP | Tube-packed | 600V | - | 1.55V@20A | 140ns | 10uA@600V | 20A | - | ||
| Min: 1 Mult: 1 | 0 | PSDP3060S1_T0_00001 | PANJIT International | 600V 2.3V@30A 70ns 30A TO-220AC Switching Diodes ROHS | C17251248 | TO-220AC | Tube-packed | 600V | -55℃~+150℃ | 2.3V@30A | 70ns | 250uA@600V | 30A | - | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0 | MURS120-M3/52T | Vishay Intertech | 200V 875mV@1A 35ns 1A DO-214AA(SMB) Switching Diodes ROHS | C17323797 | DO-214AA(SMB) | Tape & Reel (TR) | 200V | -65℃~+175℃ | 875mV@1A | 35ns | 2uA@200V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | VS-ETH3006STRRHM3 | Vishay Intertech | 600V 2.65V@30A 26ns 30A TO-263AB Switching Diodes ROHS | C17236366 | TO-263AB | Tape & Reel (TR) | 600V | -65℃~+175℃ | 2.65V@30A | 26ns | 30uA@600V | 30A | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0
View marketplace suppliers’ inventory
| RS1JLW | Taiwan Semiconductor | 600V 1.3V@1A 150ns 1A SOD-123W Switching Diodes ROHS | C17248620 | SOD-123W | Tape & Reel (TR) | 600V | -55℃~+175℃ | 1.3V@1A | 150ns | 5uA@600V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ER1GAFC_R1_00001 | PANJIT International | 400V 1.25V@1A 35ns 1A SMAF-C Switching Diodes ROHS | C17254594 | SMAF-C | Tape & Reel (TR) | 400V | -55℃~+150℃ | 1.25V@1A | 35ns | 1uA@400V | 1A | - | ||
| Min: 1 Mult: 1 | 0 | RFU10TF6S | ROHM Semicon | TO-220 Switching Diodes ROHS | C17349431 | TO-220 | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SF1006G | Taiwan Semiconductor | 400V 1.3V@10A 35ns 10A TO-220AB Switching Diodes ROHS | C17387867 | TO-220AB | Tube-packed | 400V | -55℃~+150℃ | 1.3V@10A | 35ns | 10uA@400V | 10A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | PAD100 DFN 8L ROHS | Analog Devices | 30V 1.5V@5mA 10mA DFN-8(2x2) Switching Diodes ROHS | C17306485 | DFN-8(2x2) | Tape & Reel (TR) | 30V | -55℃~+150℃ | 1.5V@5mA | - | 100pA@20V | 10mA | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | UG06AH | Taiwan Semiconductor | 50V 950mV@600mA 15ns 600mA Switching Diodes ROHS | C17349783 | - | Tape & Reel (TR) | 50V | -55℃~+150℃ | 950mV@600mA | 15ns | 5uA@50V | 600mA | - | ||
| Min: 1 Mult: 1 | 0 | VS-40HFLR10S02 | Vishay Intertech | 100V 1.95V@40A 200ns 40A DO-203AB(DO-5) Switching Diodes ROHS | C17369342 | DO-203AB(DO-5) | Bag-packed | 100V | -40℃~+125℃ | 1.95V@40A | 200ns | 100uA@100V | 40A | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | HS1BFL | Taiwan Semiconductor | 100V 950mV@1A 50ns 1A SOD-123F Switching Diodes ROHS | C17458797 | SOD-123F | Tape & Reel (TR) | 100V | -55℃~+150℃ | 950mV@1A | 50ns | 5uA@100V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | MUR160GP-TP | MCC(Micro Commercial Components) | 600V 1.35V@1A 60ns 1A DO-41 Switching Diodes ROHS | C17481565 | DO-41 | Tape & Reel (TR) | 600V | -65℃~+150℃ | 1.35V@1A | 60ns | 5uA@600V | 1A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SFAF806G | Taiwan Semiconductor | 400V 1.3V@8A 35ns 8A ITO-220AC Switching Diodes ROHS | C17482805 | ITO-220AC | Tube-packed | 400V | -55℃~+150℃ | 1.3V@8A | 35ns | 10uA@400V | 8A | - | ||
| Min: 1 Mult: 1
Full Reel: 1200
| 0 | UF5404GP-TP | MCC(Micro Commercial Components) | 400V 1.3V@3A 50ns 3A DO-201AD Switching Diodes ROHS | C17460713 | DO-201AD | Tape & Reel (TR) | 400V | -55℃~+150℃ | 1.3V@3A | 50ns | 10uA@400V | 3A | - | ||
| Min: 1 Mult: 1 | 0 | BYWF29-100-E3/45 | Vishay Intertech | 100V 1.3V@20A 25ns 8A ITO-220AC Switching Diodes ROHS | C17419728 | ITO-220AC | Tube-packed | 100V | -65℃~+150℃ | 1.3V@20A | 25ns | 10uA@100V | 8A | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | MURB2J_R1_00001 | PANJIT International | 600V 1.35V@2A 50ns 2A SMB(DO-214AA) Switching Diodes ROHS | C17399361 | SMB(DO-214AA) | Tape & Reel (TR) | 600V | -55℃~+175℃ | 1.35V@2A | 50ns | 5uA@600V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | UF4006H | Taiwan Semiconductor | 800V 1.7V@1A 75ns 1A DO-204AL(DO-41) Switching Diodes ROHS | C17441493 | DO-204AL(DO-41) | Tape & Reel (TR) | 800V | -55℃~+150℃ | 1.7V@1A | 75ns | 5uA@800V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | UMN1NFHTR | ROHM Semicon | 80V 2 Pair Common Cathode 900mV@5mA 25mA SOT-353 Switching Diodes ROHS | C17272978 | SOT-353 | Tape & Reel (TR) | 80V | - | 900mV@5mA | - | - | 25mA | 2 Pair Common Cathode | ||
| Min: 1 Mult: 1 | 0 | VS-40HFL60S05 | Vishay Intertech | 600V 1.95V@40A 500ns 40A DO-203AB(DO-5) Switching Diodes ROHS | C17290497 | DO-203AB(DO-5) | Bag-packed | 600V | -40℃~+125℃ | 1.95V@40A | 500ns | 100uA@600V | 40A | - | ||
| Min: 1 Mult: 1 | 0 | FSU05D60 | Kyocera AVX | 600V 2.3V@5A 35ns 5A TO-220-2 Switching Diodes ROHS | C17315032 | TO-220-2 | Tube-packed | 600V | -55℃~+175℃ | 2.3V@5A | 35ns | 10uA@600V | 5A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS3MB-T | Taiwan Semiconductor | 1kV 1.3V@3A 500ns 3A DO-214AA(SMB) Switching Diodes ROHS | C17316512 | DO-214AA(SMB) | Tape & Reel (TR) | 1kV | -55℃~+150℃ | 1.3V@3A | 500ns | 5uA@1000V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMPD1001 TR PBFREE | Central Semicon | 90V 1V@200mA 50ns 250mA SOT-23 Switching Diodes ROHS | C17394086 | SOT-23 | Tape & Reel (TR) | 90V | -65℃~+150℃ | 1V@200mA | 50ns | 100nA@90V | 250mA | - | ||
| Min: 1 Mult: 1
Full Reel: 14000
| 0 | PU1BFSH | Taiwan Semiconductor | SOD-128 Switching Diodes ROHS | C17410324 | SOD-128 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SSTPAD5 SOT-23 3L ROHS | Analog Devices | 30V 1.5V@5mA 10mA SOT-23-3 Switching Diodes ROHS | C17346795 | SOT-23-3 | Tape & Reel (TR) | 30V | -55℃~+150℃ | 1.5V@5mA | - | 5pA@20V | 10mA | - |