Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 10000
| 0
View marketplace suppliers’ inventory
| BAS21TMQ-13 | Diodes Incorporated | SOT-26 Switching Diodes ROHS | C17287296 | SOT-26 | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 10000
| 0
View marketplace suppliers’ inventory
| 1SS361UDJ-7 | Diodes Incorporated | 80V 2 independent 1.23V@100mA 4ns 250mA SOT-963-6 Switching Diodes ROHS | C705305 | SOT-963-6 | Tape & Reel (TR) | 80V | -65℃~+150℃@(Tj) | 2 independent | 1.23V@100mA | 4ns | 1uA@80V | 250mA | |||
Min: 1 Mult: 1 | 0 | 1N270 | Solid State System | 100V 1V@200mA 40mA DO-7 Switching Diodes ROHS | C17318738 | DO-7 | Box-packed | 100V | -65℃~+90℃ | - | 1V@200mA | - | 100uA@50V | 40mA | |||
Min: 1 Mult: 1 | 0 | RMPG06D-E3/53 | Vishay Intertech | 200V 1.3V@1A 150ns 1A Switching Diodes ROHS | C17360467 | - | Box-packed | 200V | -55℃~+150℃ | - | 1.3V@1A | 150ns | 5uA@200V | 1A | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | CDSFR101A | Comchip | 80V 1V@100mA 4ns 100mA 1005 Switching Diodes ROHS | C17499536 | 1005 | Tape & Reel (TR) | 80V | - | - | 1V@100mA | 4ns | 50nA@75V | 100mA | |||
Min: 1 Mult: 1
Full Reel: 850
| 0 | ES3F-M3/57T | Vishay Intertech | 300V 1.1V@3A 50ns 3A DO-214AB(SMC) Switching Diodes ROHS | C17450191 | DO-214AB(SMC) | Tape & Reel (TR) | 300V | -55℃~+150℃ | - | 1.1V@3A | 50ns | 10uA@300V | 3A | |||
Min: 1 Mult: 1 | 0 | PSDF3060L1_T0_00001 | PANJIT International | 600V 1.8V@30A 115ns 30A ITO-220AC Switching Diodes ROHS | C17371848 | ITO-220AC | Tube-packed | 600V | -55℃~+150℃ | - | 1.8V@30A | 115ns | 250uA@600V | 30A | |||
Min: 100 Mult: 100
Full Reel: 3000
| 0 | BAV21WS | Shikues | 200V Independent Type 1.25V@200mA 50ns 200mA SOD-323 Switching Diodes ROHS | C116156 | SOD-323 | Tape & Reel (TR) | 200V | -65℃~+150℃@(Tj) | Independent Type | 1.25V@200mA | 50ns | 100nA@200V | 200mA | |||
Min: 1 Mult: 1 | 0 | MUR3020WTG | onsemi | 200V 1 pair of common cathodes 1.05V@15A 35ns 15A TO-247AD Switching Diodes ROHS | C232410 | TO-247AD | Tube-packed | 200V | -65℃~+175℃@(Tj) | 1 pair of common cathodes | 1.05V@15A | 35ns | 10uA@400V | 15A | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | BRBAV23AQ | Foshan Blue Rocket Elec | SOT-23 Switching Diodes ROHS | C36499053 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | BRBAV23SQ | Foshan Blue Rocket Elec | SOT-23 Switching Diodes ROHS | C36499054 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | BRBAS16Q | Foshan Blue Rocket Elec | SOT-23 Switching Diodes ROHS | C36499074 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | BRBAV70Q | Foshan Blue Rocket Elec | SOT-23 Switching Diodes ROHS | C36499016 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| DA204UT106 | ROHM Semicon | 20V 1 pair in series 1V@10mA 100mA SOT-323 Switching Diodes ROHS | C111707 | SOT-323 | Tape & Reel (TR) | 20V | - | 1 pair in series | 1V@10mA | - | 100nA@15V | 100mA | |||
Min: 5 Mult: 5
Full Reel: 750
| 0 | MURS260-E3/52T | Vishay Intertech | 600V 1.45V@2A 75ns 2A DO-214AA(SMB) Switching Diodes ROHS | C17567315 | DO-214AA(SMB) | Tape & Reel (TR) | 600V | -65℃~+175℃ | - | 1.45V@2A | 75ns | 5uA@600V | 2A | |||
Min: 5 Mult: 5
Full Reel: 500
| 0 | 1N4148WS-V-GS18 | Vishay Intertech | SOD-323-2 Switching Diodes ROHS | C19078477 | SOD-323-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | RGL41K-E3/97 | Vishay Intertech | 800V 1.3V@1A 500ns 1A DO-213AB Switching Diodes ROHS | C17349242 | DO-213AB | Tape & Reel (TR) | 800V | -65℃~+175℃ | - | 1.3V@1A | 500ns | 5uA@800V | 1A | |||
Min: 1 Mult: 1 | 0 | FR16J05 | GeneSiC Semiconductor | DO-4 Switching Diodes ROHS | C17299578 | DO-4 | Bag-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | SFM15PL-TP | MCC(Micro Commercial Components) | 300V 1.25V@1A 35ns 1A SOD-123FL Switching Diodes ROHS | C17316359 | SOD-123FL | Tape & Reel (TR) | 300V | -50℃~+150℃ | - | 1.25V@1A | 35ns | 5uA@300V | 1A | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DHG10I1800PA | Littelfuse/IXYS | 1.8kV 2.23V@10A 300ns 10A TO-220AC Switching Diodes ROHS | C17429613 | TO-220AC | Tube-packed | 1.8kV | -55℃~+150℃ | - | 2.23V@10A | 300ns | 50uA@1800V | 10A | |||
Min: 20 Mult: 20
Full Reel: 3000
| 0 | MMBD7000_R1_00001 | PANJIT International | 100V 1 pair in series 1.1V@100mA 4ns 200mA SOT-23 Switching Diodes ROHS | C282306 | SOT-23 | Tape & Reel (TR) | 100V | -55℃~+150℃@(Tj) | 1 pair in series | 1.1V@100mA | 4ns | 3uA@100V | 200mA | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | SF18G-TP | MCC(Micro Commercial Components) | 600V 1.3V@1A 35ns 1A DO-41 Switching Diodes ROHS | C17563893 | DO-41 | Tape & Reel (TR) | 600V | -55℃~+150℃ | - | 1.3V@1A | 35ns | 5uA@600V | 1A | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | CSFMT104-HF | Comchip | 200V 950mV@1A 35ns 1A SOD-123H Switching Diodes ROHS | C17614624 | SOD-123H | Tape & Reel (TR) | 200V | -55℃~+150℃ | - | 950mV@1A | 35ns | 5uA@200V | 1A | |||
Min: 20 Mult: 20
Full Reel: 3000
| 0 | LMBD3004ALT1G | LRC | 350V 1 pair common anode 1.25V 50ns 225mA SOT-23(TO-236) Switching Diodes ROHS | C2875423 | SOT-23(TO-236) | Tape & Reel (TR) | 350V | -65℃~+150℃@(Tj) | 1 pair common anode | 1.25V | 50ns | 100nA | 225mA | |||
Min: 20 Mult: 20
Full Reel: 3000
| 0 | LMBD6050LT1G | LRC | 70V Independent Type 1.1V 4ns 200mA SOT-23 Switching Diodes ROHS | C2846991 | SOT-23 | Tape & Reel (TR) | 70V | -55℃~+150℃@(Tj) | Independent Type | 1.1V | 4ns | 100nA | 200mA |