Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | BAW56-TP | MCC(Micro Commercial Components) | 75V 1 pair common anode 855mV@150mA 4ns 150mA SOT-23 Switching Diodes ROHS | C78738 | SOT-23 | Tape & Reel (TR) | 75V | -55℃~+150℃@(Ta) | 1 pair common anode | 855mV@150mA | 4ns | 2.5uA@75V | 150mA | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | DAN202U | Jiangsu Changjing Electronics Technology Co., Ltd. | 80V 1 pair of common cathodes 1.2V@100mA 4ns 100mA SOT-323 Switching Diodes ROHS | C35906 | SOT-323 | Tape & Reel (TR) | 80V | - | 1 pair of common cathodes | 1.2V@100mA | 4ns | 100nA@70V | 100mA | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | IDB15E60 | Infineon Technologies | 600V Independent Type 2V@15A 87ns 29.2A TO-263-3 Switching Diodes ROHS | C535833 | TO-263-3 | Tape & Reel (TR) | 600V | -40℃~+175℃@(Tj) | Independent Type | 2V@15A | 87ns | 50uA@600V | 29.2A | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | LMDL914 | LGE | 100V Independent Type 1V@10mA 4ns 200mA SOD-323 Switching Diodes ROHS | C402261 | SOD-323 | Tape & Reel (TR) | 100V | - | Independent Type | 1V@10mA | 4ns | 5uA@75V | 200mA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| BAS21GWX | Nexperia | 200V Independent Type 1.25V@200mA 50ns 225mA SOD-123 Switching Diodes ROHS | C549210 | SOD-123 | Tape & Reel (TR) | 200V | - | Independent Type | 1.25V@200mA | 50ns | 100nA@200V | 225mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DHG10I1800PA | Littelfuse/IXYS | 1.8kV 2.23V@10A 300ns 10A TO-220AC Switching Diodes ROHS | C17429613 | TO-220AC | Tube-packed | 1.8kV | -55℃~+150℃ | - | 2.23V@10A | 300ns | 50uA@1800V | 10A | ||
| Min: 1 Mult: 1 | 0 | 1S2076A | EIC Semicon | 70V 800mV@10mA 4ns 150mA DO-35 Switching Diodes ROHS | C3015241 | DO-35 | Box-packed | 70V | -65℃~+175℃@(Tj) | - | 800mV@10mA | 4ns | 100nA@30V | 150mA | ||
| Min: 5 Mult: 5
Full Reel: 10000
| 0
View marketplace suppliers’ inventory
| 1SS361UDJ-7 | Diodes Incorporated | 80V 2 independent 1.23V@100mA 4ns 250mA SOT-963-6 Switching Diodes ROHS | C705305 | SOT-963-6 | Tape & Reel (TR) | 80V | -65℃~+150℃@(Tj) | 2 independent | 1.23V@100mA | 4ns | 1uA@80V | 250mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VS-E5TH0812-M3 | Vishay Intertech | 1.2kV 2.5V@8A 100ns 8A TO-220AC Switching Diodes ROHS | C17199916 | TO-220AC | Tube-packed | 1.2kV | -55℃~+175℃ | - | 2.5V@8A | 100ns | 50uA@1200V | 8A | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | 1SS190 | Jiangsu Changjing Electronics Technology Co., Ltd. | SOT-23 Switching Diodes ROHS | C3034836 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| SMMBD914LT1G | onsemi | 100V Independent Type 1V@10mA 4ns 200mA SOT-23 Switching Diodes ROHS | C152514 | SOT-23 | Tape & Reel (TR) | 100V | -55℃~+150℃@(Tj) | Independent Type | 1V@10mA | 4ns | 5uA@75V | 200mA | ||
Min: 50 Mult: 50
Full Reel: 3000
| Not available now | 1N4148W_R1_000A5 | PANJIT International | 75V Independent Type 1.25V@150mA 4ns 200mA SOD-123 Switching Diodes ROHS | C304038 | SOD-123 | Tape & Reel (TR) | 75V | -55℃~+150℃@(Tj) | Independent Type | 1.25V@150mA | 4ns | 2.5uA@75V | 200mA | |||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MBR10100DS | KUU | TO-252 Switching Diodes ROHS | C41781633 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| MMBD914-7-F | Diodes Incorporated | 75V Independent Type 1.25V@150mA 4ns 200mA SOT-23 Switching Diodes ROHS | C156345 | SOT-23 | Tape & Reel (TR) | 75V | -65℃~+150℃@(Tj) | Independent Type | 1.25V@150mA | 4ns | 1uA@75V | 200mA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES5JB-HF | Comchip | 600V 1.7V@5A 35ns 5A SMB(DO-214AA) Switching Diodes ROHS | C17614025 | SMB(DO-214AA) | Tape & Reel (TR) | 600V | -55℃~+150℃ | - | 1.7V@5A | 35ns | 5uA@600V | 5A | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | LBAV70LT1G | JUXING | 100V 1 pair of common cathodes 1.25V 6ns 200mA SOT-23 Switching Diodes ROHS | C5365422 | SOT-23 | Tape & Reel (TR) | 100V | -55℃~+150℃@(Tj) | 1 pair of common cathodes | 1.25V | 6ns | 2.5uA | 200mA | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| MMBD4148TW-7-F | Diodes Incorporated | 75V 3 Independent 1.25V@150mA 4ns 150mA SOT-363 Switching Diodes ROHS | C157538 | SOT-363 | Tape & Reel (TR) | 75V | -65℃~+150℃@(Tj) | 3 Independent | 1.25V@150mA | 4ns | 1uA@75V | 150mA | ||
| Min: 1 Mult: 1 | 0 | US2AA-TP | MCC(Micro Commercial Components) | DO-214AC (SMA) Switching Diodes ROHS | C20515856 | DO-214AC (SMA) | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 6500
| 0 | EGF1THE3_A/I | Vishay Intertech | DO-214BA (GF1) Switching Diodes ROHS | C20537876 | DO-214BA (GF1) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | RSFDL R3G | Taiwan Semiconductor | 200V 1.3V@500mA 150ns 500mA SMA Switching Diodes ROHS | C17252893 | SMA | Tape & Reel (TR) | 200V | -55℃~+150℃ | - | 1.3V@500mA | 150ns | 5uA@200V | 500mA | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | SF26G-TP | MCC(Micro Commercial Components) | 400V 1.3V@2A 35ns 2A DO-15 Switching Diodes ROHS | C17261466 | DO-15 | Tape & Reel (TR) | 400V | -65℃~+150℃ | - | 1.3V@2A | 35ns | 5uA@400V | 2A | ||
| Min: 1 Mult: 1 | 0 | RMPG06BHE3_A/53 | Vishay Intertech | Plugin Switching Diodes ROHS | C17261556 | Plugin | Box-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5500
| 0 | 1N4937GPE-E3/54 | Vishay Intertech | 600V 1.2V@1A 200ns 1A DO-204AL(DO-41) Switching Diodes ROHS | C17224879 | DO-204AL(DO-41) | Tape & Reel (TR) | 600V | -65℃~+175℃ | - | 1.2V@1A | 200ns | 5uA@600V | 1A | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | UES1103/TR | Microchip Tech | 150V 975mV@2A 25ns 2.5A Plugin Switching Diodes ROHS | C17225167 | Plugin | Tape & Reel (TR) | 150V | - | - | 975mV@2A | 25ns | 2uA@150V | 2.5A | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | BYM12-50-E3/97 | Vishay Intertech | DO-213AB Switching Diodes ROHS | C17225756 | DO-213AB | Tape & Reel (TR) | - | - | - | - | - | - | - |