Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAV20WS | SMC(Sangdest Microelectronicstronic (Nanjing)) | 150V Independent Type 1V@100mA 50ns 200mA SOD-323 Switching Diodes ROHS | C3313050 | SOD-323 | Tape & Reel (TR) | 150V | -65℃~+150℃@(Tj) | Independent Type | 1V@100mA | 50ns | 100nA@150V | 200mA | ||
| Min: 1 Mult: 1 | 0 | 1N457A_NL | onsemi | 70V Independent Type 1V@10mA 200mA SOD-80 Switching Diodes ROHS | C3313128 | SOD-80 | Bag-packed | 70V | - | Independent Type | 1V@10mA | - | 25nA@60V | 200mA | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FDLL300 | onsemi | 125V Independent Type 1V@200mA 200mA SOD-80 Switching Diodes ROHS | C3313129 | SOD-80 | Tape & Reel (TR) | 125V | - | Independent Type | 1V@200mA | - | 1nA@125V | 200mA | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FDLL4151 | onsemi | 75V Independent Type 1V@50mA 4ns 200mA SOD-80 Switching Diodes ROHS | C3313130 | SOD-80 | Tape & Reel (TR) | 75V | -65℃~+200℃@(Tj) | Independent Type | 1V@50mA | 4ns | 50nA@50V | 200mA | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | BAQ35-GS08 | Vishay Intertech | 140V Independent Type 1V@100mA 200mA MiniMELF Switching Diodes ROHS | C3313134 | MiniMELF | Tape & Reel (TR) | 140V | - | Independent Type | 1V@100mA | - | 1nA@60V | 200mA | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | BAQ34-GS08 | Vishay Intertech | 60V Independent Type 1V@100mA 200mA MiniMELF Switching Diodes ROHS | C3313135 | MiniMELF | Tape & Reel (TR) | 60V | -65℃~+175℃@(Tj) | Independent Type | 1V@100mA | - | 1nA@30V | 200mA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| MMBD1501 | onsemi | 200V Independent Type 1.1V@200mA 200mA SOT-23-3 Switching Diodes ROHS | C3313220 | SOT-23-3 | Tape & Reel (TR) | 200V | - | Independent Type | 1.1V@200mA | - | 10nA@180V | 200mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MUR860 | HARRIS | 600V Independent Type 1.5V@8A 60ns 8A TO-220-2 Switching Diodes ROHS | C3313269 | TO-220-2 | Tube-packed | 600V | -65℃~+175℃@(Tj) | Independent Type | 1.5V@8A | 60ns | 10uA@600V | 8A | ||
| Min: 1 Mult: 1 | 0 | PAD10 TO-72 3L | Analog Devices | 45V Independent Type 1.5V@5mA 50mA TO-72-3 Switching Diodes ROHS | C3313281 | TO-72-3 | Bag-packed | 45V | -55℃~+150℃@(Tj) | Independent Type | 1.5V@5mA | - | 10pA@20V | 50mA | ||
| Min: 1 Mult: 1 | 0 | PAD100 TO-72 3L | Analog Devices | 45V Independent Type 1.5V@5mA 50mA TO-72-3 Switching Diodes ROHS | C3313284 | TO-72-3 | Bag-packed | 45V | -55℃~+150℃@(Tj) | Independent Type | 1.5V@5mA | - | 100pA@20V | 50mA | ||
| Min: 1 Mult: 1 | 0 | JPAD100 TO-92 2L | Analog Devices | 35V Independent Type 1.5V@5mA 10mA TO-92 Switching Diodes ROHS | C3313287 | TO-92 | Bag-packed | 35V | -55℃~+150℃@(Tj) | Independent Type | 1.5V@5mA | - | 100pA@20V | 10mA | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | 1N4148UB/TR | Microchip Tech | 75V Independent Type 1.2V@100mA 20ns 200mA SMD-3P Switching Diodes ROHS | C3313303 | SMD-3P | Tape & Reel (TR) | 75V | -65℃~+200℃@(Tj) | Independent Type | 1.2V@100mA | 20ns | 500nA@75V | 200mA | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | JAN1N4148UB2/TR | Microchip Tech | 75V Independent Type 1.2V@100mA 20ns 200mA SMD Switching Diodes ROHS | C3313340 | SMD | Tape & Reel (TR) | 75V | -65℃~+200℃@(Tj) | Independent Type | 1.2V@100mA | 20ns | 500nA@75V | 200mA | ||
| Min: 1 Mult: 1 | 0 | 1N914B_NL | onsemi | 100V Independent Type 1V@100mA 4ns 200mA DO-35 Switching Diodes ROHS | C3312797 | DO-35 | Bag-packed | 100V | -55℃~+175℃@(Tj) | Independent Type | 1V@100mA | 4ns | 5uA@75V | 200mA | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | 1N4500/TR | Microchip Tech | Independent Type 1.1V@300mA 6ns DO-35(DO-204AH) Switching Diodes ROHS | C3312798 | DO-35(DO-204AH) | Tape & Reel (TR) | - | -65℃~+175℃@(Tj) | Independent Type | 1.1V@300mA | 6ns | - | - | ||
| Min: 1 Mult: 1 | 0 | JANTXV1N4148-1 | Microchip Tech | 75V Independent Type 1.2V@100mA 20ns 200mA DO-35(DO-204AH) Switching Diodes ROHS | C3312800 | DO-35(DO-204AH) | Bag-packed | 75V | -65℃~+175℃@(Tj) | Independent Type | 1.2V@100mA | 20ns | 500nA@75V | 200mA | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| BAV19 | onsemi | 120V Independent Type 1.25V@200mA 50ns 200mA DO-35 Switching Diodes ROHS | C3312803 | DO-35 | Tape & Reel (TR) | 120V | - | Independent Type | 1.25V@200mA | 50ns | 100nA@100V | 200mA | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | 1N458A/TR | Microchip Tech | 150V Independent Type 1V@100mA 150mA DO-35(DO-204AH) Switching Diodes ROHS | C3312805 | DO-35(DO-204AH) | Tape & Reel (TR) | 150V | -65℃~+150℃@(Tj) | Independent Type | 1V@100mA | - | 1uA@150V | 150mA | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | 1N4305-1E3/TR | Microchip Tech | 50V Independent Type 850mV@10mA 2ns 200mA DO-35(DO-204AH) Switching Diodes ROHS | C3312807 | DO-35(DO-204AH) | Tape & Reel (TR) | 50V | -65℃~+150℃@(Tj) | Independent Type | 850mV@10mA | 2ns | 100nA@50V | 200mA | ||
| Min: 1 Mult: 1 | 0 | 1N4151TAP | Vishay Intertech | 50V Independent Type 1V@50mA 4ns 150mA DO-35(DO-204AH) Switching Diodes ROHS | C3312808 | DO-35(DO-204AH) | Tape & Reel (TR) | 50V | -65℃~+175℃@(Tj) | Independent Type | 1V@50mA | 4ns | 50nA@50V | 150mA | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | 1N485A/TR | Microchip Tech | 180V Independent Type 1V@100mA 100mA DO-7 Switching Diodes ROHS | C3312841 | DO-7 | Tape & Reel (TR) | 180V | -65℃~+175℃@(Tj) | Independent Type | 1V@100mA | - | 25nA@180V | 100mA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MA3J142A0L | PANASONIC | 80V Independent Type 1.2V@100mA 10ns 100mA SC-85 Switching Diodes ROHS | C3312999 | SC-85 | Tape & Reel (TR) | 80V | - | Independent Type | 1.2V@100mA | 10ns | 100nA@75V | 100mA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAV19W | SMC(Sangdest Microelectronicstronic (Nanjing)) | 100V Independent Type 1V@100mA 50ns 200mA SOD-123 Switching Diodes ROHS | C3313024 | SOD-123 | Tape & Reel (TR) | 100V | -65℃~+150℃@(Tj) | Independent Type | 1V@100mA | 50ns | 100nA@100V | 200mA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | 1N4448W-HE3-08 | Vishay Intertech | 75V Independent Type 720mV@5mA 4ns 150mA SOD-123 Switching Diodes ROHS | C3313025 | SOD-123 | Tape & Reel (TR) | 75V | -55℃~+150℃@(Tj) | Independent Type | 720mV@5mA | 4ns | 5uA@75V | 150mA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAS19 | onsemi | 100V Independent Type 1.25V@200mA 50ns 200mA SOT-23-3(TO-236-3) Switching Diodes ROHS | C3313240 | SOT-23-3(TO-236-3) | Tape & Reel (TR) | 100V | -55℃~+150℃@(Tj) | Independent Type | 1.25V@200mA | 50ns | 100nA@100V | 200mA |