Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| MMBD4448HADW-7-F | Diodes Incorporated | 80V 2 Pair Common Anode 1.25V@150mA 4ns 500mA SOT-363 Switching Diodes ROHS | C460095 | SOT-363 | Tape & Reel (TR) | 80V | -65℃~+150℃@(Tj) | 2 Pair Common Anode | 1.25V@150mA | 4ns | 100nA@70V | 500mA | |||
Min: 20 Mult: 20
Full Reel: 3000
| 0 | 1SS388 | Shikues | 45V Independent Type 540mV@50mA 4ns 100mA SOD-523 Switching Diodes ROHS | C475451 | SOD-523 | Tape & Reel (TR) | 45V | - | Independent Type | 540mV@50mA | 4ns | 5uA@10V | 100mA | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | BAS16W-13-F | Diodes Incorporated | SOT-323 Switching Diodes ROHS | C526421 | SOT-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| BAS19W-7-F | Diodes Incorporated | 100V Independent Type 1.25V@150mA 50ns 200mA SOT-323 Switching Diodes ROHS | C526422 | SOT-323 | Tape & Reel (TR) | 100V | -65℃~+150℃@(Tj) | Independent Type | 1.25V@150mA | 50ns | 100nA@100V | 200mA | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | BAV21WS-13-F | Diodes Incorporated | 200V Independent Type 1.25V@200mA 50ns 200mA SOD-323 Switching Diodes ROHS | C526445 | SOD-323 | Tape & Reel (TR) | 200V | -65℃~+150℃@(Tj) | Independent Type | 1.25V@200mA | 50ns | 100nA@200V | 200mA | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | BAV70-13-01-F | Diodes Incorporated | SOT-23 Switching Diodes ROHS | C526448 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | 1N4531,143 | Nexperia | 75V Independent Type 1V@10mA 4ns 200mA DO-34 Switching Diodes ROHS | C551342 | DO-34 | Tape & Reel (TR) | 75V | - | Independent Type | 1V@10mA | 4ns | 100nA@50V | 200mA | |||
Min: 5 Mult: 5
Full Reel: 8000
| 0
View marketplace suppliers’ inventory
| NSD914F3T5G | onsemi | 100V Independent Type 1V@10mA 4ns 200mA SOT-1123 Switching Diodes ROHS | C513044 | SOT-1123 | Tape & Reel (TR) | 100V | -55℃~+150℃@(Tj) | Independent Type | 1V@10mA | 4ns | 5uA@75V | 200mA | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAS116TT1G | onsemi | 75V 1.25V@150mA 3us 200mA SOT-416 Switching Diodes ROHS | C890238 | SOT-416 | Tape & Reel (TR) | 75V | -55℃~+150℃ | - | 1.25V@150mA | 3us | 5nA@75V | 200mA | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| MURD330T4G | onsemi | 300V Independent Type 1.15V@3A 50ns 3A DPAK Switching Diodes ROHS | C904299 | DPAK | Tape & Reel (TR) | 300V | -55℃~+175℃@(Tj) | Independent Type | 1.15V@3A | 50ns | 5uA@300V | 3A | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NRVUD550PFT4G | onsemi | 520V Independent Type 1.15V@5A 95ns 5A DPAK Switching Diodes ROHS | C905012 | DPAK | Tape & Reel (TR) | 520V | -65℃~+175℃@(Tj) | Independent Type | 1.15V@5A | 95ns | 5uA@520V | 5A | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NRVUD550PFT4G-VF01 | onsemi | 520V Independent Type 1.15V@5A 95ns 5A DPAK Switching Diodes ROHS | C905013 | DPAK | Tape & Reel (TR) | 520V | -65℃~+175℃@(Tj) | Independent Type | 1.15V@5A | 95ns | 5uA@520V | 5A | |||
Min: 1 Mult: 1 | 0 | NGTD13R120F2WP | onsemi | 1.2kV Independent Type 2.1V@25A SMD Switching Diodes ROHS | C906343 | SMD | Bag-packed | 1.2kV | - | Independent Type | 2.1V@25A | - | - | - | |||
Min: 1 Mult: 1 | 0 | NGTD15R65F2SWK | onsemi | 650V Independent Type 2.2V@75A SMD Switching Diodes ROHS | C906348 | SMD | Bag-packed | 650V | - | Independent Type | 2.2V@75A | - | - | - | |||
Min: 1 Mult: 1 | 0 | NGTD8R65F2SWK | onsemi | 650V Independent Type 2.1V@30A SMD Switching Diodes ROHS | C906366 | SMD | Bag-packed | 650V | - | Independent Type | 2.1V@30A | - | - | - | |||
Min: 1 Mult: 1 | 0 | NGTD8R65F2WP | onsemi | 650V Independent Type 2.1V@30A SMD Switching Diodes ROHS | C906367 | SMD | Bag-packed | 650V | - | Independent Type | 2.1V@30A | - | - | - | |||
Min: 1 Mult: 1 | 0 | NGTD5R65F2WP | onsemi | 650V Independent Type 1.1V@20A SMD Switching Diodes ROHS | C906365 | SMD | Bag-packed | 650V | - | Independent Type | 1.1V@20A | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
| 0 | MMSD914-TP | MCC(Micro Commercial Components) | 75V 1V@10mA 4ns 200mA SOD-123 Switching Diodes ROHS | C725458 | SOD-123 | Tape & Reel (TR) | 75V | -55℃~+150℃@(Tj) | - | 1V@10mA | 4ns | 2.5uA@75V | 200mA | |||
Min: 10 Mult: 10
Full Reel: 3000
| 0 | MMBD4448HTC-TP | MCC(Micro Commercial Components) | 80V 1 pair of common cathodes 1.25V@150mA 4ns 250mA SOT-523-3 Switching Diodes ROHS | C725564 | SOT-523-3 | Tape & Reel (TR) | 80V | - | 1 pair of common cathodes | 1.25V@150mA | 4ns | 100nA@70V | 250mA | |||
Min: 1 Mult: 1 | 0 | MURF1660CTG | onsemi | 600V 1 pair of common cathodes 1.5V@8A 60ns 8A TO-220-3 Switching Diodes ROHS | C897105 | TO-220-3 | Tube-packed | 600V | -65℃~+150℃@(Tj) | 1 pair of common cathodes | 1.5V@8A | 60ns | 10uA@600V | 8A | |||
Min: 5 Mult: 5
Full Reel: 10000
| 0
View marketplace suppliers’ inventory
| SMMSD914T3G | onsemi | 100V Independent Type 1V@10mA 4ns 200mA SOD-123 Switching Diodes ROHS | C896911 | SOD-123 | Tape & Reel (TR) | 100V | -55℃~+150℃@(Tj) | Independent Type | 1V@10mA | 4ns | 5uA@75V | 200mA | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | US1GWF-HF | Comchip | 400V 1.3V@1A 50ns 1A SOD-123F Switching Diodes ROHS | C17180449 | SOD-123F | Tape & Reel (TR) | 400V | -55℃~+150℃ | - | 1.3V@1A | 50ns | 5uA@400V | 1A | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMKD7000 TR PBFREE | Central Semicon | 100V 2 pairs in series 1.1V@100mA 200mA SOT-363 Switching Diodes ROHS | C17190542 | SOT-363 | Tape & Reel (TR) | 100V | - | 2 pairs in series | 1.1V@100mA | - | - | 200mA | |||
Min: 1 Mult: 1 | 0 | 1N5802URS | Microchip Tech | 60V 875mV@1A 25ns 1A Switching Diodes ROHS | C17200637 | - | Bag-packed | 60V | -65℃~+175℃ | - | 875mV@1A | 25ns | 1uA@50V | 1A | |||
Min: 1 Mult: 1 | 0 | 1N6652 | Microchip Tech | 150V 1V@30A 35ns 20A TO-59 Switching Diodes ROHS | C17200757 | TO-59 | Bag-packed | 150V | -55℃~+175℃ | - | 1V@30A | 35ns | 10uA@150V | 20A |