Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | JAN1N5196UR | Microchip Tech | 225V Independent Type 1V@100mA 200mA DO-213AA Switching Diodes ROHS | C3312677 | DO-213AA | Bag-packed | 225V | -65℃~+175℃@(Tj) | Independent Type | 1V@100mA | 200mA | - | - | ||
| Min: 1 Mult: 1 | 0 | 1N914B_NL | onsemi | 100V Independent Type 1V@100mA 4ns 200mA DO-35 Switching Diodes ROHS | C3312797 | DO-35 | Bag-packed | 100V | -55℃~+175℃@(Tj) | Independent Type | 1V@100mA | 200mA | 4ns | 5uA@75V | ||
| Min: 1 Mult: 1 | 0 | JANTXV1N4148-1 | Microchip Tech | 75V Independent Type 1.2V@100mA 20ns 200mA DO-35(DO-204AH) Switching Diodes ROHS | C3312800 | DO-35(DO-204AH) | Bag-packed | 75V | -65℃~+175℃@(Tj) | Independent Type | 1.2V@100mA | 200mA | 20ns | 500nA@75V | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | 1N4305-1E3/TR | Microchip Tech | 50V Independent Type 850mV@10mA 2ns 200mA DO-35(DO-204AH) Switching Diodes ROHS | C3312807 | DO-35(DO-204AH) | Tape & Reel (TR) | 50V | -65℃~+150℃@(Tj) | Independent Type | 850mV@10mA | 200mA | 2ns | 100nA@50V | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | 1N4500/TR | Microchip Tech | Independent Type 1.1V@300mA 6ns DO-35(DO-204AH) Switching Diodes ROHS | C3312798 | DO-35(DO-204AH) | Tape & Reel (TR) | - | -65℃~+175℃@(Tj) | Independent Type | 1.1V@300mA | - | 6ns | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAV19W | SMC(Sangdest Microelectronicstronic (Nanjing)) | 100V Independent Type 1V@100mA 50ns 200mA SOD-123 Switching Diodes ROHS | C3313024 | SOD-123 | Tape & Reel (TR) | 100V | -65℃~+150℃@(Tj) | Independent Type | 1V@100mA | 200mA | 50ns | 100nA@100V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAV19WS | SMC(Sangdest Microelectronicstronic (Nanjing)) | 100V Independent Type 1V@100mA 50ns 200mA SOD-323 Switching Diodes ROHS | C3313054 | SOD-323 | Tape & Reel (TR) | 100V | -65℃~+150℃@(Tj) | Independent Type | 1V@100mA | 200mA | 50ns | 100nA@100V | ||
| Min: 1 Mult: 1 | 0 | 1N457A_NL | onsemi | 70V Independent Type 1V@10mA 200mA SOD-80 Switching Diodes ROHS | C3313128 | SOD-80 | Bag-packed | 70V | - | Independent Type | 1V@10mA | 200mA | - | 25nA@60V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | BAQ35-GS08 | Vishay Intertech | 140V Independent Type 1V@100mA 200mA MiniMELF Switching Diodes ROHS | C3313134 | MiniMELF | Tape & Reel (TR) | 140V | - | Independent Type | 1V@100mA | 200mA | - | 1nA@60V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | BAQ34-GS08 | Vishay Intertech | 60V Independent Type 1V@100mA 200mA MiniMELF Switching Diodes ROHS | C3313135 | MiniMELF | Tape & Reel (TR) | 60V | -65℃~+175℃@(Tj) | Independent Type | 1V@100mA | 200mA | - | 1nA@30V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MUR860 | HARRIS | 600V Independent Type 1.5V@8A 60ns 8A TO-220-2 Switching Diodes ROHS | C3313269 | TO-220-2 | Tube-packed | 600V | -65℃~+175℃@(Tj) | Independent Type | 1.5V@8A | 8A | 60ns | 10uA@600V | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | FHD41480805T | FH (Guangdong Fenghua Advanced Tech) | 75V 1.1V@100mA 4ns 150mA 0805 Switching Diodes ROHS | C2842072 | 0805 | Tape & Reel (TR) | 75V | - | - | 1.1V@100mA | 150mA | 4ns | 5uA@75V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAS16T-7-F | Diodes Incorporated | 85V Independent Type 1.25V@150mA 4ns 155mA SOT-523 Switching Diodes ROHS | C2934598 | SOT-523 | Tape & Reel (TR) | 85V | -65℃~+150℃@(Tj) | Independent Type | 1.25V@150mA | 155mA | 4ns | 2uA@75V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| 1SS308(TE85L,F) | TOSHIBA | 80V -40°C to 92°C (derating) 1.2V@100mA 100mA SC-74A(SOT-753) Switching Diodes ROHS | C5331482 | SC-74A(SOT-753) | Tape & Reel (TR) | 80V | - | -40°C to 92°C (derating) | 1.2V@100mA | 100mA | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BRBAV21WSQ | Foshan Blue Rocket Elec | SOD-323 Switching Diodes ROHS | C36499055 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | MMSD914-TP | MCC(Micro Commercial Components) | 75V 1V@10mA 4ns 200mA SOD-123 Switching Diodes ROHS | C725458 | SOD-123 | Tape & Reel (TR) | 75V | -55℃~+150℃@(Tj) | - | 1V@10mA | 200mA | 4ns | 2.5uA@75V | ||
| Min: 10 Mult: 10
Full Reel: 2500
| 0 | RLS-73 | ROHM Semicon | 80V Independent Type 1.2V@100mA 4ns 130mA LL-34 Switching Diodes ROHS | C122976 | LL-34 | Tape & Reel (TR) | 80V | - | Independent Type | 1.2V@100mA | 130mA | 4ns | 500nA@80V | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| BAV70-RTK/P | KEC Semicon | 80V 1 pair of common cathodes 1.25V@150mA 4ns 250mA SOT-23 Switching Diodes ROHS | C220517 | SOT-23 | Tape & Reel (TR) | 80V | - | 1 pair of common cathodes | 1.25V@150mA | 250mA | 4ns | 500nA@80V | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| 1SS193(TE85L,F) | TOSHIBA | 80V Independent Type 920mV@100mA 1.6ns 100mA SC-59 Switching Diodes ROHS | C261913 | SC-59 | Tape & Reel (TR) | 80V | - | Independent Type | 920mV@100mA | 100mA | 1.6ns | 500nA@80V | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | MMBD4148T | Jiangsu Changjing Electronics Technology Co., Ltd. | 75V Independent Type 1.25V@150mA 4ns 150mA SOT-523-3 Switching Diodes ROHS | C69011 | SOT-523-3 | Tape & Reel (TR) | 75V | - | Independent Type | 1.25V@150mA | 150mA | 4ns | 1uA@75V | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | BAS16-TP | MCC(Micro Commercial Components) | 100V 1.25V@150mA 4ns 300mA SOT-23 Switching Diodes ROHS | C435858 | SOT-23 | Tape & Reel (TR) | 100V | -55℃~+150℃@(Ta) | - | 1.25V@150mA | 300mA | 4ns | 1uA@75V | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | BAV70-13-01-F | Diodes Incorporated | SOT-23 Switching Diodes ROHS | C526448 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | PMLL4448,135 | Nexperia | 75V Independent Type 1V@100mA 4ns 200mA MiniMELF Switching Diodes ROHS | C552961 | MiniMELF | Tape & Reel (TR) | 75V | - | Independent Type | 1V@100mA | 200mA | 4ns | 25nA@20V | ||
| Min: 50 Mult: 50
Full Reel: 10000
| 0 | LL4148 L0G | Taiwan Semiconductor | 75V 1V@50mA 4ns 150mA MiniMELF Switching Diodes ROHS | C483913 | MiniMELF | Tape & Reel (TR) | 75V | -65℃~+175℃@(Tj) | - | 1V@50mA | 150mA | 4ns | 5uA@75V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | NSVBASH20LT1G | onsemi | 200V Independent Type 1.25V@200mA 50ns 200mA SOT-23 Switching Diodes ROHS | C889786 | SOT-23 | Tape & Reel (TR) | 200V | -55℃~+175℃@(Tj) | Independent Type | 1.25V@200mA | 200mA | 50ns | 100nA@150V |