Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAS21LT1 | onsemi | 250V Independent Type 1.25V@200mA 50ns 200mA SOT-23-3(TO-236-3) Switching Diodes ROHS | C3313238 | SOT-23-3(TO-236-3) | Tape & Reel (TR) | 250V | Independent Type | 1.25V@200mA | 50ns | 100nA@200V | 200mA | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAS19 | onsemi | 100V Independent Type 1.25V@200mA 50ns 200mA SOT-23-3(TO-236-3) Switching Diodes ROHS | C3313240 | SOT-23-3(TO-236-3) | Tape & Reel (TR) | 100V | Independent Type | 1.25V@200mA | 50ns | 100nA@100V | 200mA | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MUR860 | HARRIS | 600V Independent Type 1.5V@8A 60ns 8A TO-220-2 Switching Diodes ROHS | C3313269 | TO-220-2 | Tube-packed | 600V | Independent Type | 1.5V@8A | 60ns | 10uA@600V | 8A | -65℃~+175℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | PAD20 TO-72 3L | Analog Devices | 45V Independent Type 1.5V@5mA 50mA TO-72-3 Switching Diodes ROHS | C3313279 | TO-72-3 | Bag-packed | 45V | Independent Type | 1.5V@5mA | - | 20pA@20V | 50mA | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | PAD10 TO-72 3L | Analog Devices | 45V Independent Type 1.5V@5mA 50mA TO-72-3 Switching Diodes ROHS | C3313281 | TO-72-3 | Bag-packed | 45V | Independent Type | 1.5V@5mA | - | 10pA@20V | 50mA | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | PAD50 TO-72 3L | Analog Devices | 45V Independent Type 1.5V@5mA 50mA TO-72-3 Switching Diodes ROHS | C3313282 | TO-72-3 | Bag-packed | 45V | Independent Type | 1.5V@5mA | - | 50pA@20V | 50mA | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | 1N4148UB/TR | Microchip Tech | 75V Independent Type 1.2V@100mA 20ns 200mA SMD-3P Switching Diodes ROHS | C3313303 | SMD-3P | Tape & Reel (TR) | 75V | Independent Type | 1.2V@100mA | 20ns | 500nA@75V | 200mA | -65℃~+200℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | CD4454 | Microchip Tech | 50V Independent Type 1V@10mA 4ns 200mA Switching Diodes ROHS | C3312626 | - | Tape & Reel (TR) | 50V | Independent Type | 1V@10mA | 4ns | 100nA@50V | 200mA | -55℃~+175℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | CD3600 | Microchip Tech | 50V Independent Type 1V@200mA 4ns 200mA Switching Diodes ROHS | C3312628 | - | Tape & Reel (TR) | 50V | Independent Type | 1V@200mA | 4ns | 100nA@50V | 200mA | -55℃~+175℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | CD647 | Microchip Tech | 480V Independent Type 1V@100mA 400mA Switching Diodes ROHS | C3312633 | - | Tape & Reel (TR) | 480V | Independent Type | 1V@100mA | - | 50nA@400V | 400mA | -65℃~+175℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | CDLL4148/TR | Microchip Tech | 75V Independent Type 1V@200mA 20ns 200mA DO-213AA Switching Diodes ROHS | C3312658 | DO-213AA | Tape & Reel (TR) | 75V | Independent Type | 1V@200mA | 20ns | 500nA@75V | 200mA | -65℃~+175℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | 1N3595UR-1/TR | Microchip Tech | 125V Independent Type 1V@200mA 3us 150mA DO-213AA Switching Diodes ROHS | C3312662 | DO-213AA | Tape & Reel (TR) | 125V | Independent Type | 1V@200mA | 3us | 1nA@125V | 150mA | -65℃~+175℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | 1N4148UR-1 | Microchip Tech | 75V Independent Type 1.2V@100mA 20ns 200mA DO-213AA Switching Diodes ROHS | C3312663 | DO-213AA | Bag-packed | 75V | Independent Type | 1.2V@100mA | 20ns | 500nA@75V | 200mA | -65℃~+175℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | JANTX1N4150UR-1/TR | Microchip Tech | 50V Independent Type 1V@200mA 4ns 200mA DO-213AA Switching Diodes ROHS | C3312664 | DO-213AA | Tape & Reel (TR) | 50V | Independent Type | 1V@200mA | 4ns | 100nA@50V | 200mA | -65℃~+175℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | JAN1N4148UR-1/TR | Microchip Tech | 100V Independent Type 800mV@10mA 20ns 200mA DO-213AA Switching Diodes ROHS | C3312668 | DO-213AA | Tape & Reel (TR) | 100V | Independent Type | 800mV@10mA | 20ns | 25nA@20V | 200mA | -65℃~+175℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | 1N4153UR-1/TR | Microchip Tech | 50V Independent Type 150mA DO-213AA Switching Diodes ROHS | C3312670 | DO-213AA | Tape & Reel (TR) | 50V | Independent Type | - | - | 50nA@50V | 150mA | -65℃~+175℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 820
| 0 | 1N4148UR-1/TR | Microchip Tech | 75V Independent Type 1.2V@100mA 20ns 200mA DO-213AA Switching Diodes ROHS | C3312673 | DO-213AA | Tape & Reel (TR) | 75V | Independent Type | 1.2V@100mA | 20ns | 500nA@75V | 200mA | -65℃~+175℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | 1N4531UR | Microchip Tech | 75V Independent Type 1.2V@100mA 20ns 125mA DO-213AA Switching Diodes ROHS | C3312674 | DO-213AA | Bag-packed | 75V | Independent Type | 1.2V@100mA | 20ns | 500nA@75V | 125mA | -65℃~+175℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | JAN1N5196UR | Microchip Tech | 225V Independent Type 1V@100mA 200mA DO-213AA Switching Diodes ROHS | C3312677 | DO-213AA | Bag-packed | 225V | Independent Type | 1V@100mA | - | - | 200mA | -65℃~+175℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | 1N4148UR-1E3 | Microchip Tech | 75V Independent Type 1.2V@100mA 20ns 200mA DO-213AA Switching Diodes ROHS | C3312678 | DO-213AA | Bag-packed | 75V | Independent Type | 1.2V@100mA | 20ns | 500nA@75V | 200mA | -65℃~+175℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | 1N4148UR-1E3/TR | Microchip Tech | 75V Independent Type 1.2V@100mA 20ns 200mA DO-213AA Switching Diodes ROHS | C3312684 | DO-213AA | Tape & Reel (TR) | 75V | Independent Type | 1.2V@100mA | 20ns | 500nA@75V | 200mA | -65℃~+175℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | 1N4531 | Microchip Tech | 75V Independent Type 1.2V@100mA 20ns 125mA DO-34 Switching Diodes ROHS | C3312714 | DO-34 | Bag-packed | 75V | Independent Type | 1.2V@100mA | 20ns | 500nA@75V | 125mA | -65℃~+175℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | JANTXV1N4150-1/TR | Microchip Tech | 50V Independent Type 1V@200mA 4ns 200mA DO-35 Switching Diodes ROHS | C3312717 | DO-35 | Tape & Reel (TR) | 50V | Independent Type | 1V@200mA | 4ns | 100nA@50V | 200mA | -65℃~+175℃@(Tj) | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 1N483B | onsemi | 80V Independent Type 1V@100mA 200mA DO-35 Switching Diodes ROHS | C3312722 | DO-35 | Bag-packed | 80V | Independent Type | 1V@100mA | - | 25nA@60V | 200mA | - | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | JANS1N3595-1/TR | Microchip Tech | 125V Independent Type 1V@200mA 3us 200mA DO-35 Switching Diodes ROHS | C3312741 | DO-35 | Tape & Reel (TR) | 125V | Independent Type | 1V@200mA | 3us | 1nA@125V | 200mA | -65℃~+175℃@(Tj) |