Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5 |
3388
(0+470+2918)In Stock | HF1600G | LRC | 1.2kV Independent Type 3.4V@0.5A 75ns 1A DO-41 Switching Diodes ROHS | C411154 | DO-41 | Box-packed | 1.2kV | -50℃~+150℃@(Tj) | Independent Type | 3.4V@0.5A | 75ns | 5uA@1200V | 1A | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3385
(0+385+3000)In Stock | BAV70-TP | MCC(Micro Commercial Components) | 75V 1 pair of common cathodes 1.25V@150mA 4ns 200mA SOT-23 Switching Diodes ROHS | C78742 | SOT-23 | Tape & Reel (TR) | 75V | -55℃~+150℃@(Ta) | 1 pair of common cathodes | 1.25V@150mA | 4ns | 2.5uA@75V | 200mA | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3384
(0+474+2910)In Stock | RGP15G-E3/54 | Vishay Intertech | 400V 1.3V@1.5A 150ns 1.5A DO-15 Switching Diodes ROHS | C5241908 | DO-15 | Tape & Reel (TR) | 400V | -65℃~+175℃ | - | 1.3V@1.5A | 150ns | 5uA@400V | 1.5A | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
3344
(0+1871+1473)In Stock | RGF1G-E3/67A | Vishay Intertech | 400V 1.3V@1A 150ns 1A DO-214BA Switching Diodes ROHS | C145427 | DO-214BA | Tape & Reel (TR) | 400V | -65℃~+175℃@(Tj) | - | 1.3V@1A | 150ns | 5uA@400V | 1A | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3341
(0+685+2656)In Stock | BAV99 | Agertech | 85V 1.25V@150mA 4ns 200mA SOT-23 Switching Diodes ROHS | C2890502 | SOT-23 | Tape & Reel (TR) | 85V | - | - | 1.25V@150mA | 4ns | 1uA@75V | 200mA | ||
| Min: 20 Mult: 20
Full Reel: 2500
|
3340
(0+0+3340)In Stock
View marketplace suppliers’ inventory
| LS4148-GS08 | Vishay Intertech | 100V 860mV@50mA 8ns 300mA QuadroMELF Switching Diodes ROHS | C84133 | QuadroMELF | Tape & Reel (TR) | 100V | - | - | 860mV@50mA | 8ns | 5uA@75V | 300mA | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
3333
(0+3333+0)In Stock | 1SS400 | ST(Semtech) | 80V Independent Type 1.2V@100mA 4ns 100mA SOD-523 Switching Diodes ROHS | C2859140 | SOD-523 | Tape & Reel (TR) | 80V | - | Independent Type | 1.2V@100mA | 4ns | 100nA@80V | 100mA | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3318
(0+3318+0)In Stock | 1N4148WS | High Diode | 75V Independent Type 1.25V@150mA 4ns 150mA SOD-323 Switching Diodes ROHS | C466656 | SOD-323 | Tape & Reel (TR) | 75V | - | Independent Type | 1.25V@150mA | 4ns | 1uA@75V | 150mA | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3305
(0+2855+450)In Stock | 1N4148WS | NH | 75V 1V@100mA 4ns 150mA SOD-323 Switching Diodes ROHS | C7427783 | SOD-323 | Tape & Reel (TR) | 75V | - | - | 1V@100mA | 4ns | - | 150mA | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3300
(0+2920+380)In Stock | BAV23C | LGE | 200V Independent Type 1.25V 50ns 125mA SOT-23 Switching Diodes ROHS | C5359878 | SOT-23 | Tape & Reel (TR) | 200V | -55℃~+150℃ | Independent Type | 1.25V | 50ns | 100nA | 125mA | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3299
(0+3000+299)In Stock | 1N4148WA | PJSEMI | 75V Independent Type 1.25V@150mA 4ns 150mA SOD-123W Switching Diodes ROHS | C2977359 | SOD-123W | Tape & Reel (TR) | 75V | - | Independent Type | 1.25V@150mA | 4ns | - | 150mA | ||
| Min: 50 Mult: 50
Full Reel: 8000
|
3291
(0+3243+48)In Stock | 1N4148WT | High Diode | 75V Independent Type 1.25V@150mA 4ns 150mA SOD-523 Switching Diodes ROHS | C466658 | SOD-523 | Tape & Reel (TR) | 75V | - | Independent Type | 1.25V@150mA | 4ns | 1uA@75V | 150mA | ||
| Min: 100 Mult: 100
Full Reel: 3000
|
3269
(0+3224+45)In Stock | 1N4148WSG | Shikues | 100V Independent Type 1.25V@150mA 8ns 300mA SOD-323G Switching Diodes ROHS | C2904852 | SOD-323G | Tape & Reel (TR) | 100V | -55℃~+150℃@(Tj) | Independent Type | 1.25V@150mA | 8ns | 1uA@75V | 300mA | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3268
(0+3268+0)In Stock | BAS321 | JSMSEMI | 200V Independent Type 1.25V@200mA 50ns 200mA SOD-323 Switching Diodes ROHS | C917126 | SOD-323 | Tape & Reel (TR) | 200V | - | Independent Type | 1.25V@200mA | 50ns | 100nA@200V | 200mA | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3268
(220+2876+172)In Stock
View marketplace suppliers’ inventory
| MMSD914T1G | onsemi | 100V Independent Type 1V@10mA 4ns 200mA SOD-123 Switching Diodes ROHS | C91072 | SOD-123 | Tape & Reel (TR) | 100V | -55℃~+150℃@(Tj) | Independent Type | 1V@10mA | 4ns | 5uA@75V | 200mA | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3251
(0+3233+18)In Stock | RB751V-40-MS | MSKSEMI | 30V Independent Type 370mV@1mA 300mA SOD-323 Switching Diodes ROHS | C2847019 | SOD-323 | Tape & Reel (TR) | 30V | - | Independent Type | 370mV@1mA | - | 500nA@30V | 300mA | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3221
(0+3200+21)In Stock | MMBD1503-TP | MCC(Micro Commercial Components) | 180V 1 pair in series 1.3V@200mA 200mA SOT-23 Switching Diodes ROHS | C5449251 | SOT-23 | Tape & Reel (TR) | 180V | - | 1 pair in series | 1.3V@200mA | - | - | 200mA | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3215
(0+860+2355)In Stock
View marketplace suppliers’ inventory
| BAS521-7 | Diodes Incorporated | 300V Independent Type 1.1V@100mA 50ns 250mA SOD-523 Switching Diodes ROHS | C513280 | SOD-523 | Tape & Reel (TR) | 300V | -65℃~+150℃@(Tj) | Independent Type | 1.1V@100mA | 50ns | 150nA@250V | 250mA | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3209
(0+3209+0)In Stock
View marketplace suppliers’ inventory
| BAS16XV2T1G | onsemi | 100V Independent Type 1.25V@150mA 6ns 200mA SOD-523 Switching Diodes ROHS | C152479 | SOD-523 | Tape & Reel (TR) | 100V | -55℃~+150℃@(Tj) | Independent Type | 1.25V@150mA | 6ns | 1uA@100V | 200mA | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3205
(0+205+3000)In Stock | BAV99W | AnBon | 75V 1 pair in series 1.25V@150mA 6ns 215mA SOT-323 Switching Diodes ROHS | C397646 | SOT-323 | Tape & Reel (TR) | 75V | -65℃~+150℃@(Tj) | 1 pair in series | 1.25V@150mA | 6ns | 2.5uA@70V | 215mA | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3200
(0+0+3200)In Stock | 1N4448WS | HXY MOSFET | 80V Independent Type 1.25V@0.15A 4ns 150mA SOD-323 Switching Diodes ROHS | C7473301 | SOD-323 | Tape & Reel (TR) | 80V | - | Independent Type | 1.25V@0.15A | 4ns | 100nA@80V | 150mA | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3185
(0+687+2498)In Stock | BAV21WS | Shandong Jingdao Microelectronics | 250V Independent Type 1.25V@200mA 50ns 250mA SOD-323 Switching Diodes ROHS | C169529 | SOD-323 | Tape & Reel (TR) | 250V | -55℃~+150℃@(Tj) | Independent Type | 1.25V@200mA | 50ns | 100nA@250V | 250mA | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3153
(0+103+3050)In Stock | MMBD4148 | KEXIN | SOT-23 Switching Diodes ROHS | C489132 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3139
(0+2957+182)In Stock
View marketplace suppliers’ inventory
| BAV99_R1_00101 | PANJIT International | 75V 1 pair in series 1V@10mA 4ns 150mA SOT-23 Switching Diodes ROHS | C124750 | SOT-23 | Tape & Reel (TR) | 75V | -55℃~+125℃@(Tj) | 1 pair in series | 1V@10mA | 4ns | 2.5uA@75V | 150mA | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3102
(0+0+3102)In Stock
View marketplace suppliers’ inventory
| L1SS184LT1G | LRC | 80V 1 pair of common cathodes 1.2V 4ns 100mA SOT-23 Switching Diodes ROHS | C12735 | SOT-23 | Tape & Reel (TR) | 80V | - | 1 pair of common cathodes | 1.2V | 4ns | 500nA | 100mA |