Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
910
(0+0+910)In Stock | NSVBAS21SLT1G | onsemi | 250V 1 pair in series 1.25V@200mA 50ns 225mA SOT-23 Switching Diodes ROHS | C462940 | SOT-23 | Tape & Reel (TR) | 250V | -55℃~+150℃@(Tj) | 1 pair in series | 1.25V@200mA | 50ns | 100nA@200V | 225mA | ||
| Min: 1 Mult: 1
Full Reel: 850
|
901
(0+612+289)In Stock
View marketplace suppliers’ inventory
| RS3B-E3/57T | Vishay Intertech | 100V 1.3V@2.5A 150ns 3A DO-214AB(SMC) Switching Diodes ROHS | C145240 | DO-214AB(SMC) | Tape & Reel (TR) | 100V | -55℃~+150℃ | - | 1.3V@2.5A | 150ns | 10uA@100V | 3A | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
901
(0+898+3)In Stock | 1SS184 | Shandong Jingdao Microelectronics | 80V 1 pair of common cathodes 900mV@100mA 4ns 100mA SOT-23 Switching Diodes ROHS | C2844958 | SOT-23 | Tape & Reel (TR) | 80V | -55℃~+150℃@(Tj) | 1 pair of common cathodes | 900mV@100mA | 4ns | 500nA@80V | 100mA | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
900
(0+0+900)In Stock | BAV99W | MSKSEMI | 75V 1 pair in series 1.25V@150mA 4ns 150mA SOT-323 Switching Diodes ROHS | C5240626 | SOT-323 | Tape & Reel (TR) | 75V | - | 1 pair in series | 1.25V@150mA | 4ns | 2.5uA@75V | 150mA | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
900
(0+0+900)In Stock | BAV70 | ElecSuper | 70V Independent Type 715mV 6ns 200mA SOT-23 Switching Diodes ROHS | C5249633 | SOT-23 | Tape & Reel (TR) | 70V | - | Independent Type | 715mV | 6ns | 2.5uA | 200mA | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
900
(0+0+900)In Stock | P1N4148WS | Shanghai Prisemi Elec | SOD-323 Switching Diodes ROHS | C2875792 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
899
(0+899+0)In Stock
View marketplace suppliers’ inventory
| NSVBAS21HT1G | onsemi | 250V Independent Type 1.25V@200mA 50ns 200mA SOD-323 Switching Diodes ROHS | C232623 | SOD-323 | Tape & Reel (TR) | 250V | -55℃~+150℃@(Tj) | Independent Type | 1.25V@200mA | 50ns | 100nA@200V | 200mA | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
898
(0+898+0)In Stock | 1N4448X-TP | MCC(Micro Commercial Components) | 75V 1.25V@150mA 4ns 250mA SOD-523 Switching Diodes ROHS | C780067 | SOD-523 | Tape & Reel (TR) | 75V | -65℃~+150℃@(Tj) | - | 1.25V@150mA | 4ns | 2.5uA@75V | 250mA | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
898
(0+898+0)In Stock | 1N4148W | KEXIN | 100V 1.25V@150mA 4ns 150mA SOD-123FL Switching Diodes ROHS | C369920 | SOD-123FL | Tape & Reel (TR) | 100V | - | - | 1.25V@150mA | 4ns | 1uA@75V | 150mA | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
891
(0+211+680)In Stock | 1SS184 | ST(Semtech) | 80V 1.2V@100mA 4ns 100mA TO-236 Switching Diodes ROHS | C5264511 | TO-236 | Tape & Reel (TR) | 80V | - | - | 1.2V@100mA | 4ns | 100nA@30V | 100mA | ||
| Min: 1 Mult: 1
Full Reel: 800
|
887
(0+0+887)In Stock
View marketplace suppliers’ inventory
| MBRB2545CTT4G | onsemi | 45V 1 pair of common cathodes 620mV@15A 15A D2PAK Switching Diodes ROHS | C129732 | D2PAK | Tape & Reel (TR) | 45V | -65℃~+175℃@(Tj) | 1 pair of common cathodes | 620mV@15A | - | 200uA@45V | 15A | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
885
(0+0+885)In Stock | EGL1M | (DIOTEC) | 1kV 1.8V@1A 75ns 1A DO-213AA Switching Diodes ROHS | C17343466 | DO-213AA | Tape & Reel (TR) | 1kV | -50℃~+175℃ | - | 1.8V@1A | 75ns | 5uA@1000V | 1A | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
879
(0+0+879)In Stock | BAV199 | MSKSEMI | 70V 1 pair in series 1.25V@150mA 3us 215mA SOT-23 Switching Diodes ROHS | C5189790 | SOT-23 | Tape & Reel (TR) | 70V | -55℃~+150℃@(Tj) | 1 pair in series | 1.25V@150mA | 3us | 5nA@75V | 215mA | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
876
(0+836+40)In Stock | BAW56 | MDD(Microdiode Semiconductor) | 70V 1 pair common anode 1.25V@150mA 6ns 200mA SOT-23 Switching Diodes ROHS | C2858500 | SOT-23 | Tape & Reel (TR) | 70V | - | 1 pair common anode | 1.25V@150mA | 6ns | 2.5uA@70V | 200mA | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
875
(0+0+875)In Stock | EGL34D | (DIOTEC) | 200V 1.25V@500mA 50ns 500mA DO-213AA Switching Diodes ROHS | C17406750 | DO-213AA | Tape & Reel (TR) | 200V | -50℃~+175℃ | - | 1.25V@500mA | 50ns | 5uA@200V | 500mA | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
863
(0+853+10)In Stock | 1SS387CT,L3F | TOSHIBA | 80V Independent Type 980mV@100mA 1.6ns 100mA SOD-882 Switching Diodes ROHS | C146341 | SOD-882 | Tape & Reel (TR) | 80V | - | Independent Type | 980mV@100mA | 1.6ns | 500nA@80V | 100mA | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
860
(0+853+7)In Stock | 1SS184 | HXY MOSFET | 80V 1 pair of common cathodes 1.2V@100mA 4ns 100mA SOT-23 Switching Diodes ROHS | C5184392 | SOT-23 | Tape & Reel (TR) | 80V | - | 1 pair of common cathodes | 1.2V@100mA | 4ns | 500nA@80V | 100mA | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
853
(0+0+853)In Stock | MMBD4148CC | Shikues | 100V 1 pair of common cathodes 1V 4ns 200mA SOT-23 Switching Diodes ROHS | C5341725 | SOT-23 | Tape & Reel (TR) | 100V | -55℃~+150℃ | 1 pair of common cathodes | 1V | 4ns | 5uA | 200mA | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
852
(0+0+852)In Stock | LMDL6050T1G | LRC | 70V 1.1V 4ns SOD-323 Switching Diodes ROHS | C5266514 | SOD-323 | Tape & Reel (TR) | 70V | - | - | 1.1V | 4ns | 100nA | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
850
(0+0+850)In Stock
View marketplace suppliers’ inventory
| 1N4148WS_R1_00101 | PANJIT International | SOD-323 Switching Diodes ROHS | C2999082 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
850
(0+0+850)In Stock | MMBD7000 | YONGYUTAI | 100V 1 pair in series 1.25V@150mA 4ns 200mA SOT-23 Switching Diodes ROHS | C6562219 | SOT-23 | Tape & Reel (TR) | 100V | -65℃~+150℃@(Tj) | 1 pair in series | 1.25V@150mA | 4ns | 100uA | 200mA | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
840
(0+840+0)In Stock
View marketplace suppliers’ inventory
| MMBD2836LT1G | onsemi | 75V 1 pair common anode 1.2V@100mA 4ns 100mA SOT-23 Switching Diodes ROHS | C152509 | SOT-23 | Tape & Reel (TR) | 75V | -55℃~+150℃@(Tj) | 1 pair common anode | 1.2V@100mA | 4ns | 100nA@50V | 100mA | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
840
(0+0+840)In Stock
View marketplace suppliers’ inventory
| MUR240RLG | onsemi | 400V Independent Type 1.3V@2A 65ns 2A DO-204AL Switching Diodes ROHS | C480720 | DO-204AL | Tape & Reel (TR) | 400V | -65℃~+175℃@(Tj) | Independent Type | 1.3V@2A | 65ns | 5uA@400V | 2A | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
837
(0+837+0)In Stock
View marketplace suppliers’ inventory
| MMDL6050T1G | onsemi | 70V Independent Type 850mV@100mA 4ns 200mA SOD-323 Switching Diodes ROHS | C184017 | SOD-323 | Tape & Reel (TR) | 70V | -55℃~+150℃@(Tj) | Independent Type | 850mV@100mA | 4ns | 100nA@50V | 200mA | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
830
(0+0+830)In Stock | CDSQR4148 | Comchip | 75V Independent Type 1V@50mA 4ns 150mA SOD-923F Switching Diodes ROHS | C3313162 | SOD-923F | Tape & Reel (TR) | 75V | - | Independent Type | 1V@50mA | 4ns | 2.5uA@75V | 150mA |