Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 10000
| 0
View marketplace suppliers’ inventory
| SBAV70LT3G | onsemi | 100V 1 pair of common cathodes 1.25V@150mA 6ns 200mA SOT-23 Switching Diodes ROHS | C353733 | SOT-23 | Tape & Reel (TR) | 100V | -55℃~+150℃@(Tj) | 1 pair of common cathodes | 1.25V@150mA | 6ns | 1uA@100V | 200mA | ||
| Min: 20 Mult: 20
Full Reel: 5000
| 0 | BAS16TS_R1_00001 | PANJIT International | 75V 855mV@10mA 6ns 125mA SOD-523 Switching Diodes ROHS | C391390 | SOD-523 | Tape & Reel (TR) | 75V | -55℃~+150℃ | - | 855mV@10mA | 6ns | 1uA@75V | 125mA | ||
| Min: 10 Mult: 10
Full Reel: 8000
| 0 | 1N4148WT | SMC(Sangdest Microelectronicstronic (Nanjing)) | 75V Independent Type 1.25V@150mA 4ns 150mA SOD-523 Switching Diodes ROHS | C493211 | SOD-523 | Tape & Reel (TR) | 75V | - | Independent Type | 1.25V@150mA | 4ns | 1uA@75V | 150mA | ||
| Min: 10 Mult: 10
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| BAV103 | onsemi | 200V Independent Type 1.25V@200mA 50ns 200mA SOD-80 Switching Diodes ROHS | C3313132 | SOD-80 | Tape & Reel (TR) | 200V | -65℃~+200℃@(Tj) | Independent Type | 1.25V@200mA | 50ns | 100nA@200V | 200mA | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
9
(9+0+0)In Stock
View marketplace suppliers’ inventory
| BAV23SQ-13-F | Diodes Incorporated | 200V 1 pair in series 1.25V@200mA 50ns 400mA SOT-23 Switching Diodes ROHS | C507903 | SOT-23 | Tape & Reel (TR) | 200V | -65℃~+150℃@(Tj) | 1 pair in series | 1.25V@200mA | 50ns | 100nA@200V | 400mA | ||
Min: 20 Mult: 20 | Not available now | 1N4148 | ST(Semtech) | 75V 1V@10mA 4ns 200mA DO-35 Switching Diodes ROHS | C14516 | DO-35 | Tape & Reel (TR) | 75V | - | - | 1V@10mA | 4ns | 5uA@75V | 200mA | |||
| Min: 10 Mult: 10
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| BAS21DW5T1G | onsemi | 250V 2 independent 1.25V@200mA 50ns 200mA SOT-353-5 Switching Diodes ROHS | C232583 | SOT-353-5 | Tape & Reel (TR) | 250V | -55℃~+150℃@(Tj) | 2 independent | 1.25V@200mA | 50ns | 1uA@200V | 200mA | ||
| Min: 1 Mult: 1 |
8
(0+8+0)In Stock | APT30D120BG | Microchip Tech | 1.2kV 2.5V@30A 370ns 30A TO-247 Switching Diodes ROHS | C17290218 | TO-247 | Tube-packed | 1.2kV | -55℃~+175℃ | - | 2.5V@30A | 370ns | 250uA@1200V | 30A | ||
Min: 50 Mult: 50
Full Reel: 3000
| Not available now | FH1N4148W-JE | FH (Guangdong Fenghua Advanced Tech) | 75V Independent Type 1.25V@150mA 4ns 150mA SOD-123 Switching Diodes ROHS | C105503 | SOD-123 | Tape & Reel (TR) | 75V | - | Independent Type | 1.25V@150mA | 4ns | 1uA@75V | 150mA | |||
| Min: 50 Mult: 50
Full Reel: 10000
| 0
View marketplace suppliers’ inventory
| MMBD914LT3G | onsemi | 100V Independent Type 1V@10mA 4ns 200mA SOT-23 Switching Diodes ROHS | C150231 | SOT-23 | Tape & Reel (TR) | 100V | -55℃~+150℃@(Tj) | Independent Type | 1V@10mA | 4ns | 5uA@75V | 200mA | ||
| Min: 10 Mult: 10
Full Reel: 5000
| 0 | CDSQR4148-HF | Comchip | 75V Independent Type 1V@50mA 4ns 150mA SOD-923F Switching Diodes ROHS | C2886036 | SOD-923F | Tape & Reel (TR) | 75V | -40℃~+125℃@(Tj) | Independent Type | 1V@50mA | 4ns | 2.5uA@75V | 150mA | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | DAN217 | Jiangsu Changjing Electronics Technology Co., Ltd. | 80V 1 pair in series 1.2V@100mA 100mA SOT-23 Switching Diodes ROHS | C68998 | SOT-23 | Tape & Reel (TR) | 80V | - | 1 pair in series | 1.2V@100mA | - | 100nA@70V | 100mA | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | BAS29 | ST(Semtech) | 120V 750mV@10mA 50ns 200mA TO-236 Switching Diodes ROHS | C5264531 | TO-236 | Tape & Reel (TR) | 120V | - | - | 750mV@10mA | 50ns | 100nA@90V | 200mA | ||
Min: 50 Mult: 50
Full Reel: 3000
| Not available now | 1N4148W D1 | Tak Cheong | 75V Independent Type 1V@10mA 4ns 150mA SOD-123FL Switching Diodes ROHS | C129216 | SOD-123FL | Tape & Reel (TR) | 75V | - | Independent Type | 1V@10mA | 4ns | 5uA@75V | 150mA | |||
| Min: 10 Mult: 10
Full Reel: 5000
| 0 | CD0603-S01575 | BOURNS | 80V Independent Type 1.2V@100mA 4ns 100mA 0603 Switching Diodes ROHS | C143804 | 0603 | Tape & Reel (TR) | 80V | -55℃~+150℃@(Tj) | Independent Type | 1.2V@100mA | 4ns | 2.5uA@70V | 100mA | ||
| Min: 1 Mult: 1 |
8
(0+8+0)In Stock | IDP30E65D2 | Infineon Technologies | 650V Independent Type 2.2V@30A 70ns 60A TO-220AC Switching Diodes ROHS | C535930 | TO-220AC | Tube-packed | 650V | -40℃~+175℃ | Independent Type | 2.2V@30A | 70ns | 40uA@650V | 60A | ||
| Min: 20 Mult: 20
Full Reel: 4000
| 0 | BAS216WT | ST(Semtech) | 75V 1V@50mA 4ns 250mA SOD-523 Switching Diodes ROHS | C5264528 | SOD-523 | Tape & Reel (TR) | 75V | - | - | 1V@50mA | 4ns | 1uA@75V | 250mA | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| 1SS400TE61 | ROHM Semicon | 80V 1.2V@100mA 4ns 100mA SOD-523 Switching Diodes ROHS | C525558 | SOD-523 | Tape & Reel (TR) | 80V | - | - | 1.2V@100mA | 4ns | 100nA@80V | 100mA | ||
| Min: 50 Mult: 50
Full Reel: 2500
| 0 | KLL4148 | KEXIN | 75V 1V@10mA 4ns 150mA LL-34 Switching Diodes ROHS | C369941 | LL-34 | Tape & Reel (TR) | 75V | -65℃~+175℃ | - | 1V@10mA | 4ns | 50uA@70V | 150mA | ||
| Min: 10 Mult: 10
Full Reel: 2500
| 0 | BAV202-GS08 | Vishay Intertech | 150V 1V@100mA 50ns 250mA QUAdroMELF Switching Diodes ROHS | C5224099 | QUAdroMELF | Tape & Reel (TR) | 150V | - | - | 1V@100mA | 50ns | 100nA@150V | 250mA | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | DA204UFHT106 | ROHM Semicon | 20V 1 pair in series 1V@10mA 100mA SOT-323 Switching Diodes ROHS | C308667 | SOT-323 | Tape & Reel (TR) | 20V | - | 1 pair in series | 1V@10mA | - | 100nA@15V | 100mA | ||
| Min: 1 Mult: 1 |
7
(4+3+0)In Stock | MUR3040WTG | onsemi | 400V 1 pair of common cathodes 1.25V@15A 60ns 15A TO-247AD Switching Diodes ROHS | C232411 | TO-247AD | Tube-packed | 400V | -65℃~+175℃@(Tj) | 1 pair of common cathodes | 1.25V@15A | 60ns | 10uA@400V | 15A | ||
| Min: 20 Mult: 20
Full Reel: 2500
| 0 | LL914 | ST(Semtech) | 100V 1V@10mA 4ns 75mA LL-34 Switching Diodes ROHS | C88083 | LL-34 | Tape & Reel (TR) | 100V | - | - | 1V@10mA | 4ns | 25nA@20V | 75mA | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| DAP202KT146 | ROHM Semicon | 80V 1 pair common anode 1.2V@100mA 4ns 100mA TO-236-3(SOT-23-3) Switching Diodes ROHS | C89033 | TO-236-3(SOT-23-3) | Tape & Reel (TR) | 80V | - | 1 pair common anode | 1.2V@100mA | 4ns | 100nA@70V | 100mA | ||
| Min: 50 Mult: 50 | 0 | 1N4148-34_R2_10001 | PANJIT International | 75V 1V@10mA 4ns 150mA DO-34 Switching Diodes ROHS | C391323 | DO-34 | Tape & Reel (TR) | 75V | -65℃~+175℃@(Tj) | - | 1V@10mA | 4ns | 5uA@75V | 150mA |