Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| 1SS400TE61 | ROHM Semicon | 80V 1.2V@100mA 4ns 100mA SOD-523 Switching Diodes ROHS | C525558 | SOD-523 | Tape & Reel (TR) | 80V | - | - | 1.2V@100mA | 4ns | 100nA@80V | 100mA | ||
| Min: 50 Mult: 50
Full Reel: 2500
| 0 | KLL4148 | KEXIN | 75V 1V@10mA 4ns 150mA LL-34 Switching Diodes ROHS | C369941 | LL-34 | Tape & Reel (TR) | 75V | -65℃~+175℃@(Tvj) | - | 1V@10mA | 4ns | 50uA@70V | 150mA | ||
| Min: 20 Mult: 20 | 0 | 1N4531,133 | Nexperia | 75V Independent Type 1V@10mA 4ns 200mA DO-34 Switching Diodes ROHS | C426685 | DO-34 | Tape & Reel (TR) | 75V | - | Independent Type | 1V@10mA | 4ns | 25nA@20V | 200mA | ||
| Min: 20 Mult: 20
Full Reel: 2500
| 0 | LL914 | ST(Semtech) | 100V 1V@10mA 4ns 75mA LL-34 Switching Diodes ROHS | C88083 | LL-34 | Tape & Reel (TR) | 100V | - | - | 1V@10mA | 4ns | 25nA@20V | 75mA | ||
| Min: 1 Mult: 1 |
7
(0+4+3)In Stock | MUR3040WTG | onsemi | 400V 1 pair of common cathodes 1.25V@15A 60ns 15A TO-247AD Switching Diodes ROHS | C232411 | TO-247AD | Tube-packed | 400V | -65℃~+175℃@(Tj) | 1 pair of common cathodes | 1.25V@15A | 60ns | 10uA@400V | 15A | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | DA204UFHT106 | ROHM Semicon | 20V 1 pair in series 1V@10mA 100mA SOT-323 Switching Diodes ROHS | C308667 | SOT-323 | Tape & Reel (TR) | 20V | - | 1 pair in series | 1V@10mA | - | 100nA@15V | 100mA | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| DAP202KT146 | ROHM Semicon | 80V 1 pair common anode 1.2V@100mA 4ns 100mA TO-236-3(SOT-23-3) Switching Diodes ROHS | C89033 | TO-236-3(SOT-23-3) | Tape & Reel (TR) | 80V | - | 1 pair common anode | 1.2V@100mA | 4ns | 100nA@70V | 100mA | ||
| Min: 1 Mult: 1 |
7
(0+0+7)In Stock | IDP15E65D2XKSA1 | Infineon Technologies | 650V 2.3V@15A 47ns 15A TO-220 Switching Diodes ROHS | C17490730 | TO-220 | Tube-packed | 650V | -40℃~+175℃ | - | 2.3V@15A | 47ns | 40uA@650V | 15A | ||
| Min: 1 Mult: 1
Full Reel: 10000
|
7
(0+5+2)In Stock | CDSF4148-HF | Comchip | 100V Independent Type 1V@50mA 4ns 150mA SOD-323F Switching Diodes ROHS | C2886034 | SOD-323F | Tape & Reel (TR) | 100V | -40℃~+125℃@(Tj) | Independent Type | 1V@50mA | 4ns | 2.5uA@75V | 150mA | ||
| Min: 50 Mult: 50 | 0 | 1N4148-34_R2_10001 | PANJIT International | 75V 1V@10mA 4ns 150mA DO-34 Switching Diodes ROHS | C391323 | DO-34 | Tape & Reel (TR) | 75V | -65℃~+175℃@(Tj) | - | 1V@10mA | 4ns | 5uA@75V | 150mA | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| PMBD6100,215 | Nexperia | 85V 1 pair of common cathodes 1.1V@100mA 4ns 215mA SOT-23 Switching Diodes ROHS | C454943 | SOT-23 | Tape & Reel (TR) | 85V | - | 1 pair of common cathodes | 1.1V@100mA | 4ns | 100nA@50V | 215mA | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | PSBD1DF60V2H | Shanghai Prisemi Elec | 60V 550mV@2A 2A SOD-123FL Switching Diodes ROHS | C918827 | SOD-123FL | Tape & Reel (TR) | 60V | -55℃~+150℃@(Tj) | - | 550mV@2A | - | 500uA@60V | 2A | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
6
(0+6+0)In Stock | BAS116-TP | MCC(Micro Commercial Components) | 75V Independent Type 1.25V@150mA 3us 200mA SOT-23 Switching Diodes ROHS | C725527 | SOT-23 | Tape & Reel (TR) | 75V | -55℃~+150℃@(Tj) | Independent Type | 1.25V@150mA | 3us | 5nA@75V | 200mA | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | MMBD7000 | ST(Semtech) | 100V 1 pair in series 1.25V@150mA 4ns 200mA TO-236 Switching Diodes ROHS | C2859163 | TO-236 | Tape & Reel (TR) | 100V | -65℃~+150℃@(Tj) | 1 pair in series | 1.25V@150mA | 4ns | 1uA@50V | 200mA | ||
Min: 20 Mult: 20
Full Reel: 3000
| Discontinued at LCSC | 1N4148W | (DIOTEC) | 75V 1.25V@150mA 4ns 150mA SOD-123F Switching Diodes ROHS | C212811 | SOD-123F | Tape & Reel (TR) | 75V | -55℃~+150℃ | - | 1.25V@150mA | 4ns | 1uA@75V | 150mA | |||
Min: 50 Mult: 50
Full Reel: 2500
| Discontinued at LCSC | MCL4148 | ST(Semtech) | 75V 1V@50mA 4ns 200mA LS-31 Switching Diodes ROHS | C65985 | LS-31 | Tape & Reel (TR) | 75V | - | - | 1V@50mA | 4ns | 5uA@75V | 200mA | |||
| Min: 10 Mult: 10
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| BAS21VMFHTE-17 | ROHM Semicon | 200V Independent Type 1.25V@200mA 50ns 200mA SOD-323 Switching Diodes ROHS | C2889119 | SOD-323 | Tape & Reel (TR) | 200V | - | Independent Type | 1.25V@200mA | 50ns | 100nA@200V | 200mA | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | BAV70 | Suzhou Good-Ark Elec | 75V 1 pair of common cathodes 1.25V@150mA 4ns 150mA SOT-23 Switching Diodes ROHS | C179510 | SOT-23 | Tape & Reel (TR) | 75V | - | 1 pair of common cathodes | 1.25V@150mA | 4ns | 2.5uA@75V | 150mA | ||
Min: 50 Mult: 50
Full Reel: 2500
| Discontinued at LCSC | LS4148 | ST(Semtech) | 75V 1V@10mA 4ns 200mA LL-34 Switching Diodes ROHS | C111976 | LL-34 | Tape & Reel (TR) | 75V | - | - | 1V@10mA | 4ns | 5uA@75V | 200mA | |||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | BAV21W | ST(Semtech) | 200V 1V@100mA 50ns 200mA SOD-123 Switching Diodes ROHS | C3024449 | SOD-123 | Tape & Reel (TR) | 200V | - | - | 1V@100mA | 50ns | 100nA@200V | 200mA | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | BAS116 | ST(Semtech) | 75V 900mV@1mA 3ns TO-236 Switching Diodes ROHS | C5264520 | TO-236 | Tape & Reel (TR) | 75V | - | - | 900mV@1mA | 3ns | 5nA@75V | - | ||
| Min: 1 Mult: 1 |
5
(0+5+0)In Stock | VS-E5PH6012LHN3 | Vishay Intertech | 1.2kV 2.5V@60A 130ns 60A TO-247AD Switching Diodes ROHS | C17187625 | TO-247AD | Tube-packed | 1.2kV | -55℃~+175℃ | - | 2.5V@60A | 130ns | 50uA@1200V | 60A | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5
(0+0+5)In Stock
View marketplace suppliers’ inventory
| DAP222T1G | onsemi | 80V 1 pair common anode 1.2V@100mA 100mA SC-75 Switching Diodes ROHS | C463222 | SC-75 | Tape & Reel (TR) | 80V | - | 1 pair common anode | 1.2V@100mA | - | - | 100mA | ||
| Min: 1 Mult: 1
Full Reel: 3200
|
5
(0+0+5)In Stock | RS2J-E3/5BT | Vishay Intertech | 600V 1.3V@1.5A 250ns 1.5A DO-214AA(SMB) Switching Diodes ROHS | C5346038 | DO-214AA(SMB) | Tape & Reel (TR) | 600V | -55℃~+150℃ | - | 1.3V@1.5A | 250ns | 5uA@600V | 1.5A | ||
| Min: 5 Mult: 5 |
5
(0+0+5)In Stock | BAW56 | Diodes Incorporated | SOT-23 Switching Diodes ROHS | C5245016 | SOT-23 | Bag-packed | - | - | - | - | - | - | - |