Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | BAW56 A1 | LGE | 75V 1 pair common anode 1.25V@150mA 6ns 200mA SOT-23 Switching Diodes ROHS | C2842337 | SOT-23 | Tape & Reel (TR) | 75V | - | 1 pair common anode | 1.25V@150mA | 6ns | 2uA@75V | 200mA | ||
Min: 50 Mult: 50
Full Reel: 3000
| Discontinued at LCSC | MMBD4148 | FMS(Formosa Microsemi) | 75V Independent Type 1.25V@150mA 4ns 150mA SOT-23 Switching Diodes ROHS | C163248 | SOT-23 | Tape & Reel (TR) | 75V | -55℃~+150℃@(Tj) | Independent Type | 1.25V@150mA | 4ns | 2.5uA@75V | 150mA | |||
| Min: 10 Mult: 10
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| BAV70T-7-F | Diodes Incorporated | 85V 1 pair of common cathodes 1.25V@150mA 4ns 155mA SOT-523 Switching Diodes ROHS | C460171 | SOT-523 | Tape & Reel (TR) | 85V | -65℃~+150℃@(Tj) | 1 pair of common cathodes | 1.25V@150mA | 4ns | 2uA@75V | 155mA | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| BAV21WSQ-7-F | Diodes Incorporated | 200V Independent Type 1.25V@200mA 50ns 200mA SOD-323 Switching Diodes ROHS | C435864 | SOD-323 | Tape & Reel (TR) | 200V | -65℃~+150℃@(Tj) | Independent Type | 1.25V@200mA | 50ns | 100nA@200V | 200mA | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
2
(0+2+0)In Stock
View marketplace suppliers’ inventory
| BAQ334-TR | Vishay Intertech | MicroMELF Switching Diodes ROHS | C2962725 | MicroMELF | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
Min: 50 Mult: 50
Full Reel: 3000
| Discontinued at LCSC | MMBD914 | AnBon | SOT-23 Switching Diodes ROHS | C3038817 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
| Min: 10 Mult: 10
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| BAS16GWX | Nexperia | 100V Independent Type 1.25V@150mA 4ns 215mA SOD-123 Switching Diodes ROHS | C179340 | SOD-123 | Tape & Reel (TR) | 100V | - | Independent Type | 1.25V@150mA | 4ns | 500nA@80V | 215mA | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| BAW101S-7 | Diodes Incorporated | 300V 2 independent 1.1V@100mA 50ns 250mA SOT-363 Switching Diodes ROHS | C459856 | SOT-363 | Tape & Reel (TR) | 300V | -55℃~+150℃@(Tj) | 2 independent | 1.1V@100mA | 50ns | 150nA@250V | 250mA | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | BAV70 | UMW(Youtai Semiconductor Co., Ltd.) | 70V 1 pair of common cathodes 1.25V@150mA 6ns 200mA SOT-23 Switching Diodes ROHS | C545542 | SOT-23 | Tape & Reel (TR) | 70V | - | 1 pair of common cathodes | 1.25V@150mA | 6ns | 2.5uA@70V | 200mA | ||
| Min: 50 Mult: 50
Full Reel: 4000
| 0 | 1N914WT | ST(Semtech) | 100V 1V@10mA 4ns 200mA SOD-523 Switching Diodes ROHS | C5264453 | SOD-523 | Tape & Reel (TR) | 100V | - | - | 1V@10mA | 4ns | 5uA@75V | 200mA | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | BAV23CC | (DIOTEC) | SOT-23 Switching Diodes ROHS | C3028992 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
2
(0+0+2)In Stock
View marketplace suppliers’ inventory
| STTH3012WL | STMicroelectronics | 1.2kV 2.25V@30A 115ns 30A DO-247 Switching Diodes ROHS | C17619827 | DO-247 | Tube-packed | 1.2kV | - | - | 2.25V@30A | 115ns | 20uA@1200V | 30A | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | BAV70_R1_00001 | PANJIT International | 75V 1 pair of common cathodes 1.25V@150mA 150mA SOT-23 Switching Diodes ROHS | C391412 | SOT-23 | Tape & Reel (TR) | 75V | - | 1 pair of common cathodes | 1.25V@150mA | - | - | 150mA | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | UMN10NTR | ROHM Semicon | 80V 3 Independent 1.2V@100mA 4ns 100mA SOT-363 Switching Diodes ROHS | C337984 | SOT-363 | Tape & Reel (TR) | 80V | - | 3 Independent | 1.2V@100mA | 4ns | 100nA@70V | 100mA | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | MMBD4148 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 75V Independent Type 1.25V@150mA 4ns 150mA SOT-23 Switching Diodes ROHS | C260332 | SOT-23 | Tape & Reel (TR) | 75V | -55℃~+150℃@(Tj) | Independent Type | 1.25V@150mA | 4ns | 2.5uA@75V | 150mA | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | BAT54CW | Slkor(SLKORMICRO Elec.) | 30V 1 pair of common cathodes 1V@100mA 5ns 200mA SOT-323 Switching Diodes ROHS | C5186014 | SOT-323 | Tape & Reel (TR) | 30V | - | 1 pair of common cathodes | 1V@100mA | 5ns | 2uA@25V | 200mA | ||
| Min: 20 Mult: 20
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FDLL4148 | onsemi | 100V 1V@10mA 4ns 200mA SOD-80 Switching Diodes ROHS | C78608 | SOD-80 | Tape & Reel (TR) | 100V | -55℃~+175℃ | - | 1V@10mA | 4ns | 5uA@75V | 200mA | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| MMBD1504A | onsemi | SOT-23 Switching Diodes ROHS | C236938 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
| 0
View marketplace suppliers’ inventory
| BAS21LT3G | onsemi | 250V Independent Type 1.25V@200mA 50ns 200mA SOT-23 Switching Diodes ROHS | C232530 | SOT-23 | Tape & Reel (TR) | 250V | -55℃~+150℃@(Tj) | Independent Type | 1.25V@200mA | 50ns | 1uA@200V | 200mA | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | S-LBAV70WT1G | LRC | 70V 1 pair of common cathodes 1.25V@150mA 6ns 200mA SOT-323 Switching Diodes ROHS | C2936683 | SOT-323 | Tape & Reel (TR) | 70V | -55℃~+150℃@(Tj) | 1 pair of common cathodes | 1.25V@150mA | 6ns | 5uA@70V | 200mA | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | 1SS226 | Slkor(SLKORMICRO Elec.) | 80V 1.2V 4ns 100mA SOT-23 Switching Diodes ROHS | C2965551 | SOT-23 | Tape & Reel (TR) | 80V | - | - | 1.2V | 4ns | 500nA | 100mA | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | BAV170 | Yangzhou Yangjie Elec Tech | 100V 1 pair of common cathodes 1.25V@150mA 3us 215mA SOT-23(TO-236) Switching Diodes ROHS | C968068 | SOT-23(TO-236) | Tape & Reel (TR) | 100V | - | 1 pair of common cathodes | 1.25V@150mA | 3us | 5nA@75V | 215mA | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| M1MA152WKT1G | onsemi | 80V 1 pair of common cathodes 1.2V@100mA 3ns 100mA SC-59 Switching Diodes ROHS | C232598 | SC-59 | Tape & Reel (TR) | 80V | - | 1 pair of common cathodes | 1.2V@100mA | 3ns | 100nA@75V | 100mA | ||
| Min: 50 Mult: 50 | 0 | 1N4148 | FMS(Formosa Microsemi) | 75V Independent Type 1V@10mA 8ns 300mA DO-35 Switching Diodes ROHS | C163750 | DO-35 | Tape & Reel (TR) | 75V | -55℃~+150℃@(Tj) | Independent Type | 1V@10mA | 8ns | 5uA@75V | 300mA | ||
| Min: 1 Mult: 1
Full Reel: 500
|
1
(0+1+0)In Stock | FR3M_R1_00001 | PANJIT International | 1kV Independent Type 1.3V@3A 500ns 3A DO-214AB(SMC) Switching Diodes ROHS | C109327 | DO-214AB(SMC) | Tape & Reel (TR) | 1kV | -55℃~+150℃@(Tj) | Independent Type | 1.3V@3A | 500ns | 1uA@1kV | 3A |