Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | BAT54AW | Slkor(SLKORMICRO Elec.) | 30V 1 pair common anode 1V@100mA 5ns 200mA SOT-323 Switching Diodes ROHS | C5186015 | SOT-323 | Tape & Reel (TR) | 30V | 1 pair common anode | 1V@100mA | 5ns | 2uA@25V | 200mA | - | ||
| Min: 1 Mult: 1
Full Reel: 8000
| 0
View marketplace suppliers’ inventory
| 1SS400CSFHT2RA | ROHM Semicon | 80V Independent Type 1.2V@100mA 4ns 100mA SOD-923 Switching Diodes ROHS | C3313379 | SOD-923 | Tape & Reel (TR) | 80V | Independent Type | 1.2V@100mA | 4ns | 100nA@80V | 100mA | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| BAW56T-7-F | Diodes Incorporated | 85V 1 pair common anode 1.25V@150mA 4ns 155mA SOT-523 Switching Diodes ROHS | C460175 | SOT-523 | Tape & Reel (TR) | 85V | 1 pair common anode | 1.25V@150mA | 4ns | 2uA@75V | 155mA | -65℃~+150℃@(Tj) | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | MMBD4148CC | ElecSuper | 75V Independent Type 1V 4ns 200mA SOT-23 Switching Diodes ROHS | C5334030 | SOT-23 | Tape & Reel (TR) | 75V | Independent Type | 1V | 4ns | 5uA | 200mA | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | 1SS388 | Shikues | 45V Independent Type 540mV@50mA 4ns 100mA SOD-523 Switching Diodes ROHS | C475451 | SOD-523 | Tape & Reel (TR) | 45V | Independent Type | 540mV@50mA | 4ns | 5uA@10V | 100mA | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | MMBD4148SE | ElecSuper | 75V Independent Type 1V 4ns 200mA SOT-23 Switching Diodes ROHS | C5249636 | SOT-23 | Tape & Reel (TR) | 75V | Independent Type | 1V | 4ns | 5uA | 200mA | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | 1N4448W | JSMSEMI | 75V Independent Type 1.25V@150mA 4ns 250mA SOD-123 Switching Diodes ROHS | C917031 | SOD-123 | Tape & Reel (TR) | 75V | Independent Type | 1.25V@150mA | 4ns | 2.5uA@75V | 250mA | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | MMBD4148CA | ElecSuper | 75V Independent Type 1V 4ns 200mA SOT-23 Switching Diodes ROHS | C5334029 | SOT-23 | Tape & Reel (TR) | 75V | Independent Type | 1V | 4ns | 5uA | 200mA | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | BAV199 | ElecSuper | 85V Independent Type 900mV 3us 160mA SOT-23 Switching Diodes ROHS | C5249635 | SOT-23 | Tape & Reel (TR) | 85V | Independent Type | 900mV | 3us | 5nA | 160mA | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
| 0 | WFR1N4148WT | Wayon | SOD-523 Switching Diodes ROHS | C5247949 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | 1N5623GP-E3/54 | Vishay Intertech | 1kV 1.2V@1A 500ns 1A DO-15 Switching Diodes ROHS | C145230 | DO-15 | Tape & Reel (TR) | 1kV | - | 1.2V@1A | 500ns | 500nA@1000V | 1A | -65℃~+175℃ | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | JANTXV1N3595-1/TR | Microchip Tech | 125V Independent Type 1V@200mA 3us 150mA DO-204AH(DO-35) Switching Diodes ROHS | C3305481 | DO-204AH(DO-35) | Tape & Reel (TR) | 125V | Independent Type | 1V@200mA | 3us | 1nA@125V | 150mA | -65℃~+175℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | JANTX1N3595US/TR | Microchip Tech | Independent Type 1V@200mA 3us 200mA MELF Switching Diodes ROHS | C3312587 | MELF | Tape & Reel (TR) | - | Independent Type | 1V@200mA | 3us | 1nA@125V | 200mA | -65℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | CD4153 | Microchip Tech | 50V Independent Type 880mV@20mA 4ns 20mA Switching Diodes ROHS | C3312621 | - | Tape & Reel (TR) | 50V | Independent Type | 880mV@20mA | 4ns | 50nA@50V | 20mA | -55℃~+175℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | CD486B | Microchip Tech | 250V Independent Type 1V@100mA 200mA Switching Diodes ROHS | C3312623 | - | Tape & Reel (TR) | 250V | Independent Type | 1V@100mA | - | 25nA@225V | 200mA | -65℃~+175℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | CD483B | Microchip Tech | 80V Independent Type 1V@100mA 200mA Switching Diodes ROHS | C3312624 | - | Tape & Reel (TR) | 80V | Independent Type | 1V@100mA | - | 25nA@70V | 200mA | -65℃~+175℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | CD4150 | Microchip Tech | 50V Independent Type 1V@200mA 4ns 200mA Switching Diodes ROHS | C3312629 | - | Tape & Reel (TR) | 50V | Independent Type | 1V@200mA | 4ns | 100nA@50V | 200mA | -55℃~+175℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | CD5194 | Microchip Tech | 80V Independent Type 1V@100mA 200mA Switching Diodes ROHS | C3312631 | - | Tape & Reel (TR) | 80V | Independent Type | 1V@100mA | - | 25nA@80V | 200mA | -65℃~+175℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | JAN1N4153UR-1 | Microchip Tech | 50V Independent Type 880mV@20mA 4ns 150mA DO-213AA Switching Diodes ROHS | C3312659 | DO-213AA | Bag-packed | 50V | Independent Type | 880mV@20mA | 4ns | - | 150mA | -65℃~+175℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | JAN1N5195UR/TR | Microchip Tech | 180V Independent Type 1V@100mA 200mA DO-213AA Switching Diodes ROHS | C3312666 | DO-213AA | Tape & Reel (TR) | 180V | Independent Type | 1V@100mA | - | - | 200mA | -65℃~+175℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | JANTXV1N4150UR-1/TR | Microchip Tech | 50V Independent Type 1V@200mA 4ns 200mA DO-213AA Switching Diodes ROHS | C3312672 | DO-213AA | Tape & Reel (TR) | 50V | Independent Type | 1V@200mA | 4ns | 100nA@50V | 200mA | -65℃~+175℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | CDLL914/TR | Microchip Tech | 75V Independent Type 1.2V@50mA 20ns 200mA DO-213AA Switching Diodes ROHS | C3312682 | DO-213AA | Tape & Reel (TR) | 75V | Independent Type | 1.2V@50mA | 20ns | 500nA@75V | 200mA | -65℃~+175℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | CDLL4148E3/TR | Microchip Tech | 75V Independent Type 1.2V@100mA 5ns 200mA DO-213AA Switching Diodes ROHS | C3312685 | DO-213AA | Tape & Reel (TR) | 75V | Independent Type | 1.2V@100mA | 5ns | 500nA@75V | 200mA | -65℃~+200℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | JANTX1N914UR/TR | Microchip Tech | 75V Independent Type 1.2V@50mA 5ns 200mA DO-213AA Switching Diodes ROHS | C3312690 | DO-213AA | Tape & Reel (TR) | 75V | Independent Type | 1.2V@50mA | 5ns | 500nA@75V | 200mA | -65℃~+175℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | 1N5195UR/TR | Microchip Tech | 180V Independent Type 1V@100mA 200mA DO-213AA Switching Diodes ROHS | C3312691 | DO-213AA | Tape & Reel (TR) | 180V | Independent Type | 1V@100mA | - | 25nA@180V | 200mA | -65℃~+175℃@(Tj) |