Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | 1N5623GP-E3/54 | Vishay Intertech | 1kV 1.2V@1A 500ns 1A DO-15 Switching Diodes ROHS | C145230 | DO-15 | Tape & Reel (TR) | 1kV | -65℃~+175℃ | 1.2V@1A | 500ns | 500nA@1000V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| MURS480ET3G | onsemi | 800V 1.85V@4A 100ns 4A SMC Switching Diodes ROHS | C145513 | SMC | Tape & Reel (TR) | 800V | -65℃~+175℃@(Tj) | 1.85V@4A | 100ns | 25uA@800V | 4A | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | BAV70HMT116 | ROHM Semicon | 80V 1 pair of common cathodes 1.25V@150mA 4ns 215mA SOT-23 Switching Diodes ROHS | C509814 | SOT-23 | Tape & Reel (TR) | 80V | - | 1.25V@150mA | 4ns | 500nA@80V | 215mA | 1 pair of common cathodes | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | BAS16TT1G | onsemi | 100V Independent Type 1.25V@150mA 6ns 200mA SOT-416 Switching Diodes ROHS | C463909 | SOT-416 | Tape & Reel (TR) | 100V | -55℃~+150℃@(Tj) | 1.25V@150mA | 6ns | 1uA@100V | 200mA | Independent Type | ||
| Min: 20 Mult: 20
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| LS4148_R1_10001 | PANJIT International | 100V 1V@10mA 4ns 150mA QuadroMELF Switching Diodes ROHS | C391526 | QuadroMELF | Tape & Reel (TR) | 100V | -65℃~+175℃@(Tj) | 1V@10mA | 4ns | 5nA@75V | 150mA | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | BAS21PGX | Nexperia | 250V 2 independent 1.25V@200mA 50ns 225mA SOT-353 Switching Diodes ROHS | C549214 | SOT-353 | Tape & Reel (TR) | 250V | - | 1.25V@200mA | 50ns | 100nA@200V | 225mA | 2 independent | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | BAW156VL | Nexperia | 75V 1 pair common anode 1.25V@150mA 160mA SOT-23 Switching Diodes ROHS | C549322 | SOT-23 | Tape & Reel (TR) | 75V | - | 1.25V@150mA | - | - | 160mA | 1 pair common anode | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | BAV99QC-QZ | Nexperia | 100V 1 pair in series 1.25V@150mA 4ns 215mA DFN1412D-3 Switching Diodes ROHS | C7219099 | DFN1412D-3 | Tape & Reel (TR) | 100V | - | 1.25V@150mA | 4ns | 500nA@80V | 215mA | 1 pair in series | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAV19W | MDD(Microdiode Semiconductor) | 120V Independent Type 1.25V@200mA 50ns 200mA SOD-123 Switching Diodes ROHS | C2992928 | SOD-123 | Tape & Reel (TR) | 120V | - | 1.25V@200mA | 50ns | 100nA@120V | 200mA | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | JANTXV1N3595-1/TR | Microchip Tech | 125V Independent Type 1V@200mA 3us 150mA DO-204AH(DO-35) Switching Diodes ROHS | C3305481 | DO-204AH(DO-35) | Tape & Reel (TR) | 125V | -65℃~+175℃@(Tj) | 1V@200mA | 3us | 1nA@125V | 150mA | Independent Type | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | LBAV99LT1G-HW | LRC | SOT-23 Switching Diodes ROHS | C2941698 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 50000
| 0 | BAV19-TAP | Vishay Intertech | 100V 1V@100mA 50ns 250mA DO-35(DO-204AH) Switching Diodes ROHS | C3009608 | DO-35(DO-204AH) | Tape & Reel (TR) | 100V | - | 1V@100mA | 50ns | 100nA@100V | 250mA | - | ||
| Min: 1 Mult: 1 | 0 | JAN1N4148UR-1 | Microchip Tech | 100V 800mV@10mA 20ns 200mA DO-213AA Switching Diodes ROHS | C2831794 | DO-213AA | Bag-packed | 100V | -65℃~+175℃ | 800mV@10mA | 20ns | 25nA@20V | 200mA | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | LMBD3004ALT1G | LRC | 350V 1 pair common anode 1.25V 50ns 225mA SOT-23(TO-236) Switching Diodes ROHS | C2875423 | SOT-23(TO-236) | Tape & Reel (TR) | 350V | -65℃~+150℃@(Tj) | 1.25V | 50ns | 100nA | 225mA | 1 pair common anode | ||
| Min: 20 Mult: 20
Full Reel: 5000
| 0 | BAV20WS_R1_00001 | PANJIT International | SOD-523 Switching Diodes ROHS | C3001858 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 1N4148-1 | Microchip Tech | 75V 1.2V@100mA 20ns 200mA DO-204AH Switching Diodes ROHS | C3646986 | DO-204AH | - | 75V | -65℃~+175℃ | 1.2V@100mA | 20ns | 500nA@75V | 200mA | - | ||
| Min: 1 Mult: 1 | 0 | JANTX1N3600 | Microchip Tech | 50V Independent Type 1V@200mA 4ns 200mA DO-35(DO-204AH) Switching Diodes ROHS | C3312812 | DO-35(DO-204AH) | Bag-packed | 50V | -65℃~+175℃@(Tj) | 1V@200mA | 4ns | 100nA@50V | 200mA | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | 1N485/TR | Microchip Tech | 180V Independent Type 1V@100mA 100mA DO-7 Switching Diodes ROHS | C3312839 | DO-7 | Tape & Reel (TR) | 180V | -65℃~+175℃@(Tj) | 1V@100mA | - | 25nA@180V | 100mA | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| BAS16WT1 | onsemi | 100V Independent Type 1.25V@150mA 6ns 200mA SC-70-3 Switching Diodes ROHS | C3312995 | SC-70-3 | Tape & Reel (TR) | 100V | -55℃~+150℃@(Tj) | 1.25V@150mA | 6ns | 1uA@1.25V | 200mA | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAV21W | SMC(Sangdest Microelectronicstronic (Nanjing)) | 200V Independent Type 1V@100mA 50ns 200mA SOD-123 Switching Diodes ROHS | C3313002 | SOD-123 | Tape & Reel (TR) | 200V | -65℃~+150℃@(Tj) | 1V@100mA | 50ns | 200nA@200V | 200mA | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MMDL914T1 | onsemi | 100V Independent Type 1V@10mA 4ns 200mA SOD-323 Switching Diodes ROHS | C3313061 | SOD-323 | Tape & Reel (TR) | 100V | - | 1V@10mA | 4ns | 5uA@75V | 200mA | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MMBD1202 | onsemi | 100V Independent Type 1V@200mA 4ns 200mA SOT-23-3 Switching Diodes ROHS | C3313207 | SOT-23-3 | Tape & Reel (TR) | 100V | - | 1V@200mA | 4ns | 25nA@100V | 200mA | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAV70-G3-08 | Vishay Intertech | 70V 1 pair of common cathodes 1.25V@150mA 6ns 250mA SOT-23-3 Switching Diodes ROHS | C3313213 | SOT-23-3 | Tape & Reel (TR) | 70V | -55℃~+150℃@(Tj) | 1.25V@150mA | 6ns | 2.5uA@70V | 250mA | 1 pair of common cathodes | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0
View marketplace suppliers’ inventory
| BAS16LT3 | onsemi | 75V Independent Type 1.25V@150mA 6ns 200mA SOT-23-3(TO-236-3) Switching Diodes ROHS | C3313236 | SOT-23-3(TO-236-3) | Tape & Reel (TR) | 75V | - | 1.25V@150mA | 6ns | 1uA@75V | 200mA | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAS19W | SMC(Sangdest Microelectronicstronic (Nanjing)) | 120V Independent Type 1.25V@200mA 200mA SOT-323 Switching Diodes ROHS | C3313254 | SOT-323 | Tape & Reel (TR) | 120V | -65℃~+150℃@(Tj) | 1.25V@200mA | - | 100nA@120V | 200mA | Independent Type |