Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | JANTX1N4153-1 | Microchip Tech | 50V Independent Type 880mV@20mA 4ns 150mA DO-204AH(DO-35) Switching Diodes ROHS | C3305480 | DO-204AH(DO-35) | Bag-packed | 50V | -65℃~+175℃@(Tj) | Independent Type | 880mV@20mA | 4ns | 50nA@50V | 150mA | ||
| Min: 1 Mult: 1 | 0 | 1N4938-1 | Microchip Tech | 175V Independent Type 1V@100mA 50ns 100mA DO-35 Switching Diodes ROHS | C3312740 | DO-35 | Bag-packed | 175V | -65℃~+175℃@(Tj) | Independent Type | 1V@100mA | 50ns | 100nA@175V | 100mA | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | JAN1N5195/TR | Microchip Tech | 180V Independent Type 1V@100mA 200mA DO-35(DO-204AH) Switching Diodes ROHS | C3312786 | DO-35(DO-204AH) | Tape & Reel (TR) | 180V | -65℃~+175℃@(Tj) | Independent Type | 1V@100mA | - | 1uA@200V | 200mA | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | CD4153 | Microchip Tech | 50V Independent Type 880mV@20mA 4ns 20mA Switching Diodes ROHS | C3312621 | - | Tape & Reel (TR) | 50V | -55℃~+175℃@(Tj) | Independent Type | 880mV@20mA | 4ns | 50nA@50V | 20mA | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | CD914 | Microchip Tech | 75V Independent Type 1V@50mA 5ns 75mA Switching Diodes ROHS | C3312622 | - | Tape & Reel (TR) | 75V | -55℃~+175℃@(Tj) | Independent Type | 1V@50mA | 5ns | 500nA@75V | 75mA | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | CD486B | Microchip Tech | 250V Independent Type 1V@100mA 200mA Switching Diodes ROHS | C3312623 | - | Tape & Reel (TR) | 250V | -65℃~+175℃@(Tj) | Independent Type | 1V@100mA | - | 25nA@225V | 200mA | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | CD483B | Microchip Tech | 80V Independent Type 1V@100mA 200mA Switching Diodes ROHS | C3312624 | - | Tape & Reel (TR) | 80V | -65℃~+175℃@(Tj) | Independent Type | 1V@100mA | - | 25nA@70V | 200mA | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | CD649 | Microchip Tech | 720V Independent Type 1V@100mA 400mA Switching Diodes ROHS | C3312625 | - | Tape & Reel (TR) | 720V | -65℃~+175℃@(Tj) | Independent Type | 1V@100mA | - | 50nA@600V | 400mA | ||
| Min: 1 Mult: 1 | 0 | JAN1N4153UR-1 | Microchip Tech | 50V Independent Type 880mV@20mA 4ns 150mA DO-213AA Switching Diodes ROHS | C3312659 | DO-213AA | Bag-packed | 50V | -65℃~+175℃@(Tj) | Independent Type | 880mV@20mA | 4ns | - | 150mA | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | CDLL5195/TR | Microchip Tech | 180V Independent Type 1V@100mA 200mA DO-213AA Switching Diodes ROHS | C3312660 | DO-213AA | Tape & Reel (TR) | 180V | -65℃~+175℃@(Tj) | Independent Type | 1V@100mA | - | 100uA@180V | 200mA | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | 1N5196UR/TR | Microchip Tech | 225V Independent Type 1V@100mA 200mA DO-213AA Switching Diodes ROHS | C3312661 | DO-213AA | Tape & Reel (TR) | 225V | -65℃~+175℃@(Tj) | Independent Type | 1V@100mA | - | 25nA@225V | 200mA | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | JAN1N5195UR/TR | Microchip Tech | 180V Independent Type 1V@100mA 200mA DO-213AA Switching Diodes ROHS | C3312666 | DO-213AA | Tape & Reel (TR) | 180V | -65℃~+175℃@(Tj) | Independent Type | 1V@100mA | - | - | 200mA | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | JANTXV1N4150UR-1/TR | Microchip Tech | 50V Independent Type 1V@200mA 4ns 200mA DO-213AA Switching Diodes ROHS | C3312672 | DO-213AA | Tape & Reel (TR) | 50V | -65℃~+175℃@(Tj) | Independent Type | 1V@200mA | 4ns | 100nA@50V | 200mA | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | CDLL4148E3/TR | Microchip Tech | 75V Independent Type 1.2V@100mA 5ns 200mA DO-213AA Switching Diodes ROHS | C3312685 | DO-213AA | Tape & Reel (TR) | 75V | -65℃~+200℃@(Tj) | Independent Type | 1.2V@100mA | 5ns | 500nA@75V | 200mA | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | 1SS133M R0G | Taiwan Semiconductor | 90V Independent Type 1.2V@150mA 4ns 150mA DO-34 Switching Diodes ROHS | C3312712 | DO-34 | Tape & Reel (TR) | 90V | - | Independent Type | 1.2V@150mA | 4ns | 500nA@80V | 150mA | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | 1N4447/TR | Microchip Tech | 75V Independent Type 1V@20mA 4ns 200mA DO-35 Switching Diodes ROHS | C3312716 | DO-35 | Tape & Reel (TR) | 75V | -65℃~+150℃@(Tj) | Independent Type | 1V@20mA | 4ns | 25nA@20V | 200mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FDH300A_NL | onsemi | 125V Independent Type 1V@200mA 200mA DO-35 Switching Diodes ROHS | C3312732 | DO-35 | Bag-packed | 125V | - | Independent Type | 1V@200mA | - | 1nA@125V | 200mA | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | 1N4454-1/TR | Microchip Tech | 75V Independent Type 1V@10mA 4ns 200mA DO-35 Switching Diodes ROHS | C3312733 | DO-35 | Tape & Reel (TR) | 75V | -65℃~+175℃@(Tj) | Independent Type | 1V@10mA | 4ns | 100nA@50V | 200mA | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | 1N4938-1/TR | Microchip Tech | 175V Independent Type 1V@100mA 50ns 100mA DO-35 Switching Diodes ROHS | C3312736 | DO-35 | Tape & Reel (TR) | 175V | -65℃~+175℃@(Tj) | Independent Type | 1V@100mA | 50ns | 100nA@175V | 100mA | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | JANKCA1N4150 | Microchip Tech | 50V Independent Type 1V@200mA 4ns 200mA DO-35 Switching Diodes ROHS | C3312737 | DO-35 | Tape & Reel (TR) | 50V | -65℃~+175℃@(Tj) | Independent Type | 1V@200mA | 4ns | 100nA@50V | 200mA | ||
| Min: 1 Mult: 1 | 0 | 1N4608 | Microchip Tech | 85V Independent Type 1.1V@400mA 10ns 200mA DO-35 Switching Diodes ROHS | C3312738 | DO-35 | Bag-packed | 85V | -65℃~+150℃@(Tj) | Independent Type | 1.1V@400mA | 10ns | 100uA@50V | 200mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| JANTX1N3595-1 | Microchip Tech | 125V Independent Type 920mV@100mA 3us 150mA DO-35 Switching Diodes ROHS | C3312742 | DO-35 | Bag-packed | 125V | -65℃~+175℃@(Tj) | Independent Type | 920mV@100mA | 3us | 1nA@125V | 150mA | ||
| Min: 1 Mult: 1 | 0 | BAV21TR | onsemi | 250V Independent Type 1.25V@200mA 50ns 200mA DO-35 Switching Diodes ROHS | C3312744 | DO-35 | Tape & Reel (TR) | 250V | - | Independent Type | 1.25V@200mA | 50ns | 100nA@200V | 200mA | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | 1N3600/TR | Microchip Tech | 50V Independent Type 1V@200mA 4ns 200mA DO-35 Switching Diodes ROHS | C3312761 | DO-35 | Tape & Reel (TR) | 50V | -65℃~+175℃@(Tj) | Independent Type | 1V@200mA | 4ns | 100nA@50V | 200mA | ||
| Min: 1 Mult: 1
Full Reel: 50000
| 0 | BAV19-TAP | Vishay Intertech | 100V 1V@100mA 50ns 250mA DO-35(DO-204AH) Switching Diodes ROHS | C3009608 | DO-35(DO-204AH) | Tape & Reel (TR) | 100V | - | - | 1V@100mA | 50ns | 100nA@100V | 250mA |