Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | JANTX1N3600 | Microchip Tech | 50V Independent Type 1V@200mA 4ns 200mA DO-35(DO-204AH) Switching Diodes ROHS | C3312812 | DO-35(DO-204AH) | Bag-packed | 50V | -65℃~+175℃@(Tj) | Independent Type | 1V@200mA | 4ns | 100nA@50V | 200mA | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | 1N485/TR | Microchip Tech | 180V Independent Type 1V@100mA 100mA DO-7 Switching Diodes ROHS | C3312839 | DO-7 | Tape & Reel (TR) | 180V | -65℃~+175℃@(Tj) | Independent Type | 1V@100mA | - | 25nA@180V | 100mA | ||
| Min: 5 Mult: 5
Full Reel: 8000
| 0 | RFU01SM4ST2R | ROHM Semicon | 450V Independent Type 1.8V@100mA 35ns 100mA SC-79(SOD-523) Switching Diodes ROHS | C3312847 | SC-79(SOD-523) | Tape & Reel (TR) | 450V | - | Independent Type | 1.8V@100mA | 35ns | 10uA@450V | 100mA | ||
| Min: 1 Mult: 1 | 0 | ESJA04-03A | EIC Semicon | 3kV Independent Type 12V@10mA 80ns 1mA Plugin Switching Diodes ROHS | C3312878 | Plugin | Bag-packed | 3kV | - | Independent Type | 12V@10mA | 80ns | 2uA@3000V | 1mA | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | BAQ333-TR | Vishay Intertech | 40V Independent Type 1V@100mA 200mA MicroMELF Switching Diodes ROHS | C3312882 | MicroMELF | Tape & Reel (TR) | 40V | - | Independent Type | 1V@100mA | - | 1nA@15V | 200mA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| M1MA151KT2 | onsemi | 40V Independent Type 1.2V@100mA 3ns 100mA SC-59 Switching Diodes ROHS | C3312993 | SC-59 | Tape & Reel (TR) | 40V | - | Independent Type | 1.2V@100mA | 3ns | 100nA@35V | 100mA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| BAS16WT1 | onsemi | 100V Independent Type 1.25V@150mA 6ns 200mA SC-70-3 Switching Diodes ROHS | C3312995 | SC-70-3 | Tape & Reel (TR) | 100V | -55℃~+150℃@(Tj) | Independent Type | 1.25V@150mA | 6ns | 1uA@1.25V | 200mA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MMSD4148T1 | onsemi | 100V Independent Type 1V@10mA 4ns 200mA SOD-123 Switching Diodes ROHS | C3313001 | SOD-123 | Tape & Reel (TR) | 100V | - | Independent Type | 1V@10mA | 4ns | 5uA@75V | 200mA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAV21W | SMC(Sangdest Microelectronicstronic (Nanjing)) | 200V Independent Type 1V@100mA 50ns 200mA SOD-123 Switching Diodes ROHS | C3313002 | SOD-123 | Tape & Reel (TR) | 200V | -65℃~+150℃@(Tj) | Independent Type | 1V@100mA | 50ns | 200nA@200V | 200mA | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | MMSD4148-D87Z-FS | onsemi | 100V Independent Type 1V@10mA 4ns 200mA SOD-123 Switching Diodes ROHS | C3313003 | SOD-123 | Tape & Reel (TR) | 100V | -55℃~+150℃@(Tj) | Independent Type | 1V@10mA | 4ns | 5uA@75V | 200mA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| MMSD914T1 | onsemi | 100V Independent Type 1V@10mA 4ns 200mA SOD-123 Switching Diodes ROHS | C3313016 | SOD-123 | Tape & Reel (TR) | 100V | - | Independent Type | 1V@10mA | 4ns | 5uA@75V | 200mA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MMDL914T1 | onsemi | 100V Independent Type 1V@10mA 4ns 200mA SOD-323 Switching Diodes ROHS | C3313061 | SOD-323 | Tape & Reel (TR) | 100V | - | Independent Type | 1V@10mA | 4ns | 5uA@75V | 200mA | ||
| Min: 1 Mult: 1
Full Reel: 9000
| 0 | 1N4148WS | MDD(Microdiode Semiconductor) | 100V Independent Type 1.25V@150mA 4ns 150mA SOD-323 Switching Diodes ROHS | C3313074 | SOD-323 | Tape & Reel (TR) | 100V | -55℃~+150℃@(Tj) | Independent Type | 1.25V@150mA | 4ns | 25nA@20V | 150mA | ||
| Min: 1 Mult: 1
Full Reel: 8000
| 0
View marketplace suppliers’ inventory
| NSVBAS21XV2T5G | onsemi | 250V Independent Type 1.25V@200mA 50ns 200mA SOD-523 Switching Diodes ROHS | C3313101 | SOD-523 | Tape & Reel (TR) | 250V | -55℃~+150℃@(Tj) | Independent Type | 1.25V@200mA | 50ns | 100nA@200V | 200mA | ||
| Min: 1 Mult: 1 | 0 | JAN1N4148UR-1 | Microchip Tech | 100V 800mV@10mA 20ns 200mA DO-213AA Switching Diodes ROHS | C2831794 | DO-213AA | Bag-packed | 100V | -65℃~+175℃ | - | 800mV@10mA | 20ns | 25nA@20V | 200mA | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0
View marketplace suppliers’ inventory
| CDSU101A-HF | Comchip | 90V Independent Type 1V@100mA 4ns 100mA SOD-523F Switching Diodes ROHS | C2886039 | SOD-523F | Tape & Reel (TR) | 90V | -40℃~+125℃@(Tj) | Independent Type | 1V@100mA | 4ns | 50nA@75V | 100mA | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | BAS20H | LGE | 200V Independent Type 1.25V@200mA 50ns 200mA SOD-323 Switching Diodes ROHS | C2903805 | SOD-323 | Tape & Reel (TR) | 200V | -55℃~+150℃@(Tj) | Independent Type | 1.25V@200mA | 50ns | 1uA@200V | 200mA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAV19W | MDD(Microdiode Semiconductor) | 120V Independent Type 1.25V@200mA 50ns 200mA SOD-123 Switching Diodes ROHS | C2992928 | SOD-123 | Tape & Reel (TR) | 120V | - | Independent Type | 1.25V@200mA | 50ns | 100nA@120V | 200mA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAV19WS | MDD(Microdiode Semiconductor) | 120V Independent Type 1.25V@200mA 50ns 250mA SOD-323 Switching Diodes ROHS | C2992929 | SOD-323 | Tape & Reel (TR) | 120V | - | Independent Type | 1.25V@200mA | 50ns | 100nA@120V | 250mA | ||
| Min: 20 Mult: 20
Full Reel: 5000
| 0 | BAV20WS_R1_00001 | PANJIT International | SOD-523 Switching Diodes ROHS | C3001858 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | AD-BAP64-05 | Jiangsu Changjing Electronics Technology Co., Ltd. | 175V 1 pair of common cathodes 1.1V@50mA 100mA SOT-23 Switching Diodes ROHS | C2975634 | SOT-23 | Tape & Reel (TR) | 175V | -55℃~+150℃@(Tj) | 1 pair of common cathodes | 1.1V@50mA | - | 10uA@175V | 100mA | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | LMBD6050LT1G | LRC | 70V Independent Type 1.1V 4ns 200mA SOT-23 Switching Diodes ROHS | C2846991 | SOT-23 | Tape & Reel (TR) | 70V | -55℃~+150℃@(Tj) | Independent Type | 1.1V | 4ns | 100nA | 200mA | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | LMBD3004ALT1G | LRC | 350V 1 pair common anode 1.25V 50ns 225mA SOT-23(TO-236) Switching Diodes ROHS | C2875423 | SOT-23(TO-236) | Tape & Reel (TR) | 350V | -65℃~+150℃@(Tj) | 1 pair common anode | 1.25V | 50ns | 100nA | 225mA | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | LBAV99LT1G-HW | LRC | SOT-23 Switching Diodes ROHS | C2941698 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | LMSD103BT1G-HW | LRC | SOD-123 Switching Diodes ROHS | C2941721 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | - |