Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 5500
| 0
View marketplace suppliers’ inventory
| RGP02-16E-E3/54 | Vishay Intertech | 1.6kV 1.8V@100mA 300ns 500mA DO-41 Switching Diodes ROHS | C144869 | DO-41 | Tape & Reel (TR) | 1.6kV | -65℃~+175℃@(Tj) | - | 1.8V@100mA | 300ns | 5uA@1.6kV | 500mA | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | MMBD4148CC | AnBon | 75V 1 pair of common cathodes 1.25V@150mA 4ns 150mA SOT-23 Switching Diodes ROHS | C397640 | SOT-23 | Tape & Reel (TR) | 75V | -55℃~+150℃@(Tj) | 1 pair of common cathodes | 1.25V@150mA | 4ns | 2.5uA@75V | 150mA | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | 1N5623GP-E3/54 | Vishay Intertech | 1kV 1.2V@1A 500ns 1A DO-15 Switching Diodes ROHS | C145230 | DO-15 | Tape & Reel (TR) | 1kV | -65℃~+175℃ | - | 1.2V@1A | 500ns | 500nA@1000V | 1A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| MURS480ET3G | onsemi | 800V 1.85V@4A 100ns 4A SMC Switching Diodes ROHS | C145513 | SMC | Tape & Reel (TR) | 800V | -65℃~+175℃@(Tj) | - | 1.85V@4A | 100ns | 25uA@800V | 4A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IDP15E60 | Infineon Technologies | 600V Independent Type 2V@15A 87ns 29.2A TO-220-2 Switching Diodes ROHS | C535909 | TO-220-2 | Tube-packed | 600V | -40℃~+175℃@(Tj) | Independent Type | 2V@15A | 87ns | 50uA@600V | 29.2A | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | PMBD6050,235 | Nexperia | 70V Independent Type 1.25V@150mA 4ns 215mA SOT-23 Switching Diodes ROHS | C552693 | SOT-23 | Tape & Reel (TR) | 70V | - | Independent Type | 1.25V@150mA | 4ns | 100nA@50V | 215mA | ||
| Min: 1 Mult: 1 | 0 | MUR3020WTG | onsemi | 200V 1 pair of common cathodes 1.05V@15A 35ns 15A TO-247AD Switching Diodes ROHS | C232410 | TO-247AD | Tube-packed | 200V | -65℃~+175℃@(Tj) | 1 pair of common cathodes | 1.05V@15A | 35ns | 10uA@400V | 15A | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | MMBD4148 | Suzhou Good-Ark Elec | 75V Independent Type 1.25V@150mA 4ns 200mA SOT-23 Switching Diodes ROHS | C266271 | SOT-23 | Tape & Reel (TR) | 75V | -65℃~+150℃@(Tj) | Independent Type | 1.25V@150mA | 4ns | 1uA@75V | 200mA | ||
| Min: 50 Mult: 50
Full Reel: 10000
| 0
View marketplace suppliers’ inventory
| BAV70LT3G | onsemi | 100V 1 pair of common cathodes 1.25V@150mA 6ns 200mA SOT-23 Switching Diodes ROHS | C150252 | SOT-23 | Tape & Reel (TR) | 100V | -55℃~+150℃@(Tj) | 1 pair of common cathodes | 1.25V@150mA | 6ns | 1uA@100V | 200mA | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| BYM11-600-E3/96 | Vishay Intertech | 600V 1.3V@1A 250ns 1A DO-213AB Switching Diodes ROHS | C962610 | DO-213AB | Tape & Reel (TR) | 600V | -65℃~+175℃@(Tj) | - | 1.3V@1A | 250ns | 5uA@600V | 1A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | NSVBASH19LT1G | onsemi | 120V Independent Type 1.25V@200mA 50ns 200mA SOT-23 Switching Diodes ROHS | C889785 | SOT-23 | Tape & Reel (TR) | 120V | -55℃~+175℃@(Tj) | Independent Type | 1.25V@200mA | 50ns | 100nA@100V | 200mA | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| 1N4148-T26A | onsemi | 100V 1V@10mA 4ns 300mA DO-35 Switching Diodes ROHS | C895214 | DO-35 | Tape & Reel (TR) | 100V | -55℃~+175℃@(Tj) | - | 1V@10mA | 4ns | 5uA@75V | 300mA | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0
View marketplace suppliers’ inventory
| BAS19LT3G | onsemi | 120V Independent Type 1.25V@200mA 50ns 200mA SOT-23 Switching Diodes ROHS | C896653 | SOT-23 | Tape & Reel (TR) | 120V | -55℃~+150℃@(Tj) | Independent Type | 1.25V@200mA | 50ns | 100nA@100V | 200mA | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0
View marketplace suppliers’ inventory
| MMBD6050LT3G | onsemi | 70V Independent Type 850mV@100mA 4ns 200mA SOT-23 Switching Diodes ROHS | C896764 | SOT-23 | Tape & Reel (TR) | 70V | -55℃~+150℃@(Tj) | Independent Type | 850mV@100mA | 4ns | 100nA@50V | 200mA | ||
| Min: 5 Mult: 5
Full Reel: 8000
| 0
View marketplace suppliers’ inventory
| BAS16XV2T5G | onsemi | 100V 1.25V@150mA 6ns 200mA SOD-523 Switching Diodes ROHS | C896178 | SOD-523 | Tape & Reel (TR) | 100V | -55℃~+150℃ | - | 1.25V@150mA | 6ns | 1uA@100V | 200mA | ||
| Min: 1 Mult: 1 | 0 | 1N4148-1 | Microchip Tech | 75V 1.2V@100mA 20ns 200mA DO-204AH Switching Diodes ROHS | C3646986 | DO-204AH | - | 75V | -65℃~+175℃ | - | 1.2V@100mA | 20ns | 500nA@75V | 200mA | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| IDB18E120 | Infineon Technologies | 1.2kV 2.15V@18A 195ns 31A TO-263 Switching Diodes ROHS | C535834 | TO-263 | Tape & Reel (TR) | 1.2kV | -55℃~+150℃@(Tj) | - | 2.15V@18A | 195ns | 100uA@1.2kV | 31A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| BAW 78D H6327 | Infineon Technologies | 400V Independent Type 2V@2A 1us 1A SOT-89 Switching Diodes ROHS | C533687 | SOT-89 | Tape & Reel (TR) | 400V | - | Independent Type | 2V@2A | 1us | 1uA@400V | 1A | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | BAS 21 E6433 | Infineon Technologies | SOT-23-3 Switching Diodes ROHS | C533570 | SOT-23-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| BAW 56U E6327 | Infineon Technologies | 80V 2 Pair Common Anode 1.25V@150mA 4ns 200mA SC-74 Switching Diodes ROHS | C533685 | SC-74 | Tape & Reel (TR) | 80V | - | 2 Pair Common Anode | 1.25V@150mA | 4ns | 150nA@70V | 200mA | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | BAW 79D H6327 | Infineon Technologies | 400V 1 pair of common cathodes 2V@2A 1us 1A SOT-89 Switching Diodes ROHS | C533688 | SOT-89 | Tape & Reel (TR) | 400V | - | 1 pair of common cathodes | 2V@2A | 1us | 1uA@400V | 1A | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0
View marketplace suppliers’ inventory
| BAS45A,113 | Nexperia | 125V Independent Type 1V@100mA 1.5us 250mA DO-34 Switching Diodes ROHS | C549241 | DO-34 | Tape & Reel (TR) | 125V | - | Independent Type | 1V@100mA | 1.5us | 1nA@125V | 250mA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAS 16S H6727 | Infineon Technologies | SOT-363-6 Switching Diodes ROHS | C533564 | SOT-363-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAV 70S H6827 | Infineon Technologies | 80V 2 Pair Common Cathode 1.25V@150mA 4ns 200mA SOT-363 Switching Diodes ROHS | C533674 | SOT-363 | Tape & Reel (TR) | 80V | - | 2 Pair Common Cathode | 1.25V@150mA | 4ns | 150nA@70V | 200mA | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0
View marketplace suppliers’ inventory
| BAV 99S H6433 | Infineon Technologies | 80V 2 pairs in series 1.25V@150mA 4ns 200mA SOT363-6 Switching Diodes ROHS | C533679 | SOT363-6 | Tape & Reel (TR) | 80V | - | 2 pairs in series | 1.25V@150mA | 4ns | 150nA@70V | 200mA |