Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| PMBD6050,215 | Nexperia | 70V Independent Type 1.25V@150mA 4ns 215mA SOT-23 Switching Diodes ROHS | C131318 | SOT-23 | Tape & Reel (TR) | 70V | - | Independent Type | 1.25V@150mA | 4ns | 100nA@50V | 215mA | ||
| Min: 50 Mult: 50
Full Reel: 5000
| 0 | 1N4148S | Suzhou Good-Ark Elec | 75V Independent Type 1V@10mA 4ns 150mA DO-34 Switching Diodes ROHS | C179555 | DO-34 | Tape & Reel (TR) | 75V | - | Independent Type | 1V@10mA | 4ns | 5uA@75V | 150mA | ||
Min: 50 Mult: 50
Full Reel: 3000
| Discontinued at LCSC | TC1N4148W | Tak Cheong | 75V Independent Type 1V@10mA 4ns 150mA SOD-123FL Switching Diodes ROHS | C261223 | SOD-123FL | Tape & Reel (TR) | 75V | - | Independent Type | 1V@10mA | 4ns | 5uA@75V | 150mA | |||
| Min: 1 Mult: 1
Full Reel: 5500
| 0 | RGP02-16E-E3/54 | Vishay Intertech | 1.6kV 1.8V@100mA 300ns 500mA DO-41 Switching Diodes ROHS | C144869 | DO-41 | Tape & Reel (TR) | 1.6kV | -65℃~+175℃@(Tj) | - | 1.8V@100mA | 300ns | 5uA@1.6kV | 500mA | ||
Min: 50 Mult: 50
Full Reel: 3000
| Discontinued at LCSC | 1N4148W_R1_000A5 | PANJIT International | 75V Independent Type 1.25V@150mA 4ns 200mA SOD-123 Switching Diodes ROHS | C304038 | SOD-123 | Tape & Reel (TR) | 75V | -55℃~+150℃@(Tj) | Independent Type | 1.25V@150mA | 4ns | 2.5uA@75V | 200mA | |||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | BAV20W_R1_00001 | PANJIT International | 150V 1V@100mA 50ns 200mA SOD-123 Switching Diodes ROHS | C391410 | SOD-123 | Tape & Reel (TR) | 150V | -55℃~+150℃ | - | 1V@100mA | 50ns | 100nA@150V | 200mA | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | BAV70W_R1_00001 | PANJIT International | 75V 1 pair of common cathodes 1.25V@150mA 4ns 150mA SOT-323 Switching Diodes ROHS | C391413 | SOT-323 | Tape & Reel (TR) | 75V | -55℃~+150℃@(Tj) | 1 pair of common cathodes | 1.25V@150mA | 4ns | 2.5uA@75V | 150mA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAV 70S H6827 | Infineon Technologies | 80V 2 Pair Common Cathode 1.25V@150mA 4ns 200mA SOT-363 Switching Diodes ROHS | C533674 | SOT-363 | Tape & Reel (TR) | 80V | - | 2 Pair Common Cathode | 1.25V@150mA | 4ns | 150nA@70V | 200mA | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0
View marketplace suppliers’ inventory
| BAV 99S H6433 | Infineon Technologies | 80V 2 pairs in series 1.25V@150mA 4ns 200mA SOT363-6 Switching Diodes ROHS | C533679 | SOT363-6 | Tape & Reel (TR) | 80V | - | 2 pairs in series | 1.25V@150mA | 4ns | 150nA@70V | 200mA | ||
| Min: 5 Mult: 5
Full Reel: 10000
| 0
View marketplace suppliers’ inventory
| 1SS361UDJ-7 | Diodes Incorporated | 80V 2 independent 1.23V@100mA 4ns 250mA SOT-963-6 Switching Diodes ROHS | C705305 | SOT-963-6 | Tape & Reel (TR) | 80V | -65℃~+150℃@(Tj) | 2 independent | 1.23V@100mA | 4ns | 1uA@80V | 250mA | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | JANTX1N3595US/TR | Microchip Tech | Independent Type 1V@200mA 3us 200mA MELF Switching Diodes ROHS | C3312587 | MELF | Tape & Reel (TR) | - | -65℃~+150℃@(Tj) | Independent Type | 1V@200mA | 3us | 1nA@125V | 200mA | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | PAD100DFN 8L | Analog Devices | 30V Independent Type 1.5V@5mA 10mA DFN-8(2x2) Switching Diodes ROHS | C3312614 | DFN-8(2x2) | Tape & Reel (TR) | 30V | -55℃~+150℃@(Tj) | Independent Type | 1.5V@5mA | - | 100pA@20V | 10mA | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | CD4153 | Microchip Tech | 50V Independent Type 880mV@20mA 4ns 20mA Switching Diodes ROHS | C3312621 | - | Tape & Reel (TR) | 50V | -55℃~+175℃@(Tj) | Independent Type | 880mV@20mA | 4ns | 50nA@50V | 20mA | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | CD914 | Microchip Tech | 75V Independent Type 1V@50mA 5ns 75mA Switching Diodes ROHS | C3312622 | - | Tape & Reel (TR) | 75V | -55℃~+175℃@(Tj) | Independent Type | 1V@50mA | 5ns | 500nA@75V | 75mA | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | CD486B | Microchip Tech | 250V Independent Type 1V@100mA 200mA Switching Diodes ROHS | C3312623 | - | Tape & Reel (TR) | 250V | -65℃~+175℃@(Tj) | Independent Type | 1V@100mA | - | 25nA@225V | 200mA | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | CD483B | Microchip Tech | 80V Independent Type 1V@100mA 200mA Switching Diodes ROHS | C3312624 | - | Tape & Reel (TR) | 80V | -65℃~+175℃@(Tj) | Independent Type | 1V@100mA | - | 25nA@70V | 200mA | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | CD649 | Microchip Tech | 720V Independent Type 1V@100mA 400mA Switching Diodes ROHS | C3312625 | - | Tape & Reel (TR) | 720V | -65℃~+175℃@(Tj) | Independent Type | 1V@100mA | - | 50nA@600V | 400mA | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | CD4150 | Microchip Tech | 50V Independent Type 1V@200mA 4ns 200mA Switching Diodes ROHS | C3312629 | - | Tape & Reel (TR) | 50V | -55℃~+175℃@(Tj) | Independent Type | 1V@200mA | 4ns | 100nA@50V | 200mA | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | CD5194 | Microchip Tech | 80V Independent Type 1V@100mA 200mA Switching Diodes ROHS | C3312631 | - | Tape & Reel (TR) | 80V | -65℃~+175℃@(Tj) | Independent Type | 1V@100mA | - | 25nA@80V | 200mA | ||
| Min: 1 Mult: 1 | 0 | JAN1N4153UR-1 | Microchip Tech | 50V Independent Type 880mV@20mA 4ns 150mA DO-213AA Switching Diodes ROHS | C3312659 | DO-213AA | Bag-packed | 50V | -65℃~+175℃@(Tj) | Independent Type | 880mV@20mA | 4ns | - | 150mA | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | CDLL5195/TR | Microchip Tech | 180V Independent Type 1V@100mA 200mA DO-213AA Switching Diodes ROHS | C3312660 | DO-213AA | Tape & Reel (TR) | 180V | -65℃~+175℃@(Tj) | Independent Type | 1V@100mA | - | 100uA@180V | 200mA | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | 1N5196UR/TR | Microchip Tech | 225V Independent Type 1V@100mA 200mA DO-213AA Switching Diodes ROHS | C3312661 | DO-213AA | Tape & Reel (TR) | 225V | -65℃~+175℃@(Tj) | Independent Type | 1V@100mA | - | 25nA@225V | 200mA | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | JAN1N5195UR/TR | Microchip Tech | 180V Independent Type 1V@100mA 200mA DO-213AA Switching Diodes ROHS | C3312666 | DO-213AA | Tape & Reel (TR) | 180V | -65℃~+175℃@(Tj) | Independent Type | 1V@100mA | - | - | 200mA | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | JANTXV1N4150UR-1/TR | Microchip Tech | 50V Independent Type 1V@200mA 4ns 200mA DO-213AA Switching Diodes ROHS | C3312672 | DO-213AA | Tape & Reel (TR) | 50V | -65℃~+175℃@(Tj) | Independent Type | 1V@200mA | 4ns | 100nA@50V | 200mA | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | CDLL914/TR | Microchip Tech | 75V Independent Type 1.2V@50mA 20ns 200mA DO-213AA Switching Diodes ROHS | C3312682 | DO-213AA | Tape & Reel (TR) | 75V | -65℃~+175℃@(Tj) | Independent Type | 1.2V@50mA | 20ns | 500nA@75V | 200mA |