Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMPD6001 TR PBFREE | Central Semicon | 75V 1.1V@100mA 3us 250mA SOT-23 Switching Diodes ROHS | C17357273 | SOT-23 | Tape & Reel (TR) | 75V | -65℃~+150℃ | 1.1V@100mA | 3us | 500pA@75V | 250mA | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | ES3A-E3/9AT | Vishay Intertech | 50V 900mV@3A 30ns 3A DO-214AB(SMC) Switching Diodes ROHS | C17369051 | DO-214AB(SMC) | Tape & Reel (TR) | 50V | -55℃~+150℃ | 900mV@3A | 30ns | 10uA@50V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMXD2004 TR PBFREE | Central Semicon | 240V 3 Independent 1V@100mA 200mA SOT-26 Switching Diodes ROHS | C17369416 | SOT-26 | Tape & Reel (TR) | 240V | - | 1V@100mA | - | - | 200mA | 3 Independent | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | CDSFR4448 | Comchip | 80V 1V@100mA 9ns 125mA 1005 Switching Diodes ROHS | C17371860 | 1005 | Tape & Reel (TR) | 80V | - | 1V@100mA | 9ns | 100nA@80V | 125mA | - | ||
| Min: 1 Mult: 1 | 0 | JANTX1N5812R | Microchip Tech | 50V 950mV@20A 35ns 20A DO-203AA(DO-4) Switching Diodes ROHS | C17459759 | DO-203AA(DO-4) | Bag-packed | 50V | -65℃~+175℃ | 950mV@20A | 35ns | 10uA@50V | 20A | - | ||
| Min: 1 Mult: 1 | 0 | MURS860A-BP | MCC(Micro Commercial Components) | 600V 1.6V@8A 35ns 8A TO-220AC Switching Diodes ROHS | C17594506 | TO-220AC | Tube-packed | 600V | -55℃~+150℃ | 1.6V@8A | 35ns | 5uA@600V | 8A | - | ||
| Min: 1 Mult: 1
Full Reel: 59400
| 0 | ES1CWG_R1_00001 | PANJIT International | 150V 950mV@1A 35ns 1A SMA(DO-214AC) Switching Diodes ROHS | C17608582 | SMA(DO-214AC) | Tape & Reel (TR) | 150V | -55℃~+150℃ | 950mV@1A | 35ns | 1uA@150V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ESH3D | Taiwan Semiconductor | 200V 20ns 3A DO-214AB(SMC) Switching Diodes ROHS | C17218743 | DO-214AB(SMC) | Tape & Reel (TR) | 200V | -55℃~+175℃ | - | 20ns | 5uA@200V | 3A | - | ||
| Min: 1 Mult: 1 | 0 | VS-6FL40S02 | Vishay Intertech | 400V 1.4V@6A 200ns 6A DO-203AA(DO-4) Switching Diodes ROHS | C17382107 | DO-203AA(DO-4) | Bag-packed | 400V | -65℃~+150℃ | 1.4V@6A | 200ns | 50uA@400V | 6A | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | SFS1604GH | Taiwan Semiconductor | 200V 975mV@8A 35ns 16A TO-263AB Switching Diodes ROHS | C17219392 | TO-263AB | Tape & Reel (TR) | 200V | -55℃~+150℃ | 975mV@8A | 35ns | 10uA@200V | 16A | - | ||
| Min: 1 Mult: 1 | 0 | JAN1N6625US | Microchip Tech | 1.1kV 1.75V@1A 60ns 1A Switching Diodes ROHS | C17383057 | - | Bag-packed | 1.1kV | -65℃~+150℃ | 1.75V@1A | 60ns | 1uA@1100V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | F12K120 | (DIOTEC) | 120V 900mV@12A 300ns 12A Plugin Switching Diodes ROHS | C17383332 | Plugin | Tape & Reel (TR) | 120V | -50℃~+175℃ | 900mV@12A | 300ns | 5uA@120V | 12A | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | BAV99TB_R1_00001 | PANJIT International | 100V 1 pair in series 1.25V@150mA 150mA SOT-523 Switching Diodes ROHS | C17231433 | SOT-523 | Tape & Reel (TR) | 100V | - | 1.25V@150mA | - | - | 150mA | 1 pair in series | ||
| Min: 1 Mult: 1 | 0 | VS-8ETU04S-M3 | Vishay Intertech | 400V 1.3V@8A 60ns 8A TO-263AB Switching Diodes ROHS | C17388341 | TO-263AB | Tube-packed | 400V | -65℃~+175℃ | 1.3V@8A | 60ns | 10uA@400V | 8A | - | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0 | USL1J | (DIOTEC) | 600V 1.7V@1A 75ns 1A SOD-123F(SMF) Switching Diodes ROHS | C17234223 | SOD-123F(SMF) | Tape & Reel (TR) | 600V | -50℃~+150℃ | 1.7V@1A | 75ns | 1uA@600V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | VS-HFA08TB120SR-M3 | Vishay Intertech | 1.2kV 4.3V@16A 95ns 8A TO-263AB Switching Diodes ROHS | C17258168 | TO-263AB | Tape & Reel (TR) | 1.2kV | -55℃~+150℃ | 4.3V@16A | 95ns | 10uA@1200V | 8A | - | ||
| Min: 1 Mult: 1
Full Reel: 60000
| 0 | FR2D_R1_00001 | PANJIT International | 200V 1.3V@2A 150ns 2A SMB(DO-214AA) Switching Diodes ROHS | C17388726 | SMB(DO-214AA) | Tape & Reel (TR) | 200V | -50℃~+150℃ | 1.3V@2A | 150ns | 1uA@200V | 2A | - | ||
| Min: 1 Mult: 1 | 0 | VS-40HFL80S05 | Vishay Intertech | 800V 1.95V@40A 500ns 40A DO-203AB(DO-5) Switching Diodes ROHS | C17389071 | DO-203AB(DO-5) | Bag-packed | 800V | -40℃~+125℃ | 1.95V@40A | 500ns | 100uA@800V | 40A | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | RGL41GHE3/97 | Vishay Intertech | 400V 1.3V@1A 150ns 1A DO-213AB Switching Diodes ROHS | C17613258 | DO-213AB | Tape & Reel (TR) | 400V | -65℃~+175℃ | 1.3V@1A | 150ns | 5uA@400V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | US1G-HF | Comchip | 400V 1.3V@1A 50ns 30A DO-214AC(SMA) Switching Diodes ROHS | C17613803 | DO-214AC(SMA) | Tape & Reel (TR) | 400V | -55℃~+150℃ | 1.3V@1A | 50ns | 5uA@400V | 30A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | US3DB-HF | Comchip | 200V 1V@3A 50ns 3A SMB(DO-214AA) Switching Diodes ROHS | C17393302 | SMB(DO-214AA) | Tape & Reel (TR) | 200V | -55℃~+150℃ | 1V@3A | 50ns | 5uA@200V | 3A | - | ||
| Min: 1 Mult: 1 | 0 | UF504IG_AY_00001 | PANJIT International | 400V 1.25V@5A 50ns 5A DO-201AD Switching Diodes ROHS | C17393662 | DO-201AD | Box-packed | 400V | -55℃~+150℃ | 1.25V@5A | 50ns | 1uA@400V | 5A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMPD3003S TR PBFREE | Central Semicon | 180V 1 pair in series 1.15V@300mA 200mA SOT-23 Switching Diodes ROHS | C17394612 | SOT-23 | Tape & Reel (TR) | 180V | - | 1.15V@300mA | - | - | 200mA | 1 pair in series | ||
| Min: 1 Mult: 1 | 0 | 1N6626US | Microchip Tech | 220V 1.35V@2A 30ns 1.75A Switching Diodes ROHS | C17399004 | - | Bag-packed | 220V | -65℃~+150℃ | 1.35V@2A | 30ns | 2uA@220V | 1.75A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | US3JC-HF | Comchip | 600V 1.68V@3A 75ns 3A DO-214AB(SMC) Switching Diodes ROHS | C17399054 | DO-214AB(SMC) | Tape & Reel (TR) | 600V | -55℃~+150℃ | 1.68V@3A | 75ns | 5uA@600V | 3A | - |