Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MMBD4148HE3-TP | MCC(Micro Commercial Components) | 75V 855mV@100mA 4ns 200mA SOT-23 Switching Diodes ROHS | C17263482 | SOT-23 | Tape & Reel (TR) | 75V | -55℃~+150℃ | 855mV@100mA | 4ns | 25nA@20V | 200mA | - | ||
| Min: 1 Mult: 1 | 0 | HER304GA-G | Comchip | 300V 1V@3A 50ns 3A DO-27 Switching Diodes ROHS | C17399897 | DO-27 | Box-packed | 300V | -55℃~+150℃ | 1V@3A | 50ns | 5uA@300V | 3A | - | ||
| Min: 1 Mult: 1 | 0 | JAN1N3893AR | Microchip Tech | 400V 1.5V@38A 150ns 20A DO-203AA(DO-4) Switching Diodes ROHS | C17546403 | DO-203AA(DO-4) | Bag-packed | 400V | -65℃~+175℃ | 1.5V@38A | 150ns | - | 20A | - | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | JANTXV1N6642US/TR | Microchip Tech | 100V 1.2V@100mA 20ns 300mA Switching Diodes ROHS | C17350917 | - | Tape & Reel (TR) | 100V | -65℃~+175℃ | 1.2V@100mA | 20ns | 500nA@100V | 300mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1200
| 0 | UF5404GP-TP | MCC(Micro Commercial Components) | 400V 1.3V@3A 50ns 3A DO-201AD Switching Diodes ROHS | C17460713 | DO-201AD | Tape & Reel (TR) | 400V | -55℃~+150℃ | 1.3V@3A | 50ns | 10uA@400V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | UGB8BTHE3_A/I | Vishay Intertech | 100V 1V@8A 30ns 8A TO-263AB Switching Diodes ROHS | C17461703 | TO-263AB | Tape & Reel (TR) | 100V | -55℃~+150℃ | 1V@8A | 30ns | 10uA@100V | 8A | - | ||
| Min: 1 Mult: 1
Full Reel: 850
| 0 | MURS320-M3/57T | Vishay Intertech | 200V 875mV@3A 35ns 3A DO-214AB(SMC) Switching Diodes ROHS | C17462483 | DO-214AB(SMC) | Tape & Reel (TR) | 200V | -65℃~+175℃ | 875mV@3A | 35ns | 5uA@200V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | UF4007H | Taiwan Semiconductor | 1kV 1.7V@1A 75ns 1A DO-204AL(DO-41) Switching Diodes ROHS | C17462848 | DO-204AL(DO-41) | Tape & Reel (TR) | 1kV | -55℃~+150℃ | 1.7V@1A | 75ns | 5uA@1000V | 1A | - | ||
| Min: 1 Mult: 1 | 0 | FR607A-G | Comchip | 1kV 1.3V@6A 500ns 6A Plugin Switching Diodes ROHS | C17463783 | Plugin | Bag-packed | 1kV | -55℃~+150℃ | 1.3V@6A | 500ns | 10uA@1000V | 6A | - | ||
| Min: 1 Mult: 1 | 0 | UF3001-HF | Comchip | 50V 1V@3A 50ns 3A DO-27 Switching Diodes ROHS | C17473768 | DO-27 | Bag-packed | 50V | -55℃~+125℃ | 1V@3A | 50ns | 5uA@50V | 3A | - | ||
| Min: 1 Mult: 1 | 0 | JANTX1N3891AR | Microchip Tech | 200V 1.5V@38A 150ns 20A DO-203AA(DO-4) Switching Diodes ROHS | C17474012 | DO-203AA(DO-4) | Bag-packed | 200V | -65℃~+175℃ | 1.5V@38A | 150ns | - | 20A | - | ||
| Min: 1 Mult: 1 | 0 | VS-T85HFL60S05 | Vishay Intertech | 600V 500ns 85A Switching Diodes ROHS | C17474017 | - | Bag-packed | 600V | - | - | 500ns | 20mA@600V | 85A | - | ||
| Min: 1 Mult: 1
Full Reel: 1400
| 0 | 31GF4-E3/54 | Vishay Intertech | 400V 1.25V@3A 30ns 3A DO-201AD Switching Diodes ROHS | C17347544 | DO-201AD | Tape & Reel (TR) | 400V | -40℃~+150℃ | 1.25V@3A | 30ns | 20uA@400V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | 1N6620/TR | Microchip Tech | 220V 1.4V@1.2A 30ns 1.2A Plugin Switching Diodes ROHS | C17469295 | Plugin | Tape & Reel (TR) | 220V | -65℃~+150℃ | 1.4V@1.2A | 30ns | 500nA@220V | 1.2A | - | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | HS1KL R3G | Taiwan Semiconductor | 800V 1.7V@1A 75ns 1A SMA Switching Diodes ROHS | C17470315 | SMA | Tape & Reel (TR) | 800V | -55℃~+150℃ | 1.7V@1A | 75ns | 5uA@800V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | RFNL5BM6STL | ROHM Semicon | 600V 1.3V@5A 60ns 5A TO-252 Switching Diodes ROHS | C17477758 | TO-252 | Tape & Reel (TR) | 600V | - | 1.3V@5A | 60ns | 10uA@600V | 5A | - | ||
| Min: 1 Mult: 1 | 0 | UFR3280 | Microchip Tech | 800V 1.35V@30A 60ns 30A DO-203AA(DO-4) Switching Diodes ROHS | C17478353 | DO-203AA(DO-4) | Bag-packed | 800V | - | 1.35V@30A | 60ns | - | 30A | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | ESH3C-M3/9AT | Vishay Intertech | 150V 900mV@3A 40ns 3A DO-214AB(SMC) Switching Diodes ROHS | C17566535 | DO-214AB(SMC) | Tape & Reel (TR) | 150V | -55℃~+175℃ | 900mV@3A | 40ns | 5uA@150V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | DA380UT106 | ROHM Semicon | 80V 1 pair in series 1.2V@100mA 100mA SC-70(SOT-323) Switching Diodes ROHS | C17553076 | SC-70(SOT-323) | Tape & Reel (TR) | 80V | - | 1.2V@100mA | - | - | 100mA | 1 pair in series | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | 1N5615GP-E3/54 | Vishay Intertech | 200V 1.2V@1A 150ns 1A DO-204AC(DO-15) Switching Diodes ROHS | C17553686 | DO-204AC(DO-15) | Tape & Reel (TR) | 200V | -65℃~+175℃ | 1.2V@1A | 150ns | 500nA@200V | 1A | - | ||
| Min: 1 Mult: 1 | 0 | VS-15ETH03SHM3 | Vishay Intertech | 300V 1.25V@15A 40ns 15A TO-263AB Switching Diodes ROHS | C17554256 | TO-263AB | Tube-packed | 300V | -55℃~+175℃ | 1.25V@15A | 40ns | 40uA@300V | 15A | - | ||
| Min: 1 Mult: 1
Full Reel: 120000
| 0 | ERT1CAFC_R1_00001 | PANJIT International | 150V 950mV@1A 25ns 1A SMAF-C Switching Diodes ROHS | C17555390 | SMAF-C | Tape & Reel (TR) | 150V | -55℃~+150℃ | 950mV@1A | 25ns | 1uA@150V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | JANS1N5623US/TR | Microchip Tech | 1.6V@3A 500ns 1A Switching Diodes ROHS | C17354439 | - | Tape & Reel (TR) | - | -65℃~+175℃ | 1.6V@3A | 500ns | - | 1A | - | ||
| Min: 1 Mult: 1 | 0 | SDURK10Q60 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 600V 2.3V@10A 25ns 10A ITO-220AC Switching Diodes ROHS | C17354714 | ITO-220AC | Tube-packed | 600V | -55℃~+150℃ | 2.3V@10A | 25ns | 10uA@600V | 10A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | VS-8EWF12STRL-M3 | Vishay Intertech | 1.2kV 1.3V@8A 270ns 8A D-PAK(TO-252AA) Switching Diodes ROHS | C17443118 | D-PAK(TO-252AA) | Tape & Reel (TR) | 1.2kV | -40℃~+150℃ | 1.3V@8A | 270ns | 100uA@1200V | 8A | - |