Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 800
| 0 | VS-10ETF10STRR-M3 | Vishay Intertech | 1kV 1.33V@10A 310ns 10A TO-263AB Switching Diodes ROHS | C17697375 | TO-263AB | Tape & Reel (TR) | 1kV | -40℃~+150℃ | 1.33V@10A | 310ns | 100uA@1000V | 10A | - | ||
| Min: 1 Mult: 1 | 0 | JANS1N5814R | Microchip Tech | 100V 950mV@20A 35ns 20A DO-203AA(DO-4) Switching Diodes ROHS | C17680166 | DO-203AA(DO-4) | Bag-packed | 100V | -65℃~+175℃ | 950mV@20A | 35ns | 10uA@100V | 20A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS3BC-HF | Comchip | 100V 1.3V@3A 150ns 3A DO-214AB(SMC) Switching Diodes ROHS | C17680598 | DO-214AB(SMC) | Tape & Reel (TR) | 100V | -55℃~+150℃ | 1.3V@3A | 150ns | 5uA@100V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | UFS580JE3/TR13 | Microchip Tech | 800V 1.35V@5A 60ns 5A DO-214AB Switching Diodes ROHS | C17680933 | DO-214AB | Tape & Reel (TR) | 800V | -55℃~+175℃ | 1.35V@5A | 60ns | 10uA@800V | 5A | - | ||
| Min: 1 Mult: 1 | 0 | ER1004_T0_00001 | PANJIT International | 400V 1.3V@10A 50ns 10A TO-220AC Switching Diodes ROHS | C17632207 | TO-220AC | Tube-packed | 400V | -55℃~+150℃ | 1.3V@10A | 50ns | 1uA@400V | 10A | - | ||
| Min: 1 Mult: 1
Full Reel: 60000
| 0 | PG156R_R2_00001 | PANJIT International | 600V 1.3V@1.5A 250ns 1.5A DO-15 Switching Diodes ROHS | C17671765 | DO-15 | Tape & Reel (TR) | 600V | -55℃~+150℃ | 1.3V@1.5A | 250ns | 1uA@600V | 1.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 3200
| 0 | MURS120-M3/5BT | Vishay Intertech | 200V 875mV@1A 35ns 1A DO-214AA(SMB) Switching Diodes ROHS | C17672014 | DO-214AA(SMB) | Tape & Reel (TR) | 200V | -65℃~+175℃ | 875mV@1A | 35ns | 2uA@200V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | JANS1N5804/TR | Microchip Tech | 100V 975mV@2.5A 25ns 2A Plugin Switching Diodes ROHS | C17672534 | Plugin | Tape & Reel (TR) | 100V | -65℃~+175℃ | 975mV@2.5A | 25ns | - | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | SBYV27-150-E3/54 | Vishay Intertech | 150V 1.07V@3A 15ns 2A DO-204AC(DO-15) Switching Diodes ROHS | C17665390 | DO-204AC(DO-15) | Tape & Reel (TR) | 150V | -55℃~+150℃ | 1.07V@3A | 15ns | 5uA@150V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | ES3C-M3/9AT | Vishay Intertech | 150V 900mV@3A 30ns 3A DO-214AB(SMC) Switching Diodes ROHS | C17667375 | DO-214AB(SMC) | Tape & Reel (TR) | 150V | -55℃~+150℃ | 900mV@3A | 30ns | 10uA@150V | 3A | - | ||
| Min: 1 Mult: 1 | 0 | UF3005-G | Comchip | 400V 1.3V@3A 50ns 3A DO-27 Switching Diodes ROHS | C17668004 | DO-27 | Bag-packed | 400V | -55℃~+125℃ | 1.3V@3A | 50ns | 5uA@400V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 100
| 0 | 1N6626UE3/TR | Microchip Tech | 220V 1.35V@2A 45ns 1.75A Switching Diodes ROHS | C17668249 | - | Tape & Reel (TR) | 220V | -65℃~+150℃ | 1.35V@2A | 45ns | 2uA@220V | 1.75A | - | ||
| Min: 1 Mult: 1 | 0 | MER502T_T0_00601 | PANJIT International | 200V 950mV@5A 35ns 5A TO-220AC Switching Diodes ROHS | C17671947 | TO-220AC | Tube-packed | 200V | -55℃~+175℃ | 950mV@5A | 35ns | 1uA@200V | 5A | - | ||
| Min: 1 Mult: 1 | 0 | FESB16BT-E3/45 | Vishay Intertech | 100V 975mV@16A 35ns 16A TO-263AB Switching Diodes ROHS | C17672457 | TO-263AB | Tube-packed | 100V | -65℃~+150℃ | 975mV@16A | 35ns | 10uA@100V | 16A | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | RS1B-HF | Comchip | 100V 1.3V@1A 150ns 1A DO-214AC(SMA) Switching Diodes ROHS | C17673062 | DO-214AC(SMA) | Tape & Reel (TR) | 100V | -55℃~+150℃ | 1.3V@1A | 150ns | 5uA@100V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | JAN1N5811US/TR | Microchip Tech | 150V 875mV@4A 30ns 6A Switching Diodes ROHS | C17657375 | - | Tape & Reel (TR) | 150V | -65℃~+175℃ | 875mV@4A | 30ns | 5uA@150V | 6A | - | ||
| Min: 1 Mult: 1 | 0 | DPAD100 TO-72 4L | Analog Devices | 45V 2 independent 1.5V@1mA 50mA TO-72-4 Switching Diodes ROHS | C17660368 | TO-72-4 | Bag-packed | 45V | - | 1.5V@1mA | - | - | 50mA | 2 independent | ||
| Min: 1 Mult: 1 | 0 | 1N5418US | Microchip Tech | 400V 1.5V@9A 150ns 3A Switching Diodes ROHS | C17661323 | - | Bag-packed | 400V | -65℃~+175℃ | 1.5V@9A | 150ns | 1uA@400V | 3A | - | ||
| Min: 1 Mult: 1 | 0 | 1N5811URS | Microchip Tech | 150V 875mV@4A 30ns 3A Switching Diodes ROHS | C17661397 | - | Bag-packed | 150V | -65℃~+175℃ | 875mV@4A | 30ns | 5uA@150V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | FR104GP-TP | MCC(Micro Commercial Components) | 400V 1.3V@1A 150ns 1A DO-41 Switching Diodes ROHS | C17646909 | DO-41 | Tape & Reel (TR) | 400V | -55℃~+150℃ | 1.3V@1A | 150ns | 5uA@400V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | US1KAFC_R1_00001 | PANJIT International | 800V 1.7V@1A 100ns 1A SMAF-C Switching Diodes ROHS | C17646771 | SMAF-C | Tape & Reel (TR) | 800V | -55℃~+150℃ | 1.7V@1A | 100ns | 1uA@800V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | SJPL-F4VR | Sanken Elec | 400V 1.3V@1.5A 50ns 1.5A SMD Switching Diodes ROHS | C17647386 | SMD | Tape & Reel (TR) | 400V | -40℃~+150℃ | 1.3V@1.5A | 50ns | 10uA@400V | 1.5A | - | ||
| Min: 1 Mult: 1 | 0 | 1N3891 | Microchip Tech | 200V 1.5V@38A 200ns 12A DO-203AA(DO-4) Switching Diodes ROHS | C17647596 | DO-203AA(DO-4) | Bag-packed | 200V | -65℃~+175℃ | 1.5V@38A | 200ns | 25uA@50V | 12A | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | VS-10ETS08STRR-M3 | Vishay Intertech | 800V 1.1V@10A 10A TO-263AB Switching Diodes ROHS | C17647771 | TO-263AB | Tape & Reel (TR) | 800V | -40℃~+150℃ | 1.1V@10A | - | 50uA@800V | 10A | - | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | JAN1N6623US/TR | Microchip Tech | 880V 1.55V@1A 50ns 1A Switching Diodes ROHS | C17647786 | - | Tape & Reel (TR) | 880V | -65℃~+150℃ | 1.55V@1A | 50ns | 500nA@880V | 1A | - |