Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 120000
| 0 | ERT2EF_R1_00001 | PANJIT International | 300V 1.25V@2A 25ns 2A DO-221AA(SMB) Switching Diodes ROHS | C17340477 | DO-221AA(SMB) | Tape & Reel (TR) | 300V | -55℃~+150℃ | 1.25V@2A | 25ns | 1uA@300V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES1GLW RVG | Taiwan Semiconductor | 400V 1.3V@1A 35ns 1A SOD-123W Switching Diodes ROHS | C17442574 | SOD-123W | Tape & Reel (TR) | 400V | -55℃~+175℃ | 1.3V@1A | 35ns | 5uA@400V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 50000
| 0 | RS07B-M-18 | Vishay Intertech | 100V 1.15V@700mA 150ns 500mA DO-219AB(SMF) Switching Diodes ROHS | C17443809 | DO-219AB(SMF) | Tape & Reel (TR) | 100V | -55℃~+150℃ | 1.15V@700mA | 150ns | 10uA@100V | 500mA | - | ||
| Min: 1 Mult: 1 | 0 | PSDB1560S1_T0_00001 | PANJIT International | 600V 2.3V@15A 65ns 15A TO-263 Switching Diodes ROHS | C17445209 | TO-263 | Tube-packed | 600V | -55℃~+150℃ | 2.3V@15A | 65ns | 100uA@600V | 15A | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | MURB3J_R1_00001 | PANJIT International | 600V 1.25V@3A 50ns 3A SMB(DO-214AA) Switching Diodes ROHS | C17613801 | SMB(DO-214AA) | Tape & Reel (TR) | 600V | -55℃~+175℃ | 1.25V@3A | 50ns | 5uA@600V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 100
| 0 | UES1306SM/TR | Microchip Tech | 400V 50ns 5A Switching Diodes ROHS | C17613886 | - | Tape & Reel (TR) | 400V | -55℃~+175℃ | - | 50ns | 20uA@400V | 5A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VS-8EWS08S-M3 | Vishay Intertech | 800V 1.1V@8A 8A D-PAK(TO-252AA) Switching Diodes ROHS | C17415804 | D-PAK(TO-252AA) | Tube-packed | 800V | -55℃~+150℃ | 1.1V@8A | - | 50uA@800V | 8A | - | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | UES1106/TR | Microchip Tech | 400V 1.25V@1A 50ns 1A Plugin Switching Diodes ROHS | C17416139 | Plugin | Tape & Reel (TR) | 400V | -55℃~+150℃ | 1.25V@1A | 50ns | 10uA@400V | 1A | - | ||
| Min: 1 Mult: 1 | 0 | RFN10TF6SFHC9 | ROHM Semicon | 600V 1.55V@10A 50ns 10A TO-220 Switching Diodes ROHS | C17416154 | TO-220 | Tube-packed | 600V | - | 1.55V@10A | 50ns | 10uA@600V | 10A | - | ||
| Min: 1 Mult: 1 | 0 | VS-85HFL40S02M | Vishay Intertech | 400V 1.75V@267A 120ns 85A DO-203AB(DO-5) Switching Diodes ROHS | C17419895 | DO-203AB(DO-5) | Bag-packed | 400V | -40℃~+125℃ | 1.75V@267A | 120ns | - | 85A | - | ||
| Min: 1 Mult: 1 | 0 | VS-85HFL20S02 | Vishay Intertech | 200V 200ns 85A DO-203AB(DO-5) Switching Diodes ROHS | C17589686 | DO-203AB(DO-5) | Bag-packed | 200V | -40℃~+125℃ | - | 200ns | 100uA@200V | 85A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMSD2838 TR PBFREE | Central Semicon | 75V 1 pair of common cathodes 1.2V@100mA 200mA SOT-323 Switching Diodes ROHS | C17590946 | SOT-323 | Tape & Reel (TR) | 75V | - | 1.2V@100mA | - | - | 200mA | 1 pair of common cathodes | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RUR3010 | HARRIS | 100V 1V@30A 50ns 30A TO-220AC Switching Diodes ROHS | C17591091 | TO-220AC | Bag-packed | 100V | -55℃~+175℃ | 1V@30A | 50ns | 30uA@100V | 30A | - | ||
| Min: 1 Mult: 1 | 0 | VS-16FL20S05 | Vishay Intertech | 200V 1.4V@16A 500ns 16A DO-203AA(DO-4) Switching Diodes ROHS | C17602716 | DO-203AA(DO-4) | Bag-packed | 200V | -65℃~+150℃ | 1.4V@16A | 500ns | 50uA@200V | 16A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SSTPAD5 SOT-23 3L ROHS | Analog Devices | 30V 1.5V@5mA 10mA SOT-23-3 Switching Diodes ROHS | C17346795 | SOT-23-3 | Tape & Reel (TR) | 30V | -55℃~+150℃ | 1.5V@5mA | - | 5pA@20V | 10mA | - | ||
| Min: 1 Mult: 1 | 0 | JAN1N3890R | Microchip Tech | 100V 1.5V@20A 150ns 12A DO-203AA(DO-4) Switching Diodes ROHS | C17480119 | DO-203AA(DO-4) | Bag-packed | 100V | -65℃~+175℃ | 1.5V@20A | 150ns | 10uA@100V | 12A | - | ||
| Min: 1 Mult: 1 | 0 | JANTXV1N6658R | Microchip Tech | 150V 1.2V@20A 35ns 15A TO-254 Switching Diodes ROHS | C17417542 | TO-254 | Bag-packed | 150V | - | 1.2V@20A | 35ns | 10uA@150V | 15A | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | VS-ETH3006STRR-M3 | Vishay Intertech | 600V 2.65V@30A 26ns 30A TO-263AB Switching Diodes ROHS | C17589665 | TO-263AB | Tape & Reel (TR) | 600V | -65℃~+175℃ | 2.65V@30A | 26ns | 30uA@600V | 30A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES1GL RVG | Taiwan Semiconductor | 400V 1.3V@1A 35ns 1A SMA Switching Diodes ROHS | C17490198 | SMA | Tape & Reel (TR) | 400V | -55℃~+150℃ | 1.3V@1A | 35ns | 5uA@400V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 60000
| 0 | PG206R_R2_00001 | PANJIT International | 600V 1.3V@2A 250ns 2A DO-15 Switching Diodes ROHS | C17557826 | DO-15 | Tape & Reel (TR) | 600V | -55℃~+150℃ | 1.3V@2A | 250ns | 1uA@600V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | FR2J-LTP | MCC(Micro Commercial Components) | 600V 1.3V@2A 250ns 2A DO-214AA(SMB) Switching Diodes ROHS | C17558481 | DO-214AA(SMB) | Tape & Reel (TR) | 600V | -50℃~+150℃ | 1.3V@2A | 250ns | 5uA@600V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 850
| 0 | RS2K R5G | Taiwan Semiconductor | 800V 1.3V@2A 500ns 2A DO-214AA(SMB) Switching Diodes ROHS | C17558636 | DO-214AA(SMB) | Tape & Reel (TR) | 800V | -55℃~+150℃ | 1.3V@2A | 500ns | 5uA@800V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | UG2A-E3/54 | Vishay Intertech | 50V 950mV@2A 25ns 2A DO-204AC(DO-15) Switching Diodes ROHS | C17590815 | DO-204AC(DO-15) | Tape & Reel (TR) | 50V | -55℃~+150℃ | 950mV@2A | 25ns | 5uA@50V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | JANTXV1N5809US/TR | Microchip Tech | 100V 875mV@4A 30ns 3A Switching Diodes ROHS | C17590830 | - | Tape & Reel (TR) | 100V | -65℃~+175℃ | 875mV@4A | 30ns | 5uA@100V | 3A | - | ||
| Min: 1 Mult: 1 | 0 | UGF8DTHE3_A/P | Vishay Intertech | 200V 1V@8A 30ns 8A ITO-220AC Switching Diodes ROHS | C17391130 | ITO-220AC | Tube-packed | 200V | -55℃~+150℃ | 1V@8A | 30ns | 10uA@200V | 8A | - |