Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ESGLWHRVG | Taiwan Semiconductor | 400V 1.3V@800mA 35ns 800mA SOD-123W Switching Diodes ROHS | C17450494 | SOD-123W | Tape & Reel (TR) | 400V | -55℃~+150℃ | 1.3V@800mA | 35ns | 1uA@400V | 800mA | - | ||
| Min: 1 Mult: 1 | 0 | MUR460 A0G | Taiwan Semiconductor | 600V 1.28V@4A 50ns 4A DO-201AD Switching Diodes ROHS | C17451109 | DO-201AD | Box-packed | 600V | -55℃~+175℃ | 1.28V@4A | 50ns | 10uA@600V | 4A | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | FESB16FT-E3/81 | Vishay Intertech | 300V 1.3V@16A 50ns 16A TO-263AB Switching Diodes ROHS | C17611966 | TO-263AB | Tape & Reel (TR) | 300V | -65℃~+150℃ | 1.3V@16A | 50ns | 10uA@300V | 16A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | HS3F | Taiwan Semiconductor | 300V 50ns 3A DO-214AB(SMC) Switching Diodes ROHS | C17613416 | DO-214AB(SMC) | Tape & Reel (TR) | 300V | -55℃~+150℃ | - | 50ns | 10uA@300V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | VS-8EWF10STR-M3 | Vishay Intertech | 1kV 1.3V@8A 270ns 8A D-PAK(TO-252AA) Switching Diodes ROHS | C17424184 | D-PAK(TO-252AA) | Tape & Reel (TR) | 1kV | -40℃~+150℃ | 1.3V@8A | 270ns | 100uA@1000V | 8A | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | CD214B-FS2D | BOURNS | 200V 950mV@2A 35ns 2A SMD Switching Diodes ROHS | C17424249 | SMD | Tape & Reel (TR) | 200V | -65℃~+175℃ | 950mV@2A | 35ns | 5uA@200V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | RFNL5BM6SFHTL | ROHM Semicon | 600V 1.3V@5A 60ns 5A TO-252 Switching Diodes ROHS | C17427554 | TO-252 | Tape & Reel (TR) | 600V | - | 1.3V@5A | 60ns | 10uA@600V | 5A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | 1SS184-TP | MCC(Micro Commercial Components) | 80V 1 pair of common cathodes 1.2V@100mA 100mA SOT-23 Switching Diodes ROHS | C17594184 | SOT-23 | Tape & Reel (TR) | 80V | - | 1.2V@100mA | - | - | 100mA | 1 pair of common cathodes | ||
| Min: 1 Mult: 1
Full Reel: 100
| 0 | 1N6623U/TR | Microchip Tech | 800V 1.8V@1.5A 50ns 1.5A Switching Diodes ROHS | C17594599 | - | Tape & Reel (TR) | 800V | -65℃~+175℃ | 1.8V@1.5A | 50ns | 500nA@800V | 1.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MUR140SH | Taiwan Semiconductor | 400V 1.25V@1A 50ns 1A DO-214AA(SMB) Switching Diodes ROHS | C17447549 | DO-214AA(SMB) | Tape & Reel (TR) | 400V | -55℃~+175℃ | 1.25V@1A | 50ns | 5uA@400V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 3200
| 0 | MURS140-E3/5BT | Vishay Intertech | 400V 1.25V@1A 75ns 2A DO-214AA(SMB) Switching Diodes ROHS | C17447739 | DO-214AA(SMB) | Tape & Reel (TR) | 400V | -65℃~+175℃ | 1.25V@1A | 75ns | 5uA@400V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | HS1MFS | Taiwan Semiconductor | 1kV 1.7V@1A 75ns 1A SOD-128 Switching Diodes ROHS | C17449004 | SOD-128 | Tape & Reel (TR) | 1kV | -55℃~+150℃ | 1.7V@1A | 75ns | 1uA@1000V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | ES2GFS | Taiwan Semiconductor | 400V 1.3V@2A 35ns 2A SOD-128 Switching Diodes ROHS | C17450999 | SOD-128 | Tape & Reel (TR) | 400V | -55℃~+150℃ | 1.3V@2A | 35ns | 1uA@400V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RFUS20NS4STL | ROHM Semicon | 430V 20A TO-263-3 Switching Diodes ROHS | C17627793 | TO-263-3 | Tape & Reel (TR) | 430V | - | - | - | - | 20A | - | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0 | ES1A-M3/5AT | Vishay Intertech | 50V 920mV@1A 25ns 1A DO-214AC(SMA) Switching Diodes ROHS | C17628408 | DO-214AC(SMA) | Tape & Reel (TR) | 50V | -55℃~+150℃ | 920mV@1A | 25ns | 5uA@50V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0
View marketplace suppliers’ inventory
| MURS320-E3/9AT | Vishay Intertech | 200V 875mV@3A 35ns 3A DO-214AB(SMC) Switching Diodes ROHS | C17628718 | DO-214AB(SMC) | Tape & Reel (TR) | 200V | -65℃~+175℃ | 875mV@3A | 35ns | 5uA@200V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SDURD1540 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 400V 1.25V@15A 45ns 15A DPAK Switching Diodes ROHS | C17223462 | DPAK | Tape & Reel (TR) | 400V | -55℃~+150℃ | 1.25V@15A | 45ns | 10uA@400V | 15A | - | ||
| Min: 1 Mult: 1 | 0 | MER802T_T0_00601 | PANJIT International | 200V 950mV@8A 35ns 8A TO-220AC Switching Diodes ROHS | C17223522 | TO-220AC | Tube-packed | 200V | -55℃~+175℃ | 950mV@8A | 35ns | 1uA@200V | 8A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES3EB-HF | Comchip | 300V 1.25V@3A 35ns 3A SMB(DO-214AA) Switching Diodes ROHS | C17223617 | SMB(DO-214AA) | Tape & Reel (TR) | 300V | -55℃~+150℃ | 1.25V@3A | 35ns | 5uA@300V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS1MLSHRVG | Taiwan Semiconductor | 1kV 1.3V@1.2A 300ns 1.2A SOD-123HE Switching Diodes ROHS | C17224097 | SOD-123HE | Tape & Reel (TR) | 1kV | -55℃~+150℃ | 1.3V@1.2A | 300ns | 5uA@1000V | 1.2A | - | ||
| Min: 1 Mult: 1
Full Reel: 1200
| 0 | SF35G-TP | MCC(Micro Commercial Components) | 300V 1.27V@3A 35ns 3A DO-201AD Switching Diodes ROHS | C17226437 | DO-201AD | Tape & Reel (TR) | 300V | -65℃~+150℃ | 1.27V@3A | 35ns | 5uA@300V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | ES2BA R3G | Taiwan Semiconductor | 100V 950mV@2A 35ns 2A DO-214AC(SMA) Switching Diodes ROHS | C17398302 | DO-214AC(SMA) | Tape & Reel (TR) | 100V | -55℃~+150℃ | 950mV@2A | 35ns | 10uA@100V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | VS-16EDU06HM3/I | Vishay Intertech | 600V 1.25V@16A 55ns 16A TO-263AC Switching Diodes ROHS | C17399362 | TO-263AC | Tape & Reel (TR) | 600V | -55℃~+175℃ | 1.25V@16A | 55ns | 15uA@600V | 16A | - | ||
| Min: 1 Mult: 1 | 0 | VS-40EPF02-M3 | Vishay Intertech | 200V 1.25V@40A 180ns 40A TO-247AC Switching Diodes ROHS | C17399777 | TO-247AC | Tube-packed | 200V | -40℃~+150℃ | 1.25V@40A | 180ns | 100uA@200V | 40A | - | ||
| Min: 1 Mult: 1 | 0 | HER304GA-G | Comchip | 300V 1V@3A 50ns 3A DO-27 Switching Diodes ROHS | C17399897 | DO-27 | Box-packed | 300V | -55℃~+150℃ | 1V@3A | 50ns | 5uA@300V | 3A | - |