Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Rectified Current
|
Reverse Recovery Time (trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Rectified Current
|
Reverse Recovery Time (trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1
| 0 | CD483B | Microchip Tech | 80V Independent Type 1V@100mA 200mA Switching Diodes ROHS | C3312624 | - | Tape & Reel (TR) | 80V | -65℃~+175℃@(Tj) | Independent Type | 1V@100mA | 25nA@70V | 200mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | CD4150 | Microchip Tech | 50V Independent Type 1V@200mA 4ns 200mA Switching Diodes ROHS | C3312629 | - | Tape & Reel (TR) | 50V | -55℃~+175℃@(Tj) | Independent Type | 1V@200mA | 100nA@50V | 200mA | 4ns | ||
| Min: 1 Mult: 1 | 0 | JAN1N4153UR-1 | Microchip Tech | 50V Independent Type 880mV@20mA 4ns 150mA DO-213AA Switching Diodes ROHS | C3312659 | DO-213AA | Bag-packed | 50V | -65℃~+175℃@(Tj) | Independent Type | 880mV@20mA | - | 150mA | 4ns | ||
| Min: 1 Mult: 1 | 0 | 1N3600 | Microchip Tech | 50V Independent Type 1V@200mA 4ns 200mA DO-35 Switching Diodes ROHS | C3312719 | DO-35 | Bag-packed | 50V | -65℃~+175℃@(Tj) | Independent Type | 1V@200mA | 100nA@50V | 200mA | 4ns | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | JANTX1N3595A-1/TR | Microchip Tech | 125V Independent Type 920mV@100mA 3us 150mA DO-35 Switching Diodes ROHS | C3312734 | DO-35 | Tape & Reel (TR) | 125V | -65℃~+175℃@(Tj) | Independent Type | 920mV@100mA | 2nA@125V | 150mA | 3us | ||
| Min: 1 Mult: 1 | 0 | BAV21TR | onsemi | 250V Independent Type 1.25V@200mA 50ns 200mA DO-35 Switching Diodes ROHS | C3312744 | DO-35 | Tape & Reel (TR) | 250V | - | Independent Type | 1.25V@200mA | 100nA@200V | 200mA | 50ns | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | JANTX1N4150-1/TR | Microchip Tech | 50V Independent Type 1V@200mA 4ns 200mA DO-35 Switching Diodes ROHS | C3312759 | DO-35 | Tape & Reel (TR) | 50V | -65℃~+175℃@(Tj) | Independent Type | 1V@200mA | 100nA@50V | 200mA | 4ns | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | JAN1N4454-1/TR | Microchip Tech | 50V Independent Type 1V@10mA 4ns 200mA DO-35 Switching Diodes ROHS | C3312764 | DO-35 | Tape & Reel (TR) | 50V | -55℃~+175℃@(Tj) | Independent Type | 1V@10mA | 100nA@50V | 200mA | 4ns | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| FDH600 | onsemi | 50V Independent Type 1V@200mA 4ns 200mA DO-35 Switching Diodes ROHS | C3312804 | DO-35 | Tape & Reel (TR) | 50V | - | Independent Type | 1V@200mA | 100nA@50V | 200mA | 4ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BAV20TR | onsemi | 200V Independent Type 1.25V@200mA 50ns 200mA DO-35 Switching Diodes ROHS | C3312809 | DO-35 | Tape & Reel (TR) | 200V | - | Independent Type | 1.25V@200mA | 100nA@200V | 200mA | 50ns | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | 1N485/TR | Microchip Tech | 180V Independent Type 1V@100mA 100mA DO-7 Switching Diodes ROHS | C3312839 | DO-7 | Tape & Reel (TR) | 180V | -65℃~+175℃@(Tj) | Independent Type | 1V@100mA | 25nA@180V | 100mA | - | ||
| Min: 1 Mult: 1
Full Reel: 9000
| 0 | 1N4148WS | MDD(Microdiode Semiconductor) | 100V Independent Type 1.25V@150mA 4ns 150mA SOD-323 Switching Diodes ROHS | C3313074 | SOD-323 | Tape & Reel (TR) | 100V | -55℃~+150℃@(Tj) | Independent Type | 1.25V@150mA | 25nA@20V | 150mA | 4ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MUR815 | HARRIS | 150V Independent Type 975mV@8A 35ns 8A TO-220-2 Switching Diodes ROHS | C3313271 | TO-220-2 | Tube-packed | 150V | -65℃~+175℃@(Tj) | Independent Type | 975mV@8A | 5uA@150V | 8A | 35ns | ||
| Min: 1 Mult: 1 | 0 | JPAD20 TO-92 2L | Analog Devices | 35V Independent Type 1.5V@5mA 10mA TO-92 Switching Diodes ROHS | C3313286 | TO-92 | Bag-packed | 35V | -55℃~+150℃@(Tj) | Independent Type | 1.5V@5mA | 20pA@20V | 10mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | CD4153 | Microchip Tech | 50V Independent Type 880mV@20mA 4ns 20mA Switching Diodes ROHS | C3312621 | - | Tape & Reel (TR) | 50V | -55℃~+175℃@(Tj) | Independent Type | 880mV@20mA | 50nA@50V | 20mA | 4ns | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | CD5194 | Microchip Tech | 80V Independent Type 1V@100mA 200mA Switching Diodes ROHS | C3312631 | - | Tape & Reel (TR) | 80V | -65℃~+175℃@(Tj) | Independent Type | 1V@100mA | 25nA@80V | 200mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | 1N5196UR/TR | Microchip Tech | 225V Independent Type 1V@100mA 200mA DO-213AA Switching Diodes ROHS | C3312661 | DO-213AA | Tape & Reel (TR) | 225V | -65℃~+175℃@(Tj) | Independent Type | 1V@100mA | 25nA@225V | 200mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | JAN1N5195UR/TR | Microchip Tech | 180V Independent Type 1V@100mA 200mA DO-213AA Switching Diodes ROHS | C3312666 | DO-213AA | Tape & Reel (TR) | 180V | -65℃~+175℃@(Tj) | Independent Type | 1V@100mA | - | 200mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | 1N5195UR/TR | Microchip Tech | 180V Independent Type 1V@100mA 200mA DO-213AA Switching Diodes ROHS | C3312691 | DO-213AA | Tape & Reel (TR) | 180V | -65℃~+175℃@(Tj) | Independent Type | 1V@100mA | 25nA@180V | 200mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | 1N4447/TR | Microchip Tech | 75V Independent Type 1V@20mA 4ns 200mA DO-35 Switching Diodes ROHS | C3312716 | DO-35 | Tape & Reel (TR) | 75V | -65℃~+150℃@(Tj) | Independent Type | 1V@20mA | 25nA@20V | 200mA | 4ns | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | 1N4938-1/TR | Microchip Tech | 175V Independent Type 1V@100mA 50ns 100mA DO-35 Switching Diodes ROHS | C3312736 | DO-35 | Tape & Reel (TR) | 175V | -65℃~+175℃@(Tj) | Independent Type | 1V@100mA | 100nA@175V | 100mA | 50ns | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | 1N3600/TR | Microchip Tech | 50V Independent Type 1V@200mA 4ns 200mA DO-35 Switching Diodes ROHS | C3312761 | DO-35 | Tape & Reel (TR) | 50V | -65℃~+175℃@(Tj) | Independent Type | 1V@200mA | 100nA@50V | 200mA | 4ns | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | JAN1N5195/TR | Microchip Tech | 180V Independent Type 1V@100mA 200mA DO-35(DO-204AH) Switching Diodes ROHS | C3312786 | DO-35(DO-204AH) | Tape & Reel (TR) | 180V | -65℃~+175℃@(Tj) | Independent Type | 1V@100mA | 1uA@200V | 200mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| BAV20 | onsemi | 200V Independent Type 1.25V@200mA 50ns 200mA DO-35 Switching Diodes ROHS | C3312796 | DO-35 | Tape & Reel (TR) | 200V | - | Independent Type | 1.25V@200mA | 100nA@200V | 200mA | 50ns | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MMSD4148T1 | onsemi | 100V Independent Type 1V@10mA 4ns 200mA SOD-123 Switching Diodes ROHS | C3313001 | SOD-123 | Tape & Reel (TR) | 100V | - | Independent Type | 1V@10mA | 5uA@75V | 200mA | 4ns |