Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 10000
| 0
View marketplace suppliers’ inventory
| MMBD6050LT3G | onsemi | 70V Independent Type 850mV@100mA 4ns 200mA SOT-23 Switching Diodes ROHS | C896764 | SOT-23 | Tape & Reel (TR) | 70V | -55℃~+150℃@(Tj) | Independent Type | 850mV@100mA | 4ns | 100nA@50V | 200mA | ||
Min: 50 Mult: 50
Full Reel: 10000
| Discontinued at LCSC | CDSQR4148 | Tak Cheong | 100V Independent Type 1V@10mA 4ns 150mA SOD-882 Switching Diodes ROHS | C968724 | SOD-882 | Tape & Reel (TR) | 100V | - | Independent Type | 1V@10mA | 4ns | 5uA@75V | 150mA | |||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | BAW 79D H6327 | Infineon Technologies | 400V 1 pair of common cathodes 2V@2A 1us 1A SOT-89 Switching Diodes ROHS | C533688 | SOT-89 | Tape & Reel (TR) | 400V | - | 1 pair of common cathodes | 2V@2A | 1us | 1uA@400V | 1A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | IDB30E60 | Infineon Technologies | 600V Independent Type 2V@30A 126ns 52.3A TO-263-3 Switching Diodes ROHS | C535836 | TO-263-3 | Tape & Reel (TR) | 600V | -40℃~+175℃@(Tj) | Independent Type | 2V@30A | 126ns | 50uA@600V | 52.3A | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | BAV20W_R1_00001 | PANJIT International | 150V 1V@100mA 50ns 200mA SOD-123 Switching Diodes ROHS | C391410 | SOD-123 | Tape & Reel (TR) | 150V | -55℃~+150℃ | - | 1V@100mA | 50ns | 100nA@150V | 200mA | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | BAV70W_R1_00001 | PANJIT International | 75V 1 pair of common cathodes 1.25V@150mA 4ns 150mA SOT-323 Switching Diodes ROHS | C391413 | SOT-323 | Tape & Reel (TR) | 75V | -55℃~+150℃@(Tj) | 1 pair of common cathodes | 1.25V@150mA | 4ns | 2.5uA@75V | 150mA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| BAW 56U E6327 | Infineon Technologies | 80V 2 Pair Common Anode 1.25V@150mA 4ns 200mA SC-74 Switching Diodes ROHS | C533685 | SC-74 | Tape & Reel (TR) | 80V | - | 2 Pair Common Anode | 1.25V@150mA | 4ns | 150nA@70V | 200mA | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | IDB15E60 | Infineon Technologies | 600V Independent Type 2V@15A 87ns 29.2A TO-263-3 Switching Diodes ROHS | C535833 | TO-263-3 | Tape & Reel (TR) | 600V | -40℃~+175℃@(Tj) | Independent Type | 2V@15A | 87ns | 50uA@600V | 29.2A | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | PMBD6050,235 | Nexperia | 70V Independent Type 1.25V@150mA 4ns 215mA SOT-23 Switching Diodes ROHS | C552693 | SOT-23 | Tape & Reel (TR) | 70V | - | Independent Type | 1.25V@150mA | 4ns | 100nA@50V | 215mA | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0
View marketplace suppliers’ inventory
| BAS32L,135 | Nexperia | 75V Independent Type 1V@100mA 4ns 200mA MiniMELF Switching Diodes ROHS | C549228 | MiniMELF | Tape & Reel (TR) | 75V | - | Independent Type | 1V@100mA | 4ns | 5uA@75V | 200mA | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| BAS45A,143 | Nexperia | 125V Independent Type 1V@100mA 1.5us 250mA DO-34 Switching Diodes ROHS | C549243 | DO-34 | Tape & Reel (TR) | 125V | - | Independent Type | 1V@100mA | 1.5us | 1nA@125V | 250mA | ||
| Min: 5 Mult: 5
Full Reel: 10000
| 0
View marketplace suppliers’ inventory
| 1SS361UDJ-7 | Diodes Incorporated | 80V 2 independent 1.23V@100mA 4ns 250mA SOT-963-6 Switching Diodes ROHS | C705305 | SOT-963-6 | Tape & Reel (TR) | 80V | -65℃~+150℃@(Tj) | 2 independent | 1.23V@100mA | 4ns | 1uA@80V | 250mA | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | MMBD4448TW_R1_00001 | PANJIT International | 75V 3 Independent 1V@100mA 4ns 150mA SOT-363 Switching Diodes ROHS | C304409 | SOT-363 | Tape & Reel (TR) | 75V | -55℃~+150℃@(Tj) | 3 Independent | 1V@100mA | 4ns | 2.5uA@75V | 150mA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| M1MA151KT1G | onsemi | 40V 1.2V@100mA 3ns 100mA SC-59 Switching Diodes ROHS | C891372 | SC-59 | Tape & Reel (TR) | 40V | - | - | 1.2V@100mA | 3ns | 100nA@35V | 100mA | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| BYM11-600-E3/96 | Vishay Intertech | 600V 1.3V@1A 250ns 1A DO-213AB Switching Diodes ROHS | C962610 | DO-213AB | Tape & Reel (TR) | 600V | -65℃~+175℃@(Tj) | - | 1.3V@1A | 250ns | 5uA@600V | 1A | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| 1N4148-T26A | onsemi | 100V 1V@10mA 4ns 300mA DO-35 Switching Diodes ROHS | C895214 | DO-35 | Tape & Reel (TR) | 100V | -55℃~+175℃@(Tj) | - | 1V@10mA | 4ns | 5uA@75V | 300mA | ||
| Min: 1 Mult: 1 | 0 | NGTD15R65F2WP | onsemi | 650V Independent Type 2.2V@75A SMD Switching Diodes ROHS | C906349 | SMD | Bag-packed | 650V | - | Independent Type | 2.2V@75A | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NGTD5R65F2SWK | onsemi | 650V Independent Type 1.1V@20A SMD Switching Diodes ROHS | C906364 | SMD | Bag-packed | 650V | - | Independent Type | 1.1V@20A | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NGTD9R120F2WP | onsemi | 1.2kV Independent Type 2V@15A SMD Switching Diodes ROHS | C906369 | SMD | Bag-packed | 1.2kV | - | Independent Type | 2V@15A | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAV 70S H6827 | Infineon Technologies | 80V 2 Pair Common Cathode 1.25V@150mA 4ns 200mA SOT-363 Switching Diodes ROHS | C533674 | SOT-363 | Tape & Reel (TR) | 80V | - | 2 Pair Common Cathode | 1.25V@150mA | 4ns | 150nA@70V | 200mA | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0
View marketplace suppliers’ inventory
| BAV 99S H6433 | Infineon Technologies | 80V 2 pairs in series 1.25V@150mA 4ns 200mA SOT363-6 Switching Diodes ROHS | C533679 | SOT363-6 | Tape & Reel (TR) | 80V | - | 2 pairs in series | 1.25V@150mA | 4ns | 150nA@70V | 200mA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| BAW 56S H6327 | Infineon Technologies | 80V 2 Pair Common Anode 1.25V@150mA 4ns 200mA SOT-363 Switching Diodes ROHS | C533684 | SOT-363 | Tape & Reel (TR) | 80V | - | 2 Pair Common Anode | 1.25V@150mA | 4ns | 150nA@70V | 200mA | ||
| Min: 1 Mult: 1 | 0 | IDW60C65D1 | Infineon Technologies | 650V 1 pair of common cathodes 1.35V@30A 115ns 60A TO-247-3 Switching Diodes ROHS | C535962 | TO-247-3 | Tube-packed | 650V | -40℃~+175℃@(Tvj) | 1 pair of common cathodes | 1.35V@30A | 115ns | 40uA@650V | 60A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAV70W-AQ | (DIOTEC) | 75V 1 pair of common cathodes 1.25V@150mA 175mA SOT-323 Switching Diodes ROHS | C17201041 | SOT-323 | Tape & Reel (TR) | 75V | - | 1 pair of common cathodes | 1.25V@150mA | - | - | 175mA | ||
| Min: 1 Mult: 1 | 0 | MBRB3030CTLG | onsemi | 30V 1 pair of common cathodes 510mV@30A 15A D2PAK-3 Switching Diodes ROHS | C138329 | D2PAK-3 | Tube-packed | 30V | -55℃~+125℃@(Tj) | 1 pair of common cathodes | 510mV@30A | - | 200uA@30V | 15A |