Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAV23C-E3-08 | Vishay Intertech | 200V 1 pair of common cathodes 1.25V@200mA 50ns 200mA SOT-23-3 Switching Diodes ROHS | C3313218 | SOT-23-3 | Tape & Reel (TR) | 200V | - | 1 pair of common cathodes | 1.25V@200mA | 50ns | 100nA@200V | 200mA | ||
| Min: 1 Mult: 1 | 0 | PAD1 TO-72 3L | Analog Devices | 45V Independent Type 1.5V@5mA 50mA TO-72-3 Switching Diodes ROHS | C3313283 | TO-72-3 | Bag-packed | 45V | -55℃~+150℃@(Tj) | Independent Type | 1.5V@5mA | - | 1pA@20V | 50mA | ||
| Min: 1 Mult: 1 | 0 | JPAD200 TO-92 2L | Analog Devices | 35V Independent Type 1.5V@5mA 10mA TO-92 Switching Diodes ROHS | C3313288 | TO-92 | Bag-packed | 35V | -55℃~+150℃@(Tj) | Independent Type | 1.5V@5mA | - | 200pA@20V | 10mA | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | CD649 | Microchip Tech | 720V Independent Type 1V@100mA 400mA Switching Diodes ROHS | C3312625 | - | Tape & Reel (TR) | 720V | -65℃~+175℃@(Tj) | Independent Type | 1V@100mA | - | 50nA@600V | 400mA | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | CDLL5195/TR | Microchip Tech | 180V Independent Type 1V@100mA 200mA DO-213AA Switching Diodes ROHS | C3312660 | DO-213AA | Tape & Reel (TR) | 180V | -65℃~+175℃@(Tj) | Independent Type | 1V@100mA | - | 100uA@180V | 200mA | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | CDLL4148E3/TR | Microchip Tech | 75V Independent Type 1.2V@100mA 5ns 200mA DO-213AA Switching Diodes ROHS | C3312685 | DO-213AA | Tape & Reel (TR) | 75V | -65℃~+200℃@(Tj) | Independent Type | 1.2V@100mA | 5ns | 500nA@75V | 200mA | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | JANTX1N914UR/TR | Microchip Tech | 75V Independent Type 1.2V@50mA 5ns 200mA DO-213AA Switching Diodes ROHS | C3312690 | DO-213AA | Tape & Reel (TR) | 75V | -65℃~+175℃@(Tj) | Independent Type | 1.2V@50mA | 5ns | 500nA@75V | 200mA | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | 1N4446/TR | Microchip Tech | 75V Independent Type 1V@20mA 4ns 200mA DO-35 Switching Diodes ROHS | C3312720 | DO-35 | Tape & Reel (TR) | 75V | -65℃~+150℃@(Tj) | Independent Type | 1V@20mA | 4ns | 25nA@20V | 200mA | ||
| Min: 1 Mult: 1 | 0 | 1N4938-1 | Microchip Tech | 175V Independent Type 1V@100mA 50ns 100mA DO-35 Switching Diodes ROHS | C3312740 | DO-35 | Bag-packed | 175V | -65℃~+175℃@(Tj) | Independent Type | 1V@100mA | 50ns | 100nA@175V | 100mA | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | 1N4154-1E3/TR | Microchip Tech | 35V Independent Type 1V@30mA 2ns 200mA DO-35(DO-204AH) Switching Diodes ROHS | C3312770 | DO-35(DO-204AH) | Tape & Reel (TR) | 35V | -65℃~+150℃@(Tj) | Independent Type | 1V@30mA | 2ns | 100nA@25V | 200mA | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | 1N483B/TR | Microchip Tech | 70V Independent Type 1V@100mA 200mA DO-35(DO-204AH) Switching Diodes ROHS | C3312775 | DO-35(DO-204AH) | Tape & Reel (TR) | 70V | -65℃~+200℃@(Tj) | Independent Type | 1V@100mA | - | 25nA@70V | 200mA | ||
| Min: 1 Mult: 1 | 0 | 1N4154-1 | Microchip Tech | 35V Independent Type 1V@30mA 2ns 200mA DO-35(DO-204AH) Switching Diodes ROHS | C3312785 | DO-35(DO-204AH) | Bag-packed | 35V | -65℃~+150℃@(Tj) | Independent Type | 1V@30mA | 2ns | 100nA@25V | 200mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MUR810 | HARRIS | 100V Independent Type 975mV@8A 35ns 8A TO-220-2 Switching Diodes ROHS | C3313270 | TO-220-2 | Tube-packed | 100V | -65℃~+175℃@(Tj) | Independent Type | 975mV@8A | 35ns | 5uA@100V | 8A | ||
| Min: 1 Mult: 1 | 0 | PAD2 TO-72 3L | Analog Devices | 45V Independent Type 1.5V@5mA 50mA TO-72-3 Switching Diodes ROHS | C3313285 | TO-72-3 | Bag-packed | 45V | -55℃~+150℃@(Tj) | Independent Type | 1.5V@5mA | - | 2pA@20V | 50mA | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | AD-BAP64-05 | Jiangsu Changjing Electronics Technology Co., Ltd. | 175V 1 pair of common cathodes 1.1V@50mA 100mA SOT-23 Switching Diodes ROHS | C2975634 | SOT-23 | Tape & Reel (TR) | 175V | -55℃~+150℃@(Tj) | 1 pair of common cathodes | 1.1V@50mA | - | 10uA@175V | 100mA | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0
View marketplace suppliers’ inventory
| 1SS361LP3-7 | Diodes Incorporated | 80V Independent Type 1.23V@100mA 4ns 100mA X3-DFN0603-2 Switching Diodes ROHS | C154765 | X3-DFN0603-2 | Tape & Reel (TR) | 80V | -65℃~+150℃@(Tj) | Independent Type | 1.23V@100mA | 4ns | 1uA@80V | 100mA | ||
| Min: 1 Mult: 1 | 0 | MBRB3030CTLG | onsemi | 30V 1 pair of common cathodes 510mV@30A 15A D2PAK-3 Switching Diodes ROHS | C138329 | D2PAK-3 | Tube-packed | 30V | -55℃~+125℃@(Tj) | 1 pair of common cathodes | 510mV@30A | - | 200uA@30V | 15A | ||
| Min: 1 Mult: 1
Full Reel: 5500
| 0
View marketplace suppliers’ inventory
| RGP02-16E-E3/54 | Vishay Intertech | 1.6kV 1.8V@100mA 300ns 500mA DO-41 Switching Diodes ROHS | C144869 | DO-41 | Tape & Reel (TR) | 1.6kV | -65℃~+175℃@(Tj) | - | 1.8V@100mA | 300ns | 5uA@1.6kV | 500mA | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | 1N5623GP-E3/54 | Vishay Intertech | 1kV 1.2V@1A 500ns 1A DO-15 Switching Diodes ROHS | C145230 | DO-15 | Tape & Reel (TR) | 1kV | -65℃~+175℃ | - | 1.2V@1A | 500ns | 500nA@1000V | 1A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| BAS21TW-7 | Diodes Incorporated | 250V 3 Independent 1.25V@200mA 50ns 200mA SOT-363 Switching Diodes ROHS | C460162 | SOT-363 | Tape & Reel (TR) | 250V | -65℃~+150℃@(Tj) | 3 Independent | 1.25V@200mA | 50ns | 100nA@200V | 200mA | ||
| Min: 1 Mult: 1 | 0 | R6221230PSOO | Powerex Inc. | DO-200AA Switching Diodes ROHS | C17265810 | DO-200AA | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0
View marketplace suppliers’ inventory
| DSEP15-06BS-TRL | Littelfuse/IXYS | 600V 2.54V@15A 25ns 15A TO-263 Switching Diodes ROHS | C17274748 | TO-263 | Tape & Reel (TR) | 600V | -55℃~+175℃ | - | 2.54V@15A | 25ns | 100uA@600V | 15A | ||
| Min: 1 Mult: 1 | 0 | R5021010RSZT | Powerex Inc. | 1kV 300ns 100A TO-94 Switching Diodes ROHS | C17272430 | TO-94 | Bag-packed | 1kV | -40℃~+150℃ | - | - | 300ns | 45mA@1000V | 100A | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | DSEI25-06AS-TRL | Littelfuse/IXYS | 600V 1.31V@25A 50ns 25A TO-263 Switching Diodes ROHS | C17223230 | TO-263 | Tape & Reel (TR) | 600V | -40℃~+150℃ | - | 1.31V@25A | 50ns | 100uA@600V | 25A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DSEP12-12BZ-TUB | Littelfuse/IXYS | 1.2kV 3.25V@15A 70ns 12A TO-263 Switching Diodes ROHS | C17196665 | TO-263 | Tube-packed | 1.2kV | -55℃~+175℃ | - | 3.25V@15A | 70ns | 100uA@1200V | 12A |