Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Rectified Current
|
Reverse Recovery Time (trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Rectified Current
|
Reverse Recovery Time (trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SSTPAD5 SOT-23 3L | Analog Devices | 30V Independent Type 1.5V@5mA 10mA SOT-23-3 Switching Diodes ROHS | C3313224 | SOT-23-3 | Tape & Reel (TR) | 30V | -55℃~+150℃@(Tj) | Independent Type | 1.5V@5mA | 5pA@20V | 10mA | - | ||
| Min: 5 Mult: 5
Full Reel: 8000
| 0 | RFU01SM4ST2R | ROHM Semicon | 450V Independent Type 1.8V@100mA 35ns 100mA SC-79(SOD-523) Switching Diodes ROHS | C3312847 | SC-79(SOD-523) | Tape & Reel (TR) | 450V | - | Independent Type | 1.8V@100mA | 10uA@450V | 100mA | 35ns | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | BAV199-TP | MCC(Micro Commercial Components) | 1 pair in series 1.25V@150mA 3us 215mA SOT-23 Switching Diodes ROHS | C779202 | SOT-23 | Tape & Reel (TR) | - | -55℃~+150℃@(Tj) | 1 pair in series | 1.25V@150mA | 5nA@75V | 215mA | 3us | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | LMDL914 | LGE | 100V Independent Type 1V@10mA 4ns 200mA SOD-323 Switching Diodes ROHS | C402261 | SOD-323 | Tape & Reel (TR) | 100V | - | Independent Type | 1V@10mA | 5uA@75V | 200mA | 4ns | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAS 16S H6727 | Infineon Technologies | SOT-363-6 Switching Diodes ROHS | C533564 | SOT-363-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | BAS416F | Nexperia | 75V Independent Type 1.25V@150mA 800ns 200mA SOD-323 Switching Diodes ROHS | C549239 | SOD-323 | Tape & Reel (TR) | 75V | - | Independent Type | 1.25V@150mA | 3pA@75V | 200mA | 800ns | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | BAS20H | LGE | 200V Independent Type 1.25V@200mA 50ns 200mA SOD-323 Switching Diodes ROHS | C2903805 | SOD-323 | Tape & Reel (TR) | 200V | -55℃~+150℃@(Tj) | Independent Type | 1.25V@200mA | 1uA@200V | 200mA | 50ns | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAV99LT1 | Shanghai Prisemi Elec | 70V 1 pair in series 1.25V@150mA 6ns 200mA SOT-23 Switching Diodes ROHS | C2875791 | SOT-23 | Tape & Reel (TR) | 70V | - | 1 pair in series | 1.25V@150mA | 2.5uA@75V | 200mA | 6ns | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | NHPD660T4G | onsemi | 600V Independent Type 2.4V@6A 30ns 6A DPAK Switching Diodes ROHS | C904714 | DPAK | Tape & Reel (TR) | 600V | -65℃~+175℃@(Tj) | Independent Type | 2.4V@6A | 30uA@600V | 6A | 30ns | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | LMBD6050LT1G | LRC | 70V Independent Type 1.1V 4ns 200mA SOT-23 Switching Diodes ROHS | C2846991 | SOT-23 | Tape & Reel (TR) | 70V | -55℃~+150℃@(Tj) | Independent Type | 1.1V | 100nA | 200mA | 4ns | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CURN101-HF | Comchip | 200V 1.7V@1A 50ns 1A 1206 Switching Diodes ROHS | C17181869 | 1206 | Tape & Reel (TR) | 200V | -65℃~+175℃ | - | 1.7V@1A | - | 1A | 50ns | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | BAW56-TP | MCC(Micro Commercial Components) | 75V 1 pair common anode 855mV@150mA 4ns 150mA SOT-23 Switching Diodes ROHS | C78738 | SOT-23 | Tape & Reel (TR) | 75V | -55℃~+150℃@(Ta) | 1 pair common anode | 855mV@150mA | 2.5uA@75V | 150mA | 4ns | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | MMBD7000_R1_00001 | PANJIT International | 100V 1 pair in series 1.1V@100mA 4ns 200mA SOT-23 Switching Diodes ROHS | C282306 | SOT-23 | Tape & Reel (TR) | 100V | -55℃~+150℃@(Tj) | 1 pair in series | 1.1V@100mA | 3uA@100V | 200mA | 4ns | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | BAV21WS-HE3-18 | Vishay Intertech | 200V 1.25V@200mA 50ns 250mA SOD-323 Switching Diodes ROHS | C17645090 | SOD-323 | Tape & Reel (TR) | 200V | - | - | 1.25V@200mA | 100nA@200V | 250mA | 50ns | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | UF1DLWH | Taiwan Semiconductor | 200V 950mV@1A 20ns 1A SOD-123W Switching Diodes ROHS | C17553078 | SOD-123W | Tape & Reel (TR) | 200V | -55℃~+150℃ | - | 950mV@1A | 1uA@200V | 1A | 20ns | ||
| Min: 1 Mult: 1
Full Reel: 20
| 0 | 1N270TR | Solid State System | 100V 1V@200mA 40mA DO-7 Switching Diodes ROHS | C17441820 | DO-7 | Tape & Reel (TR) | 100V | -65℃~+90℃ | - | 1V@200mA | 100uA@50V | 40mA | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES1JWF-HF | Comchip | 600V 1.68V@1A 35ns 1A SOD-123F Switching Diodes ROHS | C17450295 | SOD-123F | Tape & Reel (TR) | 600V | -55℃~+150℃ | - | 1.68V@1A | 5uA@600V | 1A | 35ns | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0
View marketplace suppliers’ inventory
| VS-5ECU06-M3/9AT | Vishay Intertech | 600V 1.35V@5A 43ns 5A DO-214AB(SMC) Switching Diodes ROHS | C17400310 | DO-214AB(SMC) | Tape & Reel (TR) | 600V | -55℃~+175℃ | - | 1.35V@5A | 3uA@600V | 5A | 43ns | ||
| Min: 1 Mult: 1 | 0 | DH60-16A | Littelfuse/IXYS | 1.6kV 2.04V@60A 230ns 60A TO-247AD Switching Diodes ROHS | C17536810 | TO-247AD | Tube-packed | 1.6kV | -55℃~+150℃ | - | 2.04V@60A | 200uA@1400V | 60A | 230ns | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | SSTPAD100 SOT-23 3L | Analog Devices | 30V Independent Type 1.5V@5mA 10mA SOT-23-3 Switching Diodes ROHS | C3313210 | SOT-23-3 | Tape & Reel (TR) | 30V | -55℃~+150℃@(Tj) | Independent Type | 1.5V@5mA | 100pA@20V | 10mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | V10P12HM3_A/H | Vishay Intertech | 120V 820mV@10A 10A TO-277A Switching Diodes ROHS | C17450862 | TO-277A | Tape & Reel (TR) | 120V | -40℃~+150℃ | - | 820mV@10A | 400uA@120V | 10A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ACURN101-HF | Comchip | 200V 1.7V@1A 50ns 1A 1206 Switching Diodes ROHS | C17470037 | 1206 | Tape & Reel (TR) | 200V | -65℃~+175℃ | - | 1.7V@1A | 10uA@200V | 1A | 50ns | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMPD7000 TR PBFREE | Central Semicon | 100V 1 pair in series 1.1V@100mA 200mA SOT-23 Switching Diodes ROHS | C17504927 | SOT-23 | Tape & Reel (TR) | 100V | - | 1 pair in series | 1.1V@100mA | - | 200mA | - | ||
| Min: 1 Mult: 1 | 0 | MMBD1703A | onsemi | SOT-23-3 Switching Diodes ROHS | C17597399 | SOT-23-3 | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES5JB-HF | Comchip | 600V 1.7V@5A 35ns 5A SMB(DO-214AA) Switching Diodes ROHS | C17614025 | SMB(DO-214AA) | Tape & Reel (TR) | 600V | -55℃~+150℃ | - | 1.7V@5A | 5uA@600V | 5A | 35ns |