Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 10000
| 0
View marketplace suppliers’ inventory
| SBAS21DW5T3G | onsemi | 250V Independent Type 1.25V@200mA 50ns 200mA SOT-353 Switching Diodes ROHS | C896871 | SOT-353 | Tape & Reel (TR) | 250V | -55℃~+150℃@(Tj) | Independent Type | 1.25V@200mA | 50ns | 100nA@200V | 200mA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| BAS16WT1 | onsemi | 100V Independent Type 1.25V@150mA 6ns 200mA SC-70-3 Switching Diodes ROHS | C3312995 | SC-70-3 | Tape & Reel (TR) | 100V | -55℃~+150℃@(Tj) | Independent Type | 1.25V@150mA | 6ns | 1uA@1.25V | 200mA | ||
| Min: 5 Mult: 5
Full Reel: 10000
| 0
View marketplace suppliers’ inventory
| BAS21VD,135 | Nexperia | 250V 3 Independent 1.25V@200mA 50ns 200mA TSOP6 Switching Diodes ROHS | C131086 | TSOP6 | Tape & Reel (TR) | 250V | - | 3 Independent | 1.25V@200mA | 50ns | 100nA@200V | 200mA | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | FESB8GT-E3/81 | Vishay Intertech | 400V 1.3V@8A 50ns 8A TO-263AB Switching Diodes ROHS | C17208589 | TO-263AB | Tape & Reel (TR) | 400V | -55℃~+150℃ | - | 1.3V@8A | 50ns | 10uA@400V | 8A | ||
| Min: 1 Mult: 1 | 0 | FESB8BTHE3_A/P | Vishay Intertech | 100V 950mV@8A 35ns 8A TO-263AB Switching Diodes ROHS | C17607338 | TO-263AB | Tube-packed | 100V | -55℃~+150℃ | - | 950mV@8A | 35ns | 10uA@100V | 8A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | US2K-TP | MCC(Micro Commercial Components) | 800V 1.65V@2A 75ns 2A DO-214AA(SMB) Switching Diodes ROHS | C17629615 | DO-214AA(SMB) | Tape & Reel (TR) | 800V | -50℃~+150℃ | - | 1.65V@2A | 75ns | 5uA@800V | 2A | ||
| Min: 1 Mult: 1 | 0 | FESF8GTHE3_A/P | Vishay Intertech | 400V 1.3V@8A 50ns 8A ITO-220AC Switching Diodes ROHS | C17695657 | ITO-220AC | Tube-packed | 400V | -55℃~+150℃ | - | 1.3V@8A | 50ns | 10uA@400V | 8A | ||
| Min: 1 Mult: 1 | 0 | FESF8HT-E3/45 | Vishay Intertech | 500V 1.5V@8A 50ns 8A ITO-220AC Switching Diodes ROHS | C17328757 | ITO-220AC | Tube-packed | 500V | -55℃~+150℃ | - | 1.5V@8A | 50ns | 10uA@500V | 8A | ||
| Min: 1 Mult: 1 | 0 | FES8CT-E3/45 | Vishay Intertech | 150V 950mV@8A 35ns 8A TO-220AC Switching Diodes ROHS | C17473185 | TO-220AC | Tube-packed | 150V | -55℃~+150℃ | - | 950mV@8A | 35ns | 10uA@150V | 8A | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | FESB8HT-E3/81 | Vishay Intertech | 500V 1.5V@8A 50ns 8A TO-263AB Switching Diodes ROHS | C17561656 | TO-263AB | Tape & Reel (TR) | 500V | -55℃~+150℃ | - | 1.5V@8A | 50ns | 10uA@500V | 8A | ||
| Min: 1 Mult: 1 | 0 | US2C-TP | MCC(Micro Commercial Components) | DO-214AA(SMB) Switching Diodes ROHS | C19996724 | DO-214AA(SMB) | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | FESB8BT-E3/81 | Vishay Intertech | 100V 950mV@8A 35ns 8A TO-263AB Switching Diodes ROHS | C17544054 | TO-263AB | Tape & Reel (TR) | 100V | -55℃~+150℃ | - | 950mV@8A | 35ns | 10uA@100V | 8A | ||
| Min: 1 Mult: 1 | 0 | US2A-TP | MCC(Micro Commercial Components) | DO-214AA(SMB) Switching Diodes ROHS | C19996720 | DO-214AA(SMB) | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAS20HE3-TP | MCC(Micro Commercial Components) | SOT-23 Switching Diodes ROHS | C17564237 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2500
| 0 | LL4150GS08 | Vishay Intertech | 50V 1V@200mA 4ns 300mA SOD-80 Switching Diodes ROHS | C2979755 | SOD-80 | Tape & Reel (TR) | 50V | - | - | 1V@200mA | 4ns | 100nA@50V | 300mA | ||
| Min: 1 Mult: 1 | 0 | FESB8DT-E3/45 | Vishay Intertech | 200V 950mV@8A 35ns 8A TO-263AB Switching Diodes ROHS | C17181365 | TO-263AB | Tube-packed | 200V | -55℃~+150℃ | - | 950mV@8A | 35ns | 10uA@200V | 8A | ||
| Min: 1 Mult: 1 | 0 | FESF8BTHE3_A/P | Vishay Intertech | 100V 950mV@8A 35ns 8A ITO-220AC Switching Diodes ROHS | C17326022 | ITO-220AC | Tube-packed | 100V | -55℃~+150℃ | - | 950mV@8A | 35ns | 10uA@100V | 8A | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | FESB8AT-E3/81 | Vishay Intertech | 50V 950mV@8A 35ns 8A TO-263AB Switching Diodes ROHS | C17387472 | TO-263AB | Tape & Reel (TR) | 50V | -55℃~+150℃ | - | 950mV@8A | 35ns | 10uA@50V | 8A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | US2J-TP | MCC(Micro Commercial Components) | 600V 1.7V@2A 100ns 2A DO-214AA(SMB) Switching Diodes ROHS | C17652218 | DO-214AA(SMB) | Tape & Reel (TR) | 600V | -50℃~+150℃ | - | 1.7V@2A | 100ns | 5uA@600V | 2A | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | FESB8GTHE3_A/I | Vishay Intertech | 400V 1.3V@8A 50ns 8A TO-263AB Switching Diodes ROHS | C17668463 | TO-263AB | Tape & Reel (TR) | 400V | -55℃~+150℃ | - | 1.3V@8A | 50ns | 10uA@400V | 8A | ||
| Min: 1 Mult: 1 | 0 | FESF8CT-E3/45 | Vishay Intertech | 150V 950mV@8A 35ns 8A ITO-220AC Switching Diodes ROHS | C17351416 | ITO-220AC | Tube-packed | 150V | -55℃~+150℃ | - | 950mV@8A | 35ns | 10uA@150V | 8A | ||
| Min: 1 Mult: 1 | 0 | FESB8FTHE3_A/P | Vishay Intertech | 300V 1.3V@8A 50ns 8A TO-263AB Switching Diodes ROHS | C17627659 | TO-263AB | Tube-packed | 300V | -55℃~+150℃ | - | 1.3V@8A | 50ns | 10uA@300V | 8A | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | MMBD2838LT1G | onsemi | 50V 1 pair of common cathodes 1.2V@100mA 4ns 150mA SOT-23 Switching Diodes ROHS | C157563 | SOT-23 | Tape & Reel (TR) | 50V | - | 1 pair of common cathodes | 1.2V@100mA | 4ns | 100nA@50V | 150mA | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| 1SS355VMTE-17 | ROHM Semicon | 80V Independent Type 1.2V@100mA 4ns 100mA SOD-323F Switching Diodes ROHS | C111695 | SOD-323F | Tape & Reel (TR) | 80V | - | Independent Type | 1.2V@100mA | 4ns | 100nA@80V | 100mA | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| DA204UT106 | ROHM Semicon | 20V 1 pair in series 1V@10mA 100mA SOT-323 Switching Diodes ROHS | C111707 | SOT-323 | Tape & Reel (TR) | 20V | - | 1 pair in series | 1V@10mA | - | 100nA@15V | 100mA |