Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | DAN202U | Jiangsu Changjing Electronics Technology Co., Ltd. | 80V 1 pair of common cathodes 1.2V@100mA 4ns 100mA SOT-323 Switching Diodes ROHS | C35906 | SOT-323 | Tape & Reel (TR) | 80V | - | 1 pair of common cathodes | 1.2V@100mA | 4ns | 100nA@70V | 100mA | ||
Min: 50 Mult: 50
Full Reel: 2500
| Discontinued at LCSC | LL4148 | (DIOTEC) | 75V Independent Type 1V@10mA 4ns 500mA SOD-80C Switching Diodes ROHS | C212826 | SOD-80C | Tape & Reel (TR) | 75V | -50℃~+175℃@(Tj) | Independent Type | 1V@10mA | 4ns | 5uA@75V | 500mA | |||
Min: 20 Mult: 20
Full Reel: 3000
| Discontinued at LCSC | 1N4148WS | (DIOTEC) | 75V Independent Type 1.25V@150mA 4ns 300mA SOD-323 Switching Diodes ROHS | C212832 | SOD-323 | Tape & Reel (TR) | 75V | -55℃~+150℃@(Tj) | Independent Type | 1.25V@150mA | 4ns | 1uA@75V | 300mA | |||
| Min: 5 Mult: 5
Full Reel: 1800
| 0
View marketplace suppliers’ inventory
| RS1G-E3/61T | Vishay Intertech | 400V Independent Type 1.3V@1A 150ns 1A DO-214AC Switching Diodes ROHS | C2928661 | DO-214AC | Tape & Reel (TR) | 400V | -55℃~+150℃@(Tj) | Independent Type | 1.3V@1A | 150ns | 5uA@400V | 1A | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
4
(4+0+0)In Stock
View marketplace suppliers’ inventory
| MMBD4448HTC-7-F | Diodes Incorporated | 80V 1 pair of common cathodes 1.25V@150mA 4ns 250mA SOT-523 Switching Diodes ROHS | C460097 | SOT-523 | Tape & Reel (TR) | 80V | -65℃~+150℃@(Tj) | 1 pair of common cathodes | 1.25V@150mA | 4ns | 100nA@70V | 250mA | ||
Min: 50 Mult: 50
Full Reel: 3000
| Discontinued at LCSC | BAW56 | FMS(Formosa Microsemi) | 70V 1 pair common anode 1.25V@150mA 6ns 200mA SOT-23 Switching Diodes ROHS | C341544 | SOT-23 | Tape & Reel (TR) | 70V | -55℃~+150℃@(Tj) | 1 pair common anode | 1.25V@150mA | 6ns | 2.5uA@70V | 200mA | |||
| Min: 1 Mult: 1
Full Reel: 3000
|
4
(0+4+0)In Stock | UMN10NFHTR | ROHM Semicon | 80V 3 Independent 1.2V@100mA 100mA SOT-363 Switching Diodes ROHS | C5336537 | SOT-363 | Tape & Reel (TR) | 80V | - | 3 Independent | 1.2V@100mA | - | - | 100mA | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| DAP222TL | ROHM Semicon | 80V 1 pair common anode 1.2V@100mA 4ns 100mA SOT-416 Switching Diodes ROHS | C253312 | SOT-416 | Tape & Reel (TR) | 80V | - | 1 pair common anode | 1.2V@100mA | 4ns | 100nA@70V | 100mA | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| DAN217T146 | ROHM Semicon | 80V 1 pair in series 1.2V@100mA 4ns 100mA TO-236-3(SOT-23-3) Switching Diodes ROHS | C111710 | TO-236-3(SOT-23-3) | Tape & Reel (TR) | 80V | - | 1 pair in series | 1.2V@100mA | 4ns | 100nA@70V | 100mA | ||
| Min: 1 Mult: 1
Full Reel: 850
|
4
(4+0+0)In Stock
View marketplace suppliers’ inventory
| RS3G-E3/57T | Vishay Intertech | 400V 1.3V@2.5A 150ns 3A DO-214AB(SMC) Switching Diodes ROHS | C144865 | DO-214AB(SMC) | Tape & Reel (TR) | 400V | -55℃~+150℃@(Tj) | - | 1.3V@2.5A | 150ns | 10uA@400V | 3A | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| MMBD4448HCQW-7-F | Diodes Incorporated | 80V 2 Pair Common Cathode 1.25V@150mA 4ns 500mA SOT-353 Switching Diodes ROHS | C460096 | SOT-353 | Tape & Reel (TR) | 80V | -65℃~+150℃@(Tj) | 2 Pair Common Cathode | 1.25V@150mA | 4ns | 100nA@70V | 500mA | ||
| Min: 10 Mult: 10
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FDLL4448 | onsemi | 100V 1V@100mA 4ns 200mA SOD-80 Switching Diodes ROHS | C80490 | SOD-80 | Tape & Reel (TR) | 100V | -55℃~+175℃@(Tj) | - | 1V@100mA | 4ns | 5uA@75V | 200mA | ||
Min: 50 Mult: 50
Full Reel: 3000
| Discontinued at LCSC | 1N4148W_R1_000Z8 | PANJIT International | 75V Independent Type 1.25V@150mA 4ns 200mA SOD-123 Switching Diodes ROHS | C403897 | SOD-123 | Tape & Reel (TR) | 75V | -55℃~+150℃@(Tj) | Independent Type | 1.25V@150mA | 4ns | 2.5uA@75V | 200mA | |||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | 1SS403,H3F | TOSHIBA | 200V Independent Type 900mV@100mA 10ns 100mA SC-76(SOD-323) Switching Diodes ROHS | C146446 | SC-76(SOD-323) | Tape & Reel (TR) | 200V | - | Independent Type | 900mV@100mA | 10ns | 1uA@200V | 100mA | ||
Min: 10 Mult: 10 | Discontinued at LCSC | UF202_AY_10001 | PANJIT International | 200V Independent Type 1V@2A 50ns 2A DO-15 Switching Diodes ROHS | C138350 | DO-15 | Tape & Reel (TR) | 200V | -55℃~+150℃@(Tj) | Independent Type | 1V@2A | 50ns | 10uA@200V | 2A | |||
| Min: 1 Mult: 1 |
3
(0+3+0)In Stock | MUR3020PT | Yangzhou Yangjie Elec Tech | 200V 1 pair of common cathodes 1V@15A 35ns 30A TO-247-3 Switching Diodes ROHS | C698741 | TO-247-3 | Tube-packed | 200V | -40℃~+150℃@(Tj) | 1 pair of common cathodes | 1V@15A | 35ns | 50uA@200V | 30A | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| NSD914XV2T1G | onsemi | 100V Independent Type 1V@10mA 4ns 200mA SOD-523 Switching Diodes ROHS | C232618 | SOD-523 | Tape & Reel (TR) | 100V | -55℃~+150℃@(Tj) | Independent Type | 1V@10mA | 4ns | 5uA@75V | 200mA | ||
Min: 5 Mult: 5
Full Reel: 7500
| Discontinued at LCSC | ER1M | (DIOTEC) | 1kV Independent Type 1.7V@1A 75ns 6A SMA(DO-214AC) Switching Diodes ROHS | C212846 | SMA(DO-214AC) | Tape & Reel (TR) | 1kV | -50℃~+150℃@(Tj) | Independent Type | 1.7V@1A | 75ns | 5uA@1000V | 6A | |||
Min: 20 Mult: 20
Full Reel: 3000
| Discontinued at LCSC | BAS20W | Jiangsu Changjing Electronics Technology Co., Ltd. | 150V Independent Type 1.25V@200mA 50ns 200mA SOT-323-3 Switching Diodes ROHS | C68962 | SOT-323-3 | Tape & Reel (TR) | 150V | - | Independent Type | 1.25V@200mA | 50ns | 100nA@150V | 200mA | |||
| Min: 20 Mult: 20
Full Reel: 2500
| 0 | BAV103 | KEXIN | 250V 1V@100mA 50ns 125mA LL-34 Switching Diodes ROHS | C489123 | LL-34 | Tape & Reel (TR) | 250V | -65℃~+175℃@(Tvj) | - | 1V@100mA | 50ns | 15uA@200V | 125mA | ||
| Min: 50 Mult: 50
Full Reel: 2500
| 0 | LL4448 | Changzhou Starsea Elec | 100V 1V@100mA 4ns 150mA LL-34 Switching Diodes ROHS | C108730 | LL-34 | Tape & Reel (TR) | 100V | - | - | 1V@100mA | 4ns | 5uA@75V | 150mA | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | BAV99L RFG | Taiwan Semiconductor | 70V 1 pair in series 1.25V@150mA 6ns 200mA SOT-23 Switching Diodes ROHS | C486018 | SOT-23 | Tape & Reel (TR) | 70V | -55℃~+150℃@(Tj) | 1 pair in series | 1.25V@150mA | 6ns | 2.5uA@70V | 200mA | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| SBAS16XV2T1G | onsemi | 100V Independent Type 1.25V@150mA 6ns 200mA SOD-523 Switching Diodes ROHS | C327512 | SOD-523 | Tape & Reel (TR) | 100V | -55℃~+150℃@(Tj) | Independent Type | 1.25V@150mA | 6ns | 1uA@100V | 200mA | ||
| Min: 5 Mult: 5
Full Reel: 7500
| 0
View marketplace suppliers’ inventory
| RGF1M | onsemi | 1kV 1.3V@1A 500ns 1A DO-214BA Switching Diodes ROHS | C2766249 | DO-214BA | Tape & Reel (TR) | 1kV | -65℃~+175℃@(Tj) | - | 1.3V@1A | 500ns | 5uA@1000V | 1A | ||
| Min: 20 Mult: 20
Full Reel: 10000
| 0
View marketplace suppliers’ inventory
| 1N4148TR | Vishay Intertech | 75V 1V@10mA 8ns 300mA DO-35 Switching Diodes ROHS | C84412 | DO-35 | Tape & Reel (TR) | 75V | -65℃~+150℃@(Tj) | - | 1V@10mA | 8ns | 5uA@75V | 300mA |