Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1
| 0 | 1N4446/TR | Microchip Tech | 75V Independent Type 1V@20mA 4ns 200mA DO-35 Switching Diodes ROHS | C3312720 | DO-35 | Tape & Reel (TR) | 75V | -65℃~+150℃@(Tj) | Independent Type | 1V@20mA | 4ns | 25nA@20V | 200mA | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | JANHCA1N4150 | Microchip Tech | 50V Independent Type 1V@200mA 4ns 200mA DO-35 Switching Diodes ROHS | C3312727 | DO-35 | Tape & Reel (TR) | 50V | -65℃~+175℃@(Tj) | Independent Type | 1V@200mA | 4ns | 100nA@50V | 200mA | ||
| Min: 1 Mult: 1 | 0 | 1N4153-1 | Microchip Tech | 50V Independent Type 880mV@20mA 4ns 150mA DO-35 Switching Diodes ROHS | C3312728 | DO-35 | Bag-packed | 50V | -65℃~+175℃@(Tj) | Independent Type | 880mV@20mA | 4ns | 50nA@50V | 150mA | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | JANTX1N3595A-1/TR | Microchip Tech | 125V Independent Type 920mV@100mA 3us 150mA DO-35 Switching Diodes ROHS | C3312734 | DO-35 | Tape & Reel (TR) | 125V | -65℃~+175℃@(Tj) | Independent Type | 920mV@100mA | 3us | 2nA@125V | 150mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 1N916A | onsemi | 100V Independent Type 1V@20mA 4ns 200mA DO-35 Switching Diodes ROHS | C3312758 | DO-35 | Bag-packed | 100V | -65℃~+175℃@(Tj) | Independent Type | 1V@20mA | 4ns | 5uA@75V | 200mA | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | JANTX1N4150-1/TR | Microchip Tech | 50V Independent Type 1V@200mA 4ns 200mA DO-35 Switching Diodes ROHS | C3312759 | DO-35 | Tape & Reel (TR) | 50V | -65℃~+175℃@(Tj) | Independent Type | 1V@200mA | 4ns | 100nA@50V | 200mA | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | JAN1N4454-1/TR | Microchip Tech | 50V Independent Type 1V@10mA 4ns 200mA DO-35 Switching Diodes ROHS | C3312764 | DO-35 | Tape & Reel (TR) | 50V | -55℃~+175℃@(Tj) | Independent Type | 1V@10mA | 4ns | 100nA@50V | 200mA | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | 1N4154-1E3/TR | Microchip Tech | 35V Independent Type 1V@30mA 2ns 200mA DO-35(DO-204AH) Switching Diodes ROHS | C3312770 | DO-35(DO-204AH) | Tape & Reel (TR) | 35V | -65℃~+150℃@(Tj) | Independent Type | 1V@30mA | 2ns | 100nA@25V | 200mA | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | 1N483B/TR | Microchip Tech | 70V Independent Type 1V@100mA 200mA DO-35(DO-204AH) Switching Diodes ROHS | C3312775 | DO-35(DO-204AH) | Tape & Reel (TR) | 70V | -65℃~+200℃@(Tj) | Independent Type | 1V@100mA | - | 25nA@70V | 200mA | ||
| Min: 1 Mult: 1 | 0 | 1N4154-1 | Microchip Tech | 35V Independent Type 1V@30mA 2ns 200mA DO-35(DO-204AH) Switching Diodes ROHS | C3312785 | DO-35(DO-204AH) | Bag-packed | 35V | -65℃~+150℃@(Tj) | Independent Type | 1V@30mA | 2ns | 100nA@25V | 200mA | ||
| Min: 1 Mult: 1 | 0 | 1N4150TR | onsemi | 50V Independent Type 1V@200mA 6ns 200mA DO-35 Switching Diodes ROHS | C3312787 | DO-35 | Tape & Reel (TR) | 50V | - | Independent Type | 1V@200mA | 6ns | 100nA@50V | 200mA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SSTPAD5 SOT-23 3L | Analog Devices | 30V Independent Type 1.5V@5mA 10mA SOT-23-3 Switching Diodes ROHS | C3313224 | SOT-23-3 | Tape & Reel (TR) | 30V | -55℃~+150℃@(Tj) | Independent Type | 1.5V@5mA | - | 5pA@20V | 10mA | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0
View marketplace suppliers’ inventory
| BAS16LT3 | onsemi | 75V Independent Type 1.25V@150mA 6ns 200mA SOT-23-3(TO-236-3) Switching Diodes ROHS | C3313236 | SOT-23-3(TO-236-3) | Tape & Reel (TR) | 75V | - | Independent Type | 1.25V@150mA | 6ns | 1uA@75V | 200mA | ||
| Min: 1 Mult: 1 | 0 | PAD1 TO-72 3L | Analog Devices | 45V Independent Type 1.5V@5mA 50mA TO-72-3 Switching Diodes ROHS | C3313283 | TO-72-3 | Bag-packed | 45V | -55℃~+150℃@(Tj) | Independent Type | 1.5V@5mA | - | 1pA@20V | 50mA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAS16LT1 | onsemi | 75V Independent Type 1.25V@150mA 6ns 200mA SOT-23-3(TO-236-3) Switching Diodes ROHS | C3313233 | SOT-23-3(TO-236-3) | Tape & Reel (TR) | 75V | - | Independent Type | 1.25V@150mA | 6ns | 1uA@75V | 200mA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAS19W | SMC(Sangdest Microelectronicstronic (Nanjing)) | 120V Independent Type 1.25V@200mA 200mA SOT-323 Switching Diodes ROHS | C3313254 | SOT-323 | Tape & Reel (TR) | 120V | -65℃~+150℃@(Tj) | Independent Type | 1.25V@200mA | - | 100nA@120V | 200mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MUR815 | HARRIS | 150V Independent Type 975mV@8A 35ns 8A TO-220-2 Switching Diodes ROHS | C3313271 | TO-220-2 | Tube-packed | 150V | -65℃~+175℃@(Tj) | Independent Type | 975mV@8A | 35ns | 5uA@150V | 8A | ||
| Min: 1 Mult: 1 | 0 | MUR1510 | HARRIS | 100V Independent Type 1.05V@15A 35ns 15A TO-220-2 Switching Diodes ROHS | C3313272 | TO-220-2 | Tube-packed | 100V | -65℃~+175℃@(Tj) | Independent Type | 1.05V@15A | 35ns | 10uA@100V | 15A | ||
| Min: 1 Mult: 1 | 0 | JPAD200 TO-92 2L | Analog Devices | 35V Independent Type 1.5V@5mA 10mA TO-92 Switching Diodes ROHS | C3313288 | TO-92 | Bag-packed | 35V | -55℃~+150℃@(Tj) | Independent Type | 1.5V@5mA | - | 200pA@20V | 10mA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MMBD1202 | onsemi | 100V Independent Type 1V@200mA 4ns 200mA SOT-23-3 Switching Diodes ROHS | C3313207 | SOT-23-3 | Tape & Reel (TR) | 100V | - | Independent Type | 1V@200mA | 4ns | 25nA@100V | 200mA | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | SSTPAD100 SOT-23 3L | Analog Devices | 30V Independent Type 1.5V@5mA 10mA SOT-23-3 Switching Diodes ROHS | C3313210 | SOT-23-3 | Tape & Reel (TR) | 30V | -55℃~+150℃@(Tj) | Independent Type | 1.5V@5mA | - | 100pA@20V | 10mA | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | SSTPAD20 SOT-23 3L | Analog Devices | 30V Independent Type 1.5V@5mA 10mA SOT-23-3 Switching Diodes ROHS | C3313211 | SOT-23-3 | Tape & Reel (TR) | 30V | -55℃~+150℃@(Tj) | Independent Type | 1.5V@5mA | - | 20pA@20V | 10mA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAV70-G3-08 | Vishay Intertech | 70V 1 pair of common cathodes 1.25V@150mA 6ns 250mA SOT-23-3 Switching Diodes ROHS | C3313213 | SOT-23-3 | Tape & Reel (TR) | 70V | -55℃~+150℃@(Tj) | 1 pair of common cathodes | 1.25V@150mA | 6ns | 2.5uA@70V | 250mA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAV23C-E3-08 | Vishay Intertech | 200V 1 pair of common cathodes 1.25V@200mA 50ns 200mA SOT-23-3 Switching Diodes ROHS | C3313218 | SOT-23-3 | Tape & Reel (TR) | 200V | - | 1 pair of common cathodes | 1.25V@200mA | 50ns | 100nA@200V | 200mA | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | JANHCA1N4148 | Microchip Tech | 75V Independent Type 1V@10mA 5ns 200mA DO-35 Switching Diodes ROHS | C3313304 | DO-35 | Tape & Reel (TR) | 75V | -65℃~+175℃@(Tj) | Independent Type | 1V@10mA | 5ns | 500nA@75V | 200mA |