Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MUR815 | HARRIS | 150V Independent Type 975mV@8A 35ns 8A TO-220-2 Switching Diodes ROHS | C3313271 | TO-220-2 | Tube-packed | 150V | -65℃~+175℃@(Tj) | Independent Type | 975mV@8A | 35ns | 5uA@150V | 8A | ||
| Min: 1 Mult: 1 | 0 | MUR1510 | HARRIS | 100V Independent Type 1.05V@15A 35ns 15A TO-220-2 Switching Diodes ROHS | C3313272 | TO-220-2 | Tube-packed | 100V | -65℃~+175℃@(Tj) | Independent Type | 1.05V@15A | 35ns | 10uA@100V | 15A | ||
| Min: 1 Mult: 1 | 0 | PAD2 TO-72 3L | Analog Devices | 45V Independent Type 1.5V@5mA 50mA TO-72-3 Switching Diodes ROHS | C3313285 | TO-72-3 | Bag-packed | 45V | -55℃~+150℃@(Tj) | Independent Type | 1.5V@5mA | - | 2pA@20V | 50mA | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | LBAV99LT1G-HW | LRC | SOT-23 Switching Diodes ROHS | C2941698 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | LBAW56LT1G-HW | LRC | SOT-23 Switching Diodes ROHS | C2941714 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | LMSD103BT1G-HW | LRC | SOD-123 Switching Diodes ROHS | C2941721 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | AD-BAP64-05 | Jiangsu Changjing Electronics Technology Co., Ltd. | 175V 1 pair of common cathodes 1.1V@50mA 100mA SOT-23 Switching Diodes ROHS | C2975634 | SOT-23 | Tape & Reel (TR) | 175V | -55℃~+150℃@(Tj) | 1 pair of common cathodes | 1.1V@50mA | - | 10uA@175V | 100mA | ||
| Min: 1 Mult: 1
Full Reel: 50000
| 0 | BAV19-TAP | Vishay Intertech | 100V 1V@100mA 50ns 250mA DO-35(DO-204AH) Switching Diodes ROHS | C3009608 | DO-35(DO-204AH) | Tape & Reel (TR) | 100V | - | - | 1V@100mA | 50ns | 100nA@100V | 250mA | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | 1SS190 | Jiangsu Changjing Electronics Technology Co., Ltd. | SOT-23 Switching Diodes ROHS | C3034836 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | BAS20H | LGE | 200V Independent Type 1.25V@200mA 50ns 200mA SOD-323 Switching Diodes ROHS | C2903805 | SOD-323 | Tape & Reel (TR) | 200V | -55℃~+150℃@(Tj) | Independent Type | 1.25V@200mA | 50ns | 1uA@200V | 200mA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BRBAV70Q | Foshan Blue Rocket Elec | SOT-23 Switching Diodes ROHS | C36499016 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BRBAV23AQ | Foshan Blue Rocket Elec | SOT-23 Switching Diodes ROHS | C36499053 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BRMMBD4148SEQ | Foshan Blue Rocket Elec | SOT-23 Switching Diodes ROHS | C36499072 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BRBAS16Q | Foshan Blue Rocket Elec | SOT-23 Switching Diodes ROHS | C36499074 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BRBAV23SQ | Foshan Blue Rocket Elec | SOT-23 Switching Diodes ROHS | C36499054 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
| 0
View marketplace suppliers’ inventory
| BAS16-QR | Nexperia | SC-90 Switching Diodes ROHS | C7507507 | SC-90 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | BAS21LS-QYL | Nexperia | SOT-23 Switching Diodes ROHS | C7507520 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS3AC-HF | Comchip | 50V 1.3V@3A 150ns 3A DO-214AB(SMC) Switching Diodes ROHS | C17190162 | DO-214AB(SMC) | Tape & Reel (TR) | 50V | -55℃~+150℃ | - | 1.3V@3A | 150ns | 5uA@50V | 3A | ||
| Min: 1 Mult: 1
Full Reel: 4500
| 0 | VS-4EVH01-M3/I | Vishay Intertech | 100V 25ns 4A TO-252-3 Switching Diodes ROHS | C17199329 | TO-252-3 | Tape & Reel (TR) | 100V | -55℃~+175℃ | - | - | 25ns | 3uA@100V | 4A | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | VS-20ETS08STRL-M3 | Vishay Intertech | TO-263AB Switching Diodes ROHS | C7604248 | TO-263AB | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | UPR30/TR7 | Microchip Tech | 300V 1.25V@1A 50ns 2A DO-216AA Switching Diodes ROHS | C17209877 | DO-216AA | Tape & Reel (TR) | 300V | -55℃~+150℃ | - | 1.25V@1A | 50ns | 10uA@300V | 2A | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | FESB16GTHE3_A/I | Vishay Intertech | 400V 1.3V@16A 50ns 16A TO-263AB Switching Diodes ROHS | C17191074 | TO-263AB | Tape & Reel (TR) | 400V | -65℃~+150℃ | - | 1.3V@16A | 50ns | 10uA@400V | 16A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | VS-12EWH06FNTRL-M3 | Vishay Intertech | 600V 2.5V@12A 12A D-PAK(TO-252AA) Switching Diodes ROHS | C17191174 | D-PAK(TO-252AA) | Tape & Reel (TR) | 600V | -40℃~+150℃ | - | 2.5V@12A | - | 10uA@600V | 12A | ||
| Min: 1 Mult: 1 | 0 | 1N5416 BK TIN/LEAD | Central Semicon | Plugin Switching Diodes ROHS | C7604483 | Plugin | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMR1U-10 TR13 PBFREE | Central Semicon | 1kV 1.7V@1A 100ns 1A SMB Switching Diodes ROHS | C17181235 | SMB | Tape & Reel (TR) | 1kV | -65℃~+175℃ | - | 1.7V@1A | 100ns | 5uA@1000V | 1A |