Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 5500
| 0 | 1N4944GP-E3/54 | Vishay Intertech | 400V 1.3V@1A 150ns 1A DO-204AL(DO-41) Switching Diodes ROHS | C17409385 | DO-204AL(DO-41) | Tape & Reel (TR) | 400V | -65℃~+175℃ | 1.3V@1A | 150ns | 1uA@400V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 120000
| 0 | ERT3DAF_R1_00001 | PANJIT International | 200V 950mV@3A 25ns 3A DO-221AA(SMB) Switching Diodes ROHS | C17409415 | DO-221AA(SMB) | Tape & Reel (TR) | 200V | -55℃~+150℃ | 950mV@3A | 25ns | 1uA@200V | 3A | - | ||
| Min: 1 Mult: 1 | 0 | PSDH30120L1_T0_00001 | PANJIT International | 1.2kV 2.6V@30A 240ns 30A TO-247AD-2 Switching Diodes ROHS | C17448482 | TO-247AD-2 | Tube-packed | 1.2kV | -55℃~+150℃ | 2.6V@30A | 240ns | 250uA@1200V | 30A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MUR440S | Taiwan Semiconductor | 400V 50ns 4A DO-214AB(SMC) Switching Diodes ROHS | C17448765 | DO-214AB(SMC) | Tape & Reel (TR) | 400V | -55℃~+175℃ | - | 50ns | 10uA@400V | 4A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MUR320SB | Taiwan Semiconductor | 200V 900mV@3A 25ns 3A DO-214AA(SMB) Switching Diodes ROHS | C17458107 | DO-214AA(SMB) | Tape & Reel (TR) | 200V | -55℃~+175℃ | 900mV@3A | 25ns | 5uA@200V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | RS2MA R3G | Taiwan Semiconductor | 1kV 1.3V@1.5A 500ns 1.5A DO-214AC(SMA) Switching Diodes ROHS | C17458454 | DO-214AC(SMA) | Tape & Reel (TR) | 1kV | -55℃~+150℃ | 1.3V@1.5A | 500ns | 5uA@1000V | 1.5A | - | ||
| Min: 1 Mult: 1 | 0 | 1N6664 | Microchip Tech | 100V 1V@10A 35ns 10A TO-257 Switching Diodes ROHS | C17438487 | TO-257 | Bag-packed | 100V | - | 1V@10A | 35ns | - | 10A | - | ||
| Min: 1 Mult: 1 | 0 | UFT800G | (DIOTEC) | 400V 1.25V@8A 45ns 8A TO-220AC-2 Switching Diodes ROHS | C17428582 | TO-220AC-2 | Tube-packed | 400V | -50℃~+150℃ | 1.25V@8A | 45ns | 5uA@400V | 8A | - | ||
| Min: 1 Mult: 1 | 0 | JANTXV1N6640 | Microchip Tech | 50V 1V@200mA 4ns 300mA DO-35(DO-204AH) Switching Diodes ROHS | C17523024 | DO-35(DO-204AH) | Bag-packed | 50V | -65℃~+175℃ | 1V@200mA | 4ns | 100nA@50V | 300mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | JANTXV1N6075/TR | Microchip Tech | 150V 2.04V@9.4A 30ns 850mA Plugin Switching Diodes ROHS | C17503660 | Plugin | Tape & Reel (TR) | 150V | -65℃~+155℃ | 2.04V@9.4A | 30ns | 1uA@150V | 850mA | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | SES1D | SMC(Sangdest Microelectronicstronic (Nanjing)) | 200V 920mV@1A 15ns 1A SMA(DO-214AC) Switching Diodes ROHS | C17503871 | SMA(DO-214AC) | Tape & Reel (TR) | 200V | -55℃~+150℃ | 920mV@1A | 15ns | 5uA@200V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | ESJLW | Taiwan Semiconductor | 600V 1.7V@800mA 35ns 800mA SOD-123W Switching Diodes ROHS | C17504050 | SOD-123W | Tape & Reel (TR) | 600V | -55℃~+150℃ | 1.7V@800mA | 35ns | 1uA@600V | 800mA | - | ||
| Min: 1 Mult: 1 | 0 | 1N5805 | Solid State System | 125V 875mV@1A 25ns 2.5A DO-204AP Switching Diodes ROHS | C17532761 | DO-204AP | Bag-packed | 125V | -65℃~+175℃ | 875mV@1A | 25ns | 1uA@125V | 2.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | US2A-HF | Comchip | 50V 1V@2A 50ns 2A DO-214AC(SMA) Switching Diodes ROHS | C17532845 | DO-214AC(SMA) | Tape & Reel (TR) | 50V | -55℃~+150℃ | 1V@2A | 50ns | 5uA@50V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | BYM07-100-E3/98 | Vishay Intertech | DO-213AA Switching Diodes ROHS | C17532923 | DO-213AA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 850
| 0 | ES3JBHR5G | Taiwan Semiconductor | 600V 1.45V@3A 35ns 3A DO-214AA(SMB) Switching Diodes ROHS | C17542282 | DO-214AA(SMB) | Tape & Reel (TR) | 600V | -55℃~+150℃ | 1.45V@3A | 35ns | 10uA@600V | 3A | - | ||
| Min: 1 Mult: 1 | 0 | JANTX1N6659 | Microchip Tech | 200V 1.2V@20A 35ns 15A TO-254 Switching Diodes ROHS | C17468160 | TO-254 | Bag-packed | 200V | - | 1.2V@20A | 35ns | 10uA@200V | 15A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMPD2004 TR PBFREE | Central Semicon | SOT-23 Switching Diodes ROHS | C17542636 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | PR1503-T | Diodes Incorporated | 200V 1.2V@1.5A 150ns 1.5A DO-15 Switching Diodes ROHS | C17551751 | DO-15 | Tape & Reel (TR) | 200V | -65℃~+150℃ | 1.2V@1.5A | 150ns | 5uA@200V | 1.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | CLL2003 TR PBFREE | Central Semicon | 250V 1.25V@200mA 50ns 200mA SOD-80 Switching Diodes ROHS | C17551955 | SOD-80 | Tape & Reel (TR) | 250V | -65℃~+200℃ | 1.25V@200mA | 50ns | 100nA@200V | 200mA | - | ||
| Min: 1 Mult: 1 | 0 | DPAD10 TO-72 4L ROHS | Analog Devices | 45V 2 independent 1.5V@1mA 50mA TO-72-4 Switching Diodes ROHS | C17438941 | TO-72-4 | Bag-packed | 45V | - | 1.5V@1mA | - | - | 50mA | 2 independent | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0 | ES1DH | Taiwan Semiconductor | 200V 950mV@1A 35ns 1A DO-214AC(SMA) Switching Diodes ROHS | C17497173 | DO-214AC(SMA) | Tape & Reel (TR) | 200V | -55℃~+150℃ | 950mV@1A | 35ns | 5uA@200V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | SFS1608G | Taiwan Semiconductor | 600V 1.7V@8A 35ns 16A TO-263AB Switching Diodes ROHS | C17497267 | TO-263AB | Tape & Reel (TR) | 600V | -55℃~+150℃ | 1.7V@8A | 35ns | 10uA@600V | 16A | - | ||
| Min: 1 Mult: 1 | 0 | UF1003_T0_00001 | PANJIT International | 300V 1.3V@10A 50ns 10A TO-220AC Switching Diodes ROHS | C17523173 | TO-220AC | Tube-packed | 300V | -55℃~+150℃ | 1.3V@10A | 50ns | 1uA@300V | 10A | - | ||
| Min: 1 Mult: 1 | 0 | SF2004G | Taiwan Semiconductor | 200V 975mV@10A 35ns 20A TO-220AB Switching Diodes ROHS | C17448988 | TO-220AB | Tube-packed | 200V | -55℃~+150℃ | 975mV@10A | 35ns | 5uA@200V | 20A | - |