Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)@10/1000us
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Power Dissipation (Ppp)@10/1000us
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)@10/1000us
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Power Dissipation (Ppp)@10/1000us
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10% OFF | Min: 20 Mult: 20
Full Reel: 2000
|
156380
(0+55400+100980)In Stock | SMAJ5.0CA | GOODWORK | 43.5A 9.2V 6.4V 5V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C908809 | SMA(DO-214AC) | Tape & Reel (TR) | 43.5A | 800uA | 9.2V | 6.4V | 5V | TVS | - | ||
10% OFF | Min: 20 Mult: 20
Full Reel: 2000
|
118800
(2000+29460+87340)In Stock | SMAJ6.0CA | GOODWORK | 38.8A 10.3V 6.67V 6V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C908810 | SMA(DO-214AC) | Tape & Reel (TR) | 38.8A | 800uA | 10.3V | 6.67V | 6V | TVS | - | ||
10% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
112720
(0+44660+68060)In Stock | SMF6.0CA | GOODWORK | 19.4A 10.3V 6.67V 6V SOD-123FL Electrostatic and Surge Protection (TVS/ESD) ROHS | C2943871 | SOD-123FL | Tape & Reel (TR) | 19.4A | 400uA | 10.3V | 6.67V | 6V | TVS | - | ||
10% OFF | Min: 20 Mult: 20
Full Reel: 2000
|
87720
(0+11840+75880)In Stock | SMAJ6.5CA | GOODWORK | 35.7A 11.2V 7.22V 6.5V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C908811 | SMA(DO-214AC) | Tape & Reel (TR) | 35.7A | 500uA | 11.2V | 7.22V | 6.5V | TVS | - | ||
20% OFF | Min: 20 Mult: 20
Full Reel: 2000
|
82160
(0+15080+67080)In Stock | SMAJ17A | GOODWORK | 14.5A 27.6V 18.9V 17V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C2943773 | SMA(DO-214AC) | Tape & Reel (TR) | 14.5A | 5uA | 27.6V | 18.9V | 17V | TVS | - | ||
10% OFF | Min: 20 Mult: 20
Full Reel: 2000
|
81860
(0+78440+3420)In Stock | SMAJ28A | GOODWORK | 8.8A 45.4V 31.1V 28V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C908775 | SMA(DO-214AC) | Tape & Reel (TR) | 8.8A | 5uA | 45.4V | 31.1V | 28V | TVS | - | ||
15% OFF | Min: 20 Mult: 20
Full Reel: 2000
|
81181
(241+47300+33640)In Stock | SMAJ14A | GOODWORK | 17.2A 23.2V 15.6V 14V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C908768 | SMA(DO-214AC) | Tape & Reel (TR) | 17.2A | 5uA | 23.2V | 15.6V | 14V | TVS | - | ||
10% OFF | Min: 20 Mult: 20
Full Reel: 2000
|
79820
(0+38000+41820)In Stock | SMAJ15A | GOODWORK | 16.4A 24.4V 16.7V 15V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C908769 | SMA(DO-214AC) | Tape & Reel (TR) | 16.4A | 5uA | 24.4V | 16.7V | 15V | TVS | - | ||
10% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
68660
(0+35720+32940)In Stock | SMF5.0CA | GOODWORK | 21.7A 200W 9.2V 6.4V 5V SOD-123FL Electrostatic and Surge Protection (TVS/ESD) ROHS | C2980402 | SOD-123FL | Tape & Reel (TR) | 21.7A | 400uA | 9.2V | 6.4V | 5V | TVS | 200W | ||
10% OFF | Min: 20 Mult: 20
Full Reel: 2000
|
65440
(0+40360+25080)In Stock | SMAJ33CA | GOODWORK | 7.5A 53.3V 36.7V 33V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C908829 | SMA(DO-214AC) | Tape & Reel (TR) | 7.5A | 5uA | 53.3V | 36.7V | 33V | TVS | - | ||
10% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
61240
(0+14960+46280)In Stock | SMF30CA | GOODWORK | 4.1A 48.4V 33.3V 30V SOD-123FL Electrostatic and Surge Protection (TVS/ESD) ROHS | C2943771 | SOD-123FL | Tape & Reel (TR) | 4.1A | 1uA | 48.4V | 33.3V | 30V | TVS | - | ||
10% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
61120
(0+8200+52920)In Stock | SMF26A | GOODWORK | 4.8A 42.1V 28.9V 26V SOD-123FL Electrostatic and Surge Protection (TVS/ESD) ROHS | C2943766 | SOD-123FL | Tape & Reel (TR) | 4.8A | 1uA | 42.1V | 28.9V | 26V | TVS | - | ||
10% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
59880
(0+26960+32920)In Stock | SMBJ5.0CA | GOODWORK | 65.2A 9.2V 6.4V 5V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C908835 | SMB(DO-214AA) | Tape & Reel (TR) | 65.2A | 800uA | 9.2V | 6.4V | 5V | TVS | - | ||
15% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
55180
(0+31100+24080)In Stock | SMBJ28A | GOODWORK | 13.2A 45.4V 31.1V 28V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C2848703 | SMB(DO-214AA) | Tape & Reel (TR) | 13.2A | 5uA | 45.4V | 31.1V | 28V | TVS | - | ||
10% OFF | Min: 20 Mult: 20
Full Reel: 2000
|
50400
(0+30340+20060)In Stock | SMAJ24A | GOODWORK | 10.3A 38.9V 26.7V 24V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C908774 | SMA(DO-214AC) | Tape & Reel (TR) | 10.3A | 5uA | 38.9V | 26.7V | 24V | TVS | - | ||
10% OFF | Min: 20 Mult: 20
Full Reel: 2000
|
48700
(0+24620+24080)In Stock | SMAJ36CA | GOODWORK | 6.9A 58.1V 40V 36V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C908830 | SMA(DO-214AC) | Tape & Reel (TR) | 6.9A | 5uA | 58.1V | 40V | 36V | TVS | - | ||
10% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
47030
(0+16420+30610)In Stock | SMF33CA | GOODWORK | 3.8A 53.3V 36.7V 33V SOD-123FL Electrostatic and Surge Protection (TVS/ESD) ROHS | C2943772 | SOD-123FL | Tape & Reel (TR) | 3.8A | 1uA | 53.3V | 36.7V | 33V | TVS | - | ||
10% OFF | Min: 20 Mult: 20
Full Reel: 2000
|
45980
(0+29500+16480)In Stock | SMAJ33A | GOODWORK | 7.5A 53.3V 36.7V 33V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C908777 | SMA(DO-214AC) | Tape & Reel (TR) | 7.5A | 5uA | 53.3V | 36.7V | 33V | TVS | - | ||
10% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
45680
(0+34840+10840)In Stock | SMBJ26A | GOODWORK | 14.2A 42.1V 28.9V 26V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C908802 | SMB(DO-214AA) | Tape & Reel (TR) | 14.2A | 5uA | 42.1V | 28.9V | 26V | TVS | - | ||
10% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
44000
(0+28840+15160)In Stock | SMF12A | GOODWORK | 10.1A 19.9V 13.3V 12V SOD-123FL Electrostatic and Surge Protection (TVS/ESD) ROHS | C2943870 | SOD-123FL | Tape & Reel (TR) | 10.1A | 2.5uA | 19.9V | 13.3V | 12V | TVS | - | ||
10% OFF | Min: 20 Mult: 20
Full Reel: 2000
|
43440
(0+9960+33480)In Stock | SMAJ40CA | GOODWORK | 64.5A 6.2V 44.4V 40V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C2922197 | SMA(DO-214AC) | Tape & Reel (TR) | 64.5A | 5uA | 6.2V | 44.4V | 40V | TVS | - | ||
10% OFF | Min: 20 Mult: 20
Full Reel: 2000
|
41060
(0+21360+19700)In Stock | SMAJ28CA | GOODWORK | 8.8A 45.4V 31.1V 28V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C908827 | SMA(DO-214AC) | Tape & Reel (TR) | 8.8A | 5uA | 45.4V | 31.1V | 28V | TVS | - | ||
10% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
40560
(0+10960+29600)In Stock | SMBJ6.5CA | GOODWORK | 53.6A 11.2V 7.22V 6.5V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C908837 | SMB(DO-214AA) | Tape & Reel (TR) | 53.6A | 500uA | 11.2V | 7.22V | 6.5V | TVS | - | ||
15% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
38360
(0+5850+32510)In Stock | SMBJ33CA | GOODWORK | 11.3A 53.3V 36.7V 33V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C908857 | SMB(DO-214AA) | Tape & Reel (TR) | 11.3A | 5uA | 53.3V | 36.7V | 33V | TVS | - | ||
15% OFF | Min: 20 Mult: 20
Full Reel: 2000
|
38060
(0+37960+100)In Stock | SMAJ48A | GOODWORK | 77.4A 5.2V 53.3V 48V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C2922194 | SMA(DO-214AC) | Tape & Reel (TR) | 77.4A | 5uA | 5.2V | 53.3V | 48V | TVS | - |