Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Operating Temperature
|
Rise time
|
Output Current
|
Fall time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Operating Temperature
|
Rise time
|
Output Current
|
Fall time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 10 Mult: 10
Full Reel: 2000
|
8150
(0+0+8150)In Stock | PC817C | Slkor(SLKORMICRO Elec.) | 70V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SMD-4 Transistor Output Optocoupler ROHS | C2936043 | SMD-4 | Tape & Reel (TR) | 70V | 5kV | -40℃~+100℃ | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | |||
Min: 10 Mult: 10
Full Reel: 2000
|
8010
(0+4470+3540)In Stock | PC817B | Slkor(SLKORMICRO Elec.) | 35V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SMD-4 Transistor Output Optocoupler ROHS | C2936042 | SMD-4 | Tape & Reel (TR) | 35V | 5kV | -40℃~+100℃ | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | |||
20% OFF | Min: 1 Mult: 1
Full Reel: 3000
|
6000
(0+0+6000)In Stock | SL-1009 | Slkor(SLKORMICRO Elec.) | 80V 5kV 50mA 300mV@1mA,10mA 1 6V 1.25V DC SOP-4-2.54mm Transistor Output Optocoupler ROHS | C2936041 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | 5kV | -30℃~+110℃ | 18us@2mA,100Ω | 50mA | 18us@2mA,100Ω | 300mV@1mA,10mA | 1 | 6V | 1.25V | Phototransistor | DC | ||
Min: 1 Mult: 1
Full Reel: 3000
|
5850
(0+0+5850)In Stock | SL-1008 | Slkor(SLKORMICRO Elec.) | 80V 5kV 50mA 300mV@1mA,10mA 1 6V 1.25V DC SOP-4-2.54mm Transistor Output Optocoupler ROHS | C2936040 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | 5kV | -30℃~+110℃ | 18us@2mA,100Ω | 50mA | 18us@2mA,100Ω | 300mV@1mA,10mA | 1 | 6V | 1.25V | Phototransistor | DC | |||
Min: 1 Mult: 1
Full Reel: 3000
|
5167
(0+1465+3702)In Stock | SL-1007 | Slkor(SLKORMICRO Elec.) | 80V 5kV 50mA 300mV@1mA,10mA 1 6V 1.25V DC SMD-4P Transistor Output Optocoupler ROHS | C2943058 | SMD-4P | Tape & Reel (TR) | 80V | 5kV | -30℃~+110℃ | 18us@2mA,100Ω | 50mA | 18us@2mA,100Ω | 300mV@1mA,10mA | 1 | 6V | 1.25V | Phototransistor | DC | |||
Min: 5 Mult: 5
Full Reel: 1000
|
795
(0+0+795)In Stock | SL3021 | Slkor(SLKORMICRO Elec.) | SMD Transistor Output Optocoupler ROHS | C5355489 | SMD | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 1000
|
760
(0+0+760)In Stock | SL816S-C | Slkor(SLKORMICRO Elec.) | SMD-4 Transistor Output Optocoupler ROHS | C6800605 | SMD-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
|
716
(0+0+716)In Stock | SL214N | Slkor(SLKORMICRO Elec.) | SSOP-16 Transistor Output Optocoupler ROHS | C5330375 | SSOP-16 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10 |
460
(0+260+200)In Stock | PC817C | Slkor(SLKORMICRO Elec.) | DIP-4 Transistor Output Optocoupler ROHS | C5186572 | DIP-4 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
305
(0+0+305)In Stock | SL3H7C | Slkor(SLKORMICRO Elec.) | SSOP-4 Transistor Output Optocoupler ROHS | C5155351 | SSOP-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
100
(0+0+100)In Stock | SL851D | Slkor(SLKORMICRO Elec.) | DIP-4 Transistor Output Optocoupler ROHS | C7543356 | DIP-4 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | |||
20% OFF | Min: 1 Mult: 1 |
71
(0+0+71)In Stock | SL844 | Slkor(SLKORMICRO Elec.) | 80V 5kV 50mA 100mV@1mA,20mA 4 6V 1.2V AC,DC DIP-4 Transistor Output Optocoupler ROHS | C2918946 | DIP-4 | Tube-packed | 80V | 5kV | -50℃~+110℃ | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 4 | 6V | 1.2V | Phototransistor | AC,DC | ||
Min: 1 Mult: 1 |
19
(0+19+0)In Stock | SLM501 | Slkor(SLKORMICRO Elec.) | 3.75kV 50mA 1 5V 1.45V DC SOP-5-175mil Transistor Output Optocoupler ROHS | C2904412 | SOP-5-175mil | Tube-packed | - | 3.75kV | -40℃~+100℃ | - | 50mA | - | - | 1 | 5V | 1.45V | Photodarlington | DC | |||
Min: 1 Mult: 1
Full Reel: 100
|
10
(0+5+5)In Stock | SLM352 | Slkor(SLKORMICRO Elec.) | 350V 3.75kV 150mA 1.2V@100mA,20mA 1 6V 1.24V DC SOP-4-2.54mm Transistor Output Optocoupler ROHS | C2904411 | SOP-4-2.54mm | Tape & Reel (TR) | 350V | 3.75kV | -55℃~+110℃ | 91.5us@2mA,100Ω | 150mA | 21.4us@2mA,100Ω | 1.2V@100mA,20mA | 1 | 6V | 1.24V | Photodarlington | DC | |||
Min: 1 Mult: 1 | 0 | SL844S | Slkor(SLKORMICRO Elec.) | 80V 5kV 50mA 100mV@1mA,20mA 4 6V 1.2V AC,DC DIP-4 Transistor Output Optocoupler ROHS | C2918947 | DIP-4 | Tube-packed | 80V | 5kV | -50℃~+110℃ | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 4 | 6V | 1.2V | Phototransistor | AC,DC | |||
Min: 1 Mult: 1 | 0 | SL247 | Slkor(SLKORMICRO Elec.) | 80V 3.75kV 50mA 400mV@2.4mA,8mA 4 6V 1.2V DC SOP-16-4.4mm Transistor Output Optocoupler ROHS | C2918948 | SOP-16-4.4mm | Tube-packed | 80V | 3.75kV | -55℃~+125℃ | 2us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 400mV@2.4mA,8mA | 4 | 6V | 1.2V | Phototransistor | DC | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | SL247N | Slkor(SLKORMICRO Elec.) | SSOP-16 Transistor Output Optocoupler ROHS | C5186049 | SSOP-16 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10 | 0 | PC817B | Slkor(SLKORMICRO Elec.) | DIP-4 Transistor Output Optocoupler ROHS | C5186574 | DIP-4 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | SL214 | Slkor(SLKORMICRO Elec.) | 80V 3.75kV 50mA 400mV@2.4mA,8mA 4 6V 1.2V AC,DC SOP-16-4.4mm Transistor Output Optocoupler ROHS | C2936071 | SOP-16-4.4mm | Tube-packed | 80V | 3.75kV | -55℃~+125℃ | 3us@2mA,100Ω | 50mA | 4us@2mA,100Ω | 400mV@2.4mA,8mA | 4 | 6V | 1.2V | Phototransistor | AC,DC |