LCSC.COM has Triode/MOS Tube/Transistorfrom industry leading manufacturers including MADE IN ASIA brands of Everlight Elec,APEC(Advanced Power Elec),MATSUKI,Anpec Elec,Walsin Tech Corp,Axelite Tech and more, AUTHORIZED brands of Jiangsu Changjing Electronics Technology Co., Ltd.,Alpha & Omega Semicon,PANASONIC,ST(Semtech),LRC,MDD(Microdiode Electronics) and more, INTERNATIONAL brands of STMicroelectronics,NXP Semicon,Vishay Intertech,onsemi,Texas Instruments,Littelfuse and more, Please view our selection of Triode/MOS Tube/Transistor below.
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Peak Forward On?State Voltage (Vtm)
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Type
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
DC Current Gain (hFE@Ic,Vce)
|
Output Voltage (VO(on)@Io/Ii)
|
Input Resistor
|
Transistor Type
|
Resistor Ratio
|
Input Voltage (VI(off)@Ic,Vce)
|
Collector Current (Ic)
|
Input Voltage (VI(on)@Ic,Vce)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Peak Forward On?State Voltage (Vtm)
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Type
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
DC Current Gain (hFE@Ic,Vce)
|
Output Voltage (VO(on)@Io/Ii)
|
Input Resistor
|
Transistor Type
|
Resistor Ratio
|
Input Voltage (VI(off)@Ic,Vce)
|
Collector Current (Ic)
|
Input Voltage (VI(on)@Ic,Vce)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 2500
| 0 | Z0402MB | STMicroelectronics | 5mA 3mA 600V DPAK TRIACs ROHS | C5269173 | DPAK | Tape & Reel (TR) | 5mA | 3mA | 4A | 600V | -40℃~+125℃@(Tj) | - | 1.3V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | X0402MH | STMicroelectronics | 5mA 200uA 600V IPAK TRIACs ROHS | C17564236 | IPAK | Tube-packed | 5mA | 200uA | 4A | 600V | -40℃~+125℃ | - | 800mV | 1.8V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
690
(0+0+690)In Stock | Z0402MH | STMicroelectronics | 5mA 3mA 600V IPAK TRIACs ROHS | C5269134 | IPAK | Tube-packed | 5mA | 3mA | 4A | 600V | -40℃~+125℃@(Tj) | - | 1.3V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
28% OFF | Min: 1 Mult: 1
Full Reel: 2500
|
2430
(0+0+2430)In Stock | X0402MB | STMicroelectronics | 5mA 200uA 600V DPAK TRIACs ROHS | C5269109 | DPAK | Tape & Reel (TR) | 5mA | 200uA | 4A | 600V | -40℃~+125℃@(Tj) | - | 800mV | 1.8V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Min: 1 Mult: 1
Full Reel: 2500
|
1
(0+0+1)In Stock | 2SK2782-VB | VBsemi Elec | 60V 35A 25mΩ@10V,35A 1PCSNChannel TO-252-2 MOSFETs ROHS | C3040213 | TO-252-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | 60V | 35A | 25mΩ@10V,35A | 1PCSNChannel | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
20% OFF | Min: 1 Mult: 1
Full Reel: 2500
|
2377
(0+0+2377)In Stock | HFD4N50-VB | VBsemi Elec | 650V 4.5A 1.8Ω@10V,4.5A 1PCSNChannel TO-252 MOSFETs ROHS | C3040280 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | 650V | 4.5A | 1.8Ω@10V,4.5A | 1PCSNChannel | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | SQ2348ES-T1_BE3 | Vishay Intertech | 30V 8A 24mΩ@12A,10V 3W 2.5V@250uA 1PCSNChannel SOT-23(TO-236) MOSFETs ROHS | C6230402 | SOT-23(TO-236) | Tape & Reel (TR) | - | - | - | - | -55℃~+175℃@(Tj) | - | - | - | 30V | 8A | 24mΩ@12A,10V | 1PCSNChannel | 3W | 2.5V@250uA | 540pF@15V | 14.5nC@10V | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | MCQ4822-TP | MCC(Micro Commercial Components) | 30V 8.5A 1.4W 26mΩ@6A,4.5V 3V@250uA 1PCSNChannel SOP-8 MOSFETs ROHS | C6904021 | SOP-8 | Tape & Reel (TR) | - | - | - | - | -55℃~+150℃@(Ta) | - | - | - | 30V | 8.5A | 26mΩ@6A,4.5V | 1PCSNChannel | 1.4W | 3V@250uA | 1.25nF@15V | 23nC@10V | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
54
(0+0+54)In Stock | MDD3754RH-VB | VBsemi Elec | 40V 50A 12mΩ@10V,50A 1PCSPChannel TO-252 MOSFETs ROHS | C3040202 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | 40V | 50A | 12mΩ@10V,50A | 1PCSPChannel | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
98
(0+0+98)In Stock | ME35N06G-VB | VBsemi Elec | 60V 35A 25mΩ@10V,35A 1PCSNChannel TO-252-2 MOSFETs ROHS | C3040205 | TO-252-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | 60V | 35A | 25mΩ@10V,35A | 1PCSNChannel | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 4000
|
80
(0+0+80)In Stock | SI4825DDY-T1-E3-VB | VBsemi Elec | 30V 11.6A 12.5mΩ@10V,11.6A 1PCSPChannel SO-8 MOSFETs ROHS | C3040219 | SO-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | 30V | 11.6A | 12.5mΩ@10V,11.6A | 1PCSPChannel | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
46
(0+0+46)In Stock | FDD8580-VB | VBsemi Elec | 20V 65A 6mΩ@4.5V,65A 1PCSNChannel TO-252 MOSFETs ROHS | C3040278 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | 20V | 65A | 6mΩ@4.5V,65A | 1PCSNChannel | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
84
(0+0+84)In Stock | IRLR8743TRPBF-VB | VBsemi Elec | 30V 120A 2.3mΩ@10V,120A 1PCSNChannel TO-252 MOSFETs ROHS | C3040285 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | 30V | 120A | 2.3mΩ@10V,120A | 1PCSNChannel | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
68
(0+8+60)In Stock | IRF540NPBF-VB | VBsemi Elec | 100V 45A 32mΩ@10V,45A 1PCSNChannel TO-220AB MOSFETs ROHS | C3040292 | TO-220AB | Tube-packed | - | - | - | - | - | - | - | - | 100V | 45A | 32mΩ@10V,45A | 1PCSNChannel | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
75
(0+0+75)In Stock | MEM2310XG-VB | VBsemi Elec | 30V 6.5A 30mΩ@10V,6.5A 1PCSNChannel SOT-23 MOSFETs ROHS | C3040293 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | 30V | 6.5A | 30mΩ@10V,6.5A | 1PCSNChannel | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
62
(0+0+62)In Stock | ME85P03-VB | VBsemi Elec | 30V 80A 9mΩ@10V,80A 1PCSPChannel TO-252-2 MOSFETs ROHS | C3040296 | TO-252-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | 30V | 80A | 9mΩ@10V,80A | 1PCSPChannel | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
89
(0+0+89)In Stock | IRL3803SPBF-VB | VBsemi Elec | 30V 98A 3.8mΩ@10V,98A 1PCSNChannel TO-263 MOSFETs ROHS | C3040298 | TO-263 | Tube-packed | - | - | - | - | - | - | - | - | 30V | 98A | 3.8mΩ@10V,98A | 1PCSNChannel | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
5% OFF | Min: 1 Mult: 1
Full Reel: 4000
|
169
(0+0+169)In Stock | AO4882-VB | VBsemi Elec | 40V 12A 10mΩ@10V,12A 2 N-Channel SO-8 MOSFETs ROHS | C3040214 | SO-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | 40V | 12A | 10mΩ@10V,12A | 2 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Min: 5 Mult: 5
Full Reel: 3000
|
1050
(0+1050+0)In Stock | VB4610N | VBsemi Elec | 60V 3A 110mΩ@4.5V,3A 2 P-Channel TSOP-6-1.7mm MOSFETs ROHS | C3040284 | TSOP-6-1.7mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | 60V | 3A | 110mΩ@4.5V,3A | 2 P-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 10000
|
9480
(0+0+9480)In Stock | DTC114EDC | PJSEMI | 50@10mA,5V 1 NPN - Pre Biased 200mW 100mA 50V DFN-3L(1x0.6) Digital Transistors ROHS | C3000402 | DFN-3L(1x0.6) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | 200mW | - | - | - | 50@10mA,5V | 300mV@10mA,0.5mA | - | 1 NPN - Pre Biased | - | 1V@0.1mA,5V | 100mA | 2.4V@5mA,0.2V | 50V | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | AOD405-VB | VBsemi Elec | 30V 26A 33mΩ@10V,26A 1PCSPChannel TO-252 MOSFETs ROHS | C3040299 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | 30V | 26A | 33mΩ@10V,26A | 1PCSPChannel | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
3% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
2450
(0+0+2450)In Stock | VBZ2N7002 | VBsemi Elec | 60V 250mA 2.8Ω@10V,0.25A 1PCSNChannel SOT-23 MOSFETs ROHS | C3040210 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | 60V | 250mA | 2.8Ω@10V,0.25A | 1PCSNChannel | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Min: 1 Mult: 1 | Discontinued at LCSC | IPA50R280CEXKSA2 | Infineon Technologies | TO-220 MOSFETs ROHS | C3040244 | TO-220 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
2000
(0+0+2000)In Stock | 14N65L-TF1-T | UTC(Unisonic Tech) | TO-220F1 MOSFETs ROHS | C5310402 | TO-220F1 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | AOT14N50 | Alpha & Omega Semicon | 500V 14A 278W 380mΩ@7A,10V 4.5V@250uA 1PCSNChannel TO-220 MOSFETs ROHS | C3280402 | TO-220 | Tube-packed | - | - | - | - | -55℃~+150℃@(Tj) | - | - | - | 500V | 14A | 380mΩ@7A,10V | 1PCSNChannel | 278W | 4.5V@250uA | 2.297nF@25V | 51nC@10V | - | - | - | - | - | - | - | - | - |