LCSC.COM has Triode/MOS Tube/Transistorfrom industry leading manufacturers including MADE IN ASIA brands of Everlight Elec,APEC(Advanced Power Elec),MATSUKI,Anpec Elec,Walsin Tech Corp,Axelite Tech and more, AUTHORIZED brands of Jiangsu Changjing Electronics Technology Co., Ltd.,Alpha & Omega Semicon,PANASONIC,ST(Semtech),LRC,MDD(Microdiode Electronics) and more, INTERNATIONAL brands of STMicroelectronics,NXP Semicon,Vishay Intertech,onsemi,Texas Instruments,Littelfuse and more, Please view our selection of Triode/MOS Tube/Transistor below.
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Input Capacitance (Ciss@Vds)
|
Total Device Dissipation (Pd)
|
Drain Current (Idss@Vds,Vgs=0)
|
FET Type
|
Static Drain-Source On Resistance (RDS(on))
|
Gate-Source Breakdown Voltage (V(BR)GSS)
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
DC Current Gain (hFE@Ic,Vce)
|
Transistor Type
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Input Capacitance (Ciss@Vds)
|
Total Device Dissipation (Pd)
|
Drain Current (Idss@Vds,Vgs=0)
|
FET Type
|
Static Drain-Source On Resistance (RDS(on))
|
Gate-Source Breakdown Voltage (V(BR)GSS)
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
DC Current Gain (hFE@Ic,Vce)
|
Transistor Type
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 2000
| 0 | TP2435N8-G | Microchip Tech | SOT-89-3 MOSFETs ROHS | C629203 | SOT-89-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 2500
|
2195
(0+0+2195)In Stock | SUD19P06-60 | TECH PUBLIC | TO-252 MOSFETs ROHS | C7202981 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
3
(0+0+3)In Stock | TPM2013PLS8-1 | TECH PUBLIC | SOP-8 MOSFETs ROHS | C5342405 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
2290
(0+0+2290)In Stock | IPD85P04P4L-06 | TECH PUBLIC | TO-252-3L MOSFETs ROHS | C5371001 | TO-252-3L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
720
(0+0+720)In Stock | AO4266 | TECH PUBLIC | SOP-8 MOSFETs ROHS | C5197350 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | APTGL60TL120T3G | Microchip Tech | 280W 80A 1.2kV FS(Field Stop) - IGBTs ROHS | C17626187 | - | Bag-packed | 280W | -40℃~+175℃@(Tj) | 80A | 1.2kV | 2.77nF@25V | FS(Field Stop) | 2.2V@15V,50A | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | MQ2N4093UB | Microchip Tech | 360mW 8mA@20V N-Channel 80Ω 40V SMD-3P JFETs ROHS | C17516726 | SMD-3P | Bag-packed | - | -65℃~+175℃@(Tj) | - | - | - | - | - | 16pF@20V | 360mW | 8mA@20V | N-Channel | 80Ω | 40V | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | APTGT75TDU120PG | Microchip Tech | 350W 100A 1.2kV FS(Field Stop) - IGBTs ROHS | C17425489 | - | Bag-packed | 350W | - | 100A | 1.2kV | 5.34nF@25V | FS(Field Stop) | 2.1V@15V,75A | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | APTGT200A170D3G | Microchip Tech | 1.25kW 400A 1.7kV FS(Field Stop) - IGBTs ROHS | C17425799 | - | Bag-packed | 1.25kW | -40℃~+150℃@(Tj) | 400A | 1.7kV | 17nF@25V | FS(Field Stop) | 2.4V@15V,200A | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 2N497S | Microchip Tech | - Bipolar Transistors - BJT ROHS | C17433337 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | JANSR2N3810L | Microchip Tech | 60V 350mW 150@1mA,5V 50mA PNP TO-78-6 Bipolar Transistors - BJT ROHS | C17525498 | TO-78-6 | Bag-packed | 350mW | -65℃~+200℃@(Tj) | 50mA | - | - | - | - | - | - | - | - | - | - | 10uA | 60V | 150@1mA,5V | PNP | 250mV@100uA,1mA | |||
Min: 1 Mult: 1 | 0 | APTGT35A120T1G | Microchip Tech | 208W 55A 1.2kV FS(Field Stop) - IGBTs ROHS | C17515930 | - | Bag-packed | 208W | -40℃~+150℃@(Tj) | 55A | 1.2kV | 2.5nF@25V | FS(Field Stop) | 2.1V@15V,35A | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 100
| 0 | JAN2N4033UA/TR | Microchip Tech | 80V 500mW 100@100mA,5V 1A PNP SMD-4P Bipolar Transistors - BJT ROHS | C17523465 | SMD-4P | Tape & Reel (TR) | 500mW | -65℃~+200℃@(Tj) | 1A | - | - | - | - | - | - | - | - | - | - | 25nA | 80V | 100@100mA,5V | PNP | 1V@100mA,1A | |||
Min: 1 Mult: 1 | 0 | 2N6127 | Microchip Tech | 80V 117W 10A PNP TO-61 Bipolar Transistors - BJT ROHS | C17514863 | TO-61 | Bag-packed | 117W | -65℃~+200℃@(Tj) | 10A | - | - | - | - | - | - | - | - | - | - | - | 80V | - | PNP | - | |||
Min: 1 Mult: 1 | 0 | APTGLQ400A120T6G | Microchip Tech | 1.9kW 700A 1.2kV FS(Field Stop) - IGBTs ROHS | C17518845 | - | Bag-packed | 1.9kW | -40℃~+175℃@(Tj) | 700A | 1.2kV | 24.6nF@25V | FS(Field Stop) | 2.4V@15V,400A | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 2N2977 | Microchip Tech | - Bipolar Transistors - BJT ROHS | C17519002 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 2N5048 | Microchip Tech | 100V 100W 10A PNP TO-61 Bipolar Transistors - BJT ROHS | C17426911 | TO-61 | Bag-packed | 100W | - | 10A | - | - | - | - | - | - | - | - | - | - | - | 100V | - | PNP | - | |||
Min: 1 Mult: 1 | 0 | JANSP2N3810 | Microchip Tech | 60V 350mW 150@1mA,5V 50mA PNP TO-78-6 Bipolar Transistors - BJT ROHS | C17427418 | TO-78-6 | Bag-packed | 350mW | -65℃~+200℃@(Tj) | 50mA | - | - | - | - | - | - | - | - | - | - | 10uA | 60V | 150@1mA,5V | PNP | 250mV@100uA,1mA | |||
Min: 1 Mult: 1 | 0 | APTGT600A60G | Microchip Tech | 2.3kW 700A 600V FS(Field Stop) - IGBTs ROHS | C17630168 | - | Bag-packed | 2.3kW | -40℃~+175℃@(Tj) | 700A | 600V | 49nF@25V | FS(Field Stop) | 1.8V@15V,600A | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | APTGT50H60T1G | Microchip Tech | 176W 80A 600V FS(Field Stop) - IGBTs ROHS | C17665198 | - | Bag-packed | 176W | -40℃~+175℃@(Tj) | 80A | 600V | 3.15nF@25V | FS(Field Stop) | 1.9V@15V,50A | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | APTCV60HM45BT3G | Microchip Tech | 250W 50A 600V FS(Field Stop) - IGBTs ROHS | C17658248 | - | Bag-packed | 250W | -40℃~+150℃@(Tj) | 50A | 600V | 3.15nF@25V | FS(Field Stop) | 1.9V@15V,50A | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 50
| Discontinued at LCSC | JANSL2N2906AUBC/TR | Microchip Tech | 60V 500mW 40@150mA,10V 600mA PNP SMD-3P Bipolar Transistors - BJT ROHS | C17495409 | SMD-3P | Tape & Reel (TR) | 500mW | -65℃~+200℃@(Tj) | 600mA | - | - | - | - | - | - | - | - | - | - | 50nA | 60V | 40@150mA,10V | PNP | 1.6V@50mA,500mA | |||
Min: 1 Mult: 1 | 0 | APTGT100SK170TG | Microchip Tech | 560W 150A 1.7kV FS(Field Stop) - IGBTs ROHS | C17512856 | - | Bag-packed | 560W | -40℃~+150℃@(Tj) | 150A | 1.7kV | 9nF@25V | FS(Field Stop) | 2.4V@15V,100A | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | APTGT50H60T3G | Microchip Tech | 176W 80A 600V FS(Field Stop) - IGBTs ROHS | C17511533 | - | Bag-packed | 176W | -40℃~+175℃@(Tj) | 80A | 600V | 3.15nF@25V | FS(Field Stop) | 1.9V@15V,50A | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | Discontinued at LCSC | JANSG2N2222AUBC | Microchip Tech | 50V 500mW 100@150mA,10V 800mA NPN SMD-3P Bipolar Transistors - BJT ROHS | C17652356 | SMD-3P | Bag-packed | 500mW | -65℃~+200℃@(Tj) | 800mA | - | - | - | - | - | - | - | - | - | - | 50nA | 50V | 100@150mA,10V | NPN | 1V@50mA,500mA |