Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Power Dissipation
|
Zener Voltage (Range)
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Power Dissipation
|
Zener Voltage (Range)
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 4000
|
3640
(0+0+3640)In Stock | MM5Z27B | ST(Semtech) | SOT-523 Zener Diodes ROHS | C7464141 | SOT-523 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3640
(0+2700+940)In Stock | BZX84C16Q | Yangzhou Yangjie Elec Tech | SOT-23(TO-236) Zener Diodes ROHS | C2942544 | SOT-23(TO-236) | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
3640
(0+20+3620)In Stock | BZX584C18_R1_00001 | PANJIT International | Independent Type 200mW 17.1V~18.9V 18V SOD-523 Zener Diodes ROHS | C2962201 | SOD-523 | Tape & Reel (TR) | 100nA@12.6V | 45Ω | Independent Type | 200mW | 17.1V~18.9V | 18V | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
3636
(0+0+3636)In Stock
View marketplace suppliers’ inventory
| BZX79-C12,113 | Nexperia | Independent Type 11.4V~12.7V 400mW 12V DO-204AH(DO-35) Zener Diodes ROHS | C2908834 | DO-204AH(DO-35) | Tape & Reel (TR) | 100nA@8V | 10Ω | Independent Type | 400mW | 11.4V~12.7V | 12V | ||
| Min: 10 Mult: 10
Full Reel: 7500
|
3636
(0+3634+2)In Stock | SZA68A | LRC | Independent Type 64.6V~71.4V 1W 68V DO-214AC(SMA) Zener Diodes ROHS | C883190 | DO-214AC(SMA) | Tape & Reel (TR) | 500nA | 150Ω | Independent Type | 1W | 64.6V~71.4V | 68V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3635
(0+634+3001)In Stock | BZT52C10S | AnBon | Independent Type 9.4V~10.6V 200mW 10V SOD-323 Zener Diodes ROHS | C541637 | SOD-323 | Tape & Reel (TR) | 200nA@7V | 20Ω | Independent Type | 200mW | 9.4V~10.6V | 10V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3633
(0+3633+0)In Stock | LUDZS9.1BT1G | LRC | Independent Type 8.85V~9.23V 200mW 9.1V SOD-323 Zener Diodes ROHS | C417303 | SOD-323 | Tape & Reel (TR) | 500nA | 30Ω | Independent Type | 200mW | 8.85V~9.23V | 9.1V | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
3631
(0+3631+0)In Stock
View marketplace suppliers’ inventory
| 1SMB5929BT3G | onsemi | Independent Type 14.25V~15.75V 3W 15V SMB(DO-214AA) Zener Diodes ROHS | C55497 | SMB(DO-214AA) | Tape & Reel (TR) | 1uA@11.4V | 9Ω | Independent Type | 3W | 14.25V~15.75V | 15V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
3630
(0+3630+0)In Stock | 1SMA4744A | Jiangsu Changjing Electronics Technology Co., Ltd. | 1W 15V SMAG Zener Diodes ROHS | C5293654 | SMAG | Tape & Reel (TR) | 0.1uA@11.4V | - | - | 1W | - | 15V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3627
(0+2087+1540)In Stock | BZT52C3V0S | MSKSEMI | Independent Type 2.8V~3.2V 200mW 3V SOD-323 Zener Diodes ROHS | C2902887 | SOD-323 | Tape & Reel (TR) | 10uA@1V | 95Ω | Independent Type | 200mW | 2.8V~3.2V | 3V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3627
(0+3617+10)In Stock | BZT52C36S | Jiangsu Changjing Electronics Technology Co., Ltd. | Independent Type 34V~38V 200mW 36V SOD-323 Zener Diodes ROHS | C22634 | SOD-323 | Tape & Reel (TR) | 100nA@25.2V | 90Ω | Independent Type | 200mW | 34V~38V | 36V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3626
(0+2089+1537)In Stock
View marketplace suppliers’ inventory
| MMSZ5225BT1G | onsemi | Independent Type 2.85V~3.15V 500mW 3V SOD-123 Zener Diodes ROHS | C236189 | SOD-123 | Tape & Reel (TR) | 50uA@1V | 29Ω | Independent Type | 500mW | 2.85V~3.15V | 3V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3625
(0+3625+0)In Stock | MM1Z6V8W | JSMSEMI | 6.4V~7.2V 500mW 6.8V SOD-123W Zener Diodes ROHS | C2856857 | SOD-123W | Tape & Reel (TR) | 500nA@3.5V | 30Ω | - | 500mW | 6.4V~7.2V | 6.8V | ||
| Min: 10 Mult: 10
Full Reel: 2500
|
3614
(0+3614+0)In Stock
View marketplace suppliers’ inventory
| BZV55-C16,115 | Nexperia | Independent Type 15.3V~17.1V 500mW 16V DO-213AC Zener Diodes ROHS | C128822 | DO-213AC | Tape & Reel (TR) | 50nA@11.2V | 40Ω | Independent Type | 500mW | 15.3V~17.1V | 16V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3614
(0+3614+0)In Stock | LBZT52B16T1G | LRC | Independent Type 15.85V~16.51V 500mW 16V SOD-123 Zener Diodes ROHS | C411178 | SOD-123 | Tape & Reel (TR) | 100nA | 50Ω | Independent Type | 500mW | 15.85V~16.51V | 16V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3612
(0+3546+66)In Stock | 1SMAF4749A | Shandong Jingdao Microelectronics | Independent Type 22.8V~26V 1W 24V SMAF Zener Diodes ROHS | C169535 | SMAF | Tape & Reel (TR) | 5uA@18V | 25Ω | Independent Type | 1W | 22.8V~26V | 24V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
3610
(0+3592+18)In Stock | ZMM10-MS | MSKSEMI | Independent Type 500mW 9.4V~10.6V 10V LL-34 Zener Diodes ROHS | C2982201 | LL-34 | Tape & Reel (TR) | 100nA@7.5V | 15Ω | Independent Type | 500mW | 9.4V~10.6V | 10V | ||
| Min: 20 Mult: 20 |
3609
(0+3607+2)In Stock | BZX55C9V1 | LGE | Independent Type 8.65V~9.56V 500mW 9.1V DO-35 Zener Diodes ROHS | C5158984 | DO-35 | Box-packed | 100nA | 5Ω | Independent Type | 500mW | 8.65V~9.56V | 9.1V | ||
| Min: 50 Mult: 50 |
3601
(0+0+3601)In Stock | BZX55C27 | LGE | Independent Type 25.1V~28.9V 500mW 27V DO-35 Zener Diodes ROHS | C5190030 | DO-35 | Box-packed | 100nA | 80Ω | Independent Type | 500mW | 25.1V~28.9V | 27V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3600
(0+0+3600)In Stock | MM3Z3V0W | JSMSEMI | 2.8V~3.2V 300mW 3V SOD-323W Zener Diodes ROHS | C2856968 | SOD-323W | Tape & Reel (TR) | 50uA@1V | 120Ω | - | 300mW | 2.8V~3.2V | 3V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3600
(0+0+3600)In Stock | BZT52C5V6 | HXY MOSFET | Independent Type 5.32V~5.88V 500mW 5.6V SOD-123 Zener Diodes ROHS | C20611965 | SOD-123 | Tape & Reel (TR) | 0.8uA@2V | 38Ω | Independent Type | 500mW | 5.32V~5.88V | 5.6V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
3600
(0+0+3600)In Stock | ZM4738A | Slkor(SLKORMICRO Elec.) | 1W 8.2V LL-41 Zener Diodes ROHS | C2943047 | LL-41 | Tape & Reel (TR) | 10uA@6V | 4.5Ω | - | 1W | - | 8.2V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3600
(0+0+3600)In Stock | BZX84B15 | LGE | Independent Type 14.25V~15.75V 350mW 15V SOT-23 Zener Diodes ROHS | C5444841 | SOT-23 | Tape & Reel (TR) | 50nA | 200Ω | Independent Type | 350mW | 14.25V~15.75V | 15V | ||
| Min: 50 Mult: 50 |
3600
(0+0+3600)In Stock | BZX55C3V0PF-M | ST(Semtech) | DO-35 Zener Diodes ROHS | C7497446 | DO-35 | Bag-packed | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3600
(0+0+3600)In Stock | BZT52C3V6S | Shandong Jingdao Microelectronics | Independent Type 3.4V~3.8V 200mW 3.6V SOD-323 Zener Diodes ROHS | C353525 | SOD-323 | Tape & Reel (TR) | 5uA@1V | 90Ω | Independent Type | 200mW | 3.4V~3.8V | 3.6V |