Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 5000
|
3523
(5+3518+0)In Stock
View marketplace suppliers’ inventory
| SMAZ6V8-13-F | Diodes Incorporated | Independent Type 6.46V~7.14V 1W 6.8V SMA(DO-214AC) Zener Diodes ROHS | C151039 | SMA(DO-214AC) | Tape & Reel (TR) | 5uA@4V | 2Ω | Independent Type | 6.46V~7.14V | 1W | 6.8V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3520
(3480+40+0)In Stock | LBZT52B3V0T1G | LRC | Independent Type 3.01V~3.22V 500mW 3.1V SOD-123 Zener Diodes ROHS | C2972805 | SOD-123 | Tape & Reel (TR) | - | 120Ω | Independent Type | 3.01V~3.22V | 500mW | 3.1V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
3517
(3510+7+0)In Stock | ZMM5226B | MSKSEMI | Independent Type 3.14V~3.46V 500mW 3.3V LL-34 Zener Diodes ROHS | C5359947 | LL-34 | Tape & Reel (TR) | 25uA@1V | 28Ω | Independent Type | 3.14V~3.46V | 500mW | 3.3V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
3515
(3508+7+0)In Stock | ZM4728A | Slkor(SLKORMICRO Elec.) | 1W 3.3V LL-41 Zener Diodes ROHS | C2943021 | LL-41 | Tape & Reel (TR) | 150uA@1V | 10Ω | - | - | 1W | 3.3V | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
3512
(3233+279+0)In Stock | BZX55C36 R0G | Taiwan Semiconductor | Independent Type 34V~38V 500mW 36V DO-35 Zener Diodes ROHS | C486152 | DO-35 | Tape & Reel (TR) | 100nA@27V | 80Ω | Independent Type | 34V~38V | 500mW | 36V | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
3506
(0+3506+0)In Stock | CDZVT2R2.2B | ROHM Semicon | Independent Type 100mW 2.22V~2.41V 2.2V SOD-923 Zener Diodes ROHS | C2979155 | SOD-923 | Tape & Reel (TR) | 120uA@0.7V | 100Ω | Independent Type | 2.22V~2.41V | 100mW | 2.2V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3505
(5+3500+0)In Stock | BZT52B18 | YONGYUTAI | 18V~18.36V 500mW 18V SOD-123 Zener Diodes ROHS | C2891766 | SOD-123 | Tape & Reel (TR) | 100nA@12.6V | 45Ω | - | 18V~18.36V | 500mW | 18V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
3500
(0+3500+0)In Stock | 1SMA4734 | amsem | 1W 5.6V DO-214AC(SMA) Zener Diodes ROHS | C7466328 | DO-214AC(SMA) | Tape & Reel (TR) | - | - | - | - | 1W | 5.6V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3500
(3000+500+0)In Stock | BZX84C3V3 | Slkor(SLKORMICRO Elec.) | SOT-23 Zener Diodes ROHS | C21714307 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3500
(3500+0+0)In Stock | BZT52C39S | Wild Goose | SOD-323 Zener Diodes ROHS | C22368948 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3500
(0+3500+0)In Stock | BZT52C5V6 | HXY MOSFET | Independent Type 5.32V~5.88V 500mW 5.6V SOD-123 Zener Diodes ROHS | C20611965 | SOD-123 | Tape & Reel (TR) | 0.8uA@2V | 38Ω | Independent Type | 5.32V~5.88V | 500mW | 5.6V | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
3496
(3437+59+0)In Stock | 1SMA4742A | SUNMATE Elec | 1W 12V SMA(DO-214AC) Zener Diodes ROHS | C2690201 | SMA(DO-214AC) | Tape & Reel (TR) | 5uA@9.1V | 9Ω | - | - | 1W | 12V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3493
(3493+0+0)In Stock | LUDZS9.1BT1G | LRC | Independent Type 8.85V~9.23V 200mW 9.1V SOD-323 Zener Diodes ROHS | C417303 | SOD-323 | Tape & Reel (TR) | 500nA | 30Ω | Independent Type | 8.85V~9.23V | 200mW | 9.1V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3492
(1362+2130+0)In Stock | BZX84C22 | LGE | Independent Type 20.8V~23.3V 350mW 22V SOT-23 Zener Diodes ROHS | C841168 | SOT-23 | Tape & Reel (TR) | 100nA@15.4V | 55Ω | Independent Type | 20.8V~23.3V | 350mW | 22V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3488
(2038+1450+0)In Stock | BZT52C4V3 | YONGYUTAI | 4.3V~4.6V 500mW 4.3V SOD-123 Zener Diodes ROHS | C2891772 | SOD-123 | Tape & Reel (TR) | 3uA@1V | 90Ω | - | 4.3V~4.6V | 500mW | 4.3V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
3488
(3480+8+0)In Stock | BZX55C15V | JUXING | Independent Type 13.8V~15.6V 500mW 15V DO-35 Zener Diodes ROHS | C5365410 | DO-35 | Tape & Reel (TR) | 100nA@10.5V | 30Ω | Independent Type | 13.8V~15.6V | 500mW | 15V | ||
| Min: 10 Mult: 10 |
3487
(0+3487+0)In Stock | 1N4750A | EIC Semicon | Independent Type 1W 27V DO-41 Zener Diodes ROHS | C2978836 | DO-41 | Box-packed | 5uA@20.6V | 35Ω | Independent Type | - | 1W | 27V | ||
| Min: 20 Mult: 20 |
3487
(0+3487+0)In Stock | 1N4738A | ST(Semtech) | Independent Type 1W 8.2V DO-41 Zener Diodes ROHS | C48508 | DO-41 | Tape & Reel (TR) | 10uA@6V | 4.5Ω | Independent Type | - | 1W | 8.2V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3482
(3482+0+0)In Stock | BZT52C7V5TQ-7-F | Diodes Incorporated | Independent Type 7V~7.9V 300mW 7.5V SOD-523 Zener Diodes ROHS | C526492 | SOD-523 | Tape & Reel (TR) | 1uA@5V | 15Ω | Independent Type | 7V~7.9V | 300mW | 7.5V | ||
| Min: 20 Mult: 20
Full Reel: 2500
|
3480
(0+3480+0)In Stock | ZMM5240BPF | ST(Semtech) | LL-34 Zener Diodes ROHS | C7497516 | LL-34 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3479
(2700+779+0)In Stock | BZT52C4V7 | YFW | Independent Type 4.4V~5V 500mW 4.7V SOD-123 Zener Diodes ROHS | C2898460 | SOD-123 | Tape & Reel (TR) | 3uA@2V | 80Ω | Independent Type | 4.4V~5V | 500mW | 4.7V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3479
(1677+1802+0)In Stock | MM3Z6V2 | CBI | Independent Type 5.8V~6.6V 300mW 6.2V SOD-323 Zener Diodes ROHS | C2832599 | SOD-323 | Tape & Reel (TR) | 1uA@3V | 50Ω | Independent Type | 5.8V~6.6V | 300mW | 6.2V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3475
(3475+0+0)In Stock
View marketplace suppliers’ inventory
| BZX84-C20,215 | Nexperia | Independent Type 18.8V~21.2V 250mW 20V SOT-23 Zener Diodes ROHS | C112949 | SOT-23 | Tape & Reel (TR) | 50nA@14V | 55Ω | Independent Type | 18.8V~21.2V | 250mW | 20V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3473
(3473+0+0)In Stock | BZT52-C51_R1_00001 | PANJIT International | Independent Type 48.45V~53.55V 410mW 51V SOD-123 Zener Diodes ROHS | C263155 | SOD-123 | Tape & Reel (TR) | 100nA@38V | 100Ω | Independent Type | 48.45V~53.55V | 410mW | 51V | ||
| Min: 1 Mult: 1 |
3472
(0+3472+0)In Stock | 1N4738 | EIC Semicon | 1W 8.2V DO-41 Zener Diodes ROHS | C2988339 | DO-41 | Box-packed | 10uA@6V | 4.5Ω | - | - | 1W | 8.2V |