Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
3591
(0+3591+0)In Stock | MMSZ5248B | SMC(Sangdest Microelectronicstronic (Nanjing)) | Independent Type 17.1V~18.9V 500mW 18V SOD-123 Zener Diodes ROHS | C499773 | SOD-123 | Tape & Reel (TR) | 100nA@14V | 21Ω | Independent Type | 17.1V~18.9V | 500mW | 18V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3591
(0+3043+548)In Stock | BZT52C7V5S | GOODWORK | Independent Type 200mW 7V~7.9V 7.5V SOD-323 Zener Diodes ROHS | C2932769 | SOD-323 | Tape & Reel (TR) | 1uA@2V | 15Ω | Independent Type | 7V~7.9V | 200mW | 7.5V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
3590
(0+3572+18)In Stock | ZMM10-MS | MSKSEMI | Independent Type 500mW 9.4V~10.6V 10V LL-34 Zener Diodes ROHS | C2982201 | LL-34 | Tape & Reel (TR) | 100nA@7.5V | 15Ω | Independent Type | 9.4V~10.6V | 500mW | 10V | ||
| Min: 20 Mult: 20 |
3589
(0+3587+2)In Stock | BZX55C9V1 | LGE | Independent Type 8.65V~9.56V 500mW 9.1V DO-35 Zener Diodes ROHS | C5158984 | DO-35 | Box-packed | 100nA | 5Ω | Independent Type | 8.65V~9.56V | 500mW | 9.1V | ||
| Min: 20 Mult: 20
Full Reel: 2500
|
3586
(0+2927+659)In Stock | GLZ5.6B_R1_10001 | PANJIT International | Independent Type 5.45V~5.73V 500mW LL-34 Zener Diodes ROHS | C268546 | LL-34 | Tape & Reel (TR) | 5uA@2.5V | 13Ω | Independent Type | 5.45V~5.73V | 500mW | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3584
(0+2092+1492)In Stock | MMSZ5230A_R1_00001 | PANJIT International | Independent Type 4.61V~4.79V 500mW 4.7V SOD-123 Zener Diodes ROHS | C391550 | SOD-123 | Tape & Reel (TR) | 5uA@2V | 19Ω | Independent Type | 4.61V~4.79V | 500mW | 4.7V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3580
(0+0+3580)In Stock | BZX84B15 | LGE | Independent Type 14.25V~15.75V 350mW 15V SOT-23 Zener Diodes ROHS | C5444841 | SOT-23 | Tape & Reel (TR) | 50nA | 200Ω | Independent Type | 14.25V~15.75V | 350mW | 15V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3577
(0+1057+2520)In Stock | BZT52B6V8 | AnBon | Independent Type 6.66V~6.94V 500mW 6.8V SOD-123 Zener Diodes ROHS | C541635 | SOD-123 | Tape & Reel (TR) | 2uA@4V | 15Ω | Independent Type | 6.66V~6.94V | 500mW | 6.8V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3573
(0+3573+0)In Stock
View marketplace suppliers’ inventory
| BZX84-C20,215 | Nexperia | Independent Type 18.8V~21.2V 250mW 20V SOT-23 Zener Diodes ROHS | C112949 | SOT-23 | Tape & Reel (TR) | 50nA@14V | 55Ω | Independent Type | 18.8V~21.2V | 250mW | 20V | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
3571
(0+3571+0)In Stock
View marketplace suppliers’ inventory
| 1SMB5929BT3G | onsemi | Independent Type 14.25V~15.75V 3W 15V SMB(DO-214AA) Zener Diodes ROHS | C55497 | SMB(DO-214AA) | Tape & Reel (TR) | 1uA@11.4V | 9Ω | Independent Type | 14.25V~15.75V | 3W | 15V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3570
(0+2380+1190)In Stock
View marketplace suppliers’ inventory
| BZB784-C4V7,115 | Nexperia | 1 pair common anode 4.4V~5.7V 180mW 4.7V SC-70 Zener Diodes ROHS | C503444 | SC-70 | Tape & Reel (TR) | 3uA@2V | 80Ω | 1 pair common anode | 4.4V~5.7V | 180mW | 4.7V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3568
(0+1308+2260)In Stock | BZT52C18 | AnBon | Independent Type 16.8V~19.1V 350mW 18V SOD-123 Zener Diodes ROHS | C541643 | SOD-123 | Tape & Reel (TR) | 100nA@12.6V | 45Ω | Independent Type | 16.8V~19.1V | 350mW | 18V | ||
| Min: 10 Mult: 10 |
3567
(0+0+3567)In Stock | 1N4750A | EIC Semicon | Independent Type 1W 27V DO-41 Zener Diodes ROHS | C2978836 | DO-41 | Box-packed | 5uA@20.6V | 35Ω | Independent Type | - | 1W | 27V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3566
(0+3566+0)In Stock | LBZT52B16T1G | LRC | Independent Type 15.85V~16.51V 500mW 16V SOD-123 Zener Diodes ROHS | C411178 | SOD-123 | Tape & Reel (TR) | 100nA | 50Ω | Independent Type | 15.85V~16.51V | 500mW | 16V | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
3564
(0+0+3564)In Stock | MM5Z22B | ST(Semtech) | SOD-523 Zener Diodes ROHS | C7464211 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1800
|
3561
(0+3554+7)In Stock
View marketplace suppliers’ inventory
| 1SMA4741_R1_00001 | PANJIT International | Independent Type 10.45V~11.55V 1W 11V SMA(DO-214AC) Zener Diodes ROHS | C268426 | SMA(DO-214AC) | Tape & Reel (TR) | 100nA@8.4V | 8Ω | Independent Type | 10.45V~11.55V | 1W | 11V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3560
(0+2800+760)In Stock | BZT52C4V3S | MSKSEMI | Independent Type 4V~4.6V 200mW 4.3V SOD-323 Zener Diodes ROHS | C2902891 | SOD-323 | Tape & Reel (TR) | 3uA@1V | 90Ω | Independent Type | 4V~4.6V | 200mW | 4.3V | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
3560
(0+3560+0)In Stock | CZRU52C15-HF | Comchip | 150mW 15V SOD-523F Zener Diodes ROHS | C3012743 | SOD-523F | Tape & Reel (TR) | 100nA@11V | 30Ω | - | - | 150mW | 15V | ||
| Min: 20 Mult: 20
Full Reel: 2500
|
3557
(0+1077+2480)In Stock | GLZ6.2B_R1_00001 | PANJIT International | Independent Type 5.96V~6.27V 500mW MiniMELF Zener Diodes ROHS | C304303 | MiniMELF | Tape & Reel (TR) | 5uA@3V | 10Ω | Independent Type | 5.96V~6.27V | 500mW | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3556
(0+3544+12)In Stock | MMSZ5245B | Slkor(SLKORMICRO Elec.) | 14.25V~15.75V 500mW 15V SOD-123 Zener Diodes ROHS | C707174 | SOD-123 | Tape & Reel (TR) | 500nA@11V | 16Ω | - | 14.25V~15.75V | 500mW | 15V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
3554
(0+1650+1904)In Stock | ZMM5251B | MSKSEMI | Independent Type 500mW 20.9V~23.1V 22V LL-34 Zener Diodes ROHS | C5359959 | LL-34 | Tape & Reel (TR) | 100nA@17V | 29Ω | Independent Type | 20.9V~23.1V | 500mW | 22V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3550
(0+3000+550)In Stock | MM1Z5V6 | CBI | SOD-123 Zener Diodes ROHS | C21714148 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3549
(0+2770+779)In Stock | BZT52C4V7 | YFW | Independent Type 4.4V~5V 500mW 4.7V SOD-123 Zener Diodes ROHS | C2898460 | SOD-123 | Tape & Reel (TR) | 3uA@2V | 80Ω | Independent Type | 4.4V~5V | 500mW | 4.7V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3541
(0+3540+1)In Stock | 2EZ12D5 | LGE | Independent Type 2W 12V SMB Zener Diodes ROHS | C362291 | SMB | Tape & Reel (TR) | 1uA@9.1V | 4.5Ω | Independent Type | - | 2W | 12V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
3540
(0+0+3540)In Stock | ZM4738A | Slkor(SLKORMICRO Elec.) | 1W 8.2V LL-41 Zener Diodes ROHS | C2943047 | LL-41 | Tape & Reel (TR) | 10uA@6V | 4.5Ω | - | - | 1W | 8.2V |