Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
3473
(3473+0+0)In Stock | BZT52-C51_R1_00001 | PANJIT International | Independent Type 48.45V~53.55V 410mW 51V SOD-123 Zener Diodes ROHS | C263155 | SOD-123 | Tape & Reel (TR) | 100nA@38V | 100Ω | Independent Type | 48.45V~53.55V | 410mW | 51V | ||
| Min: 1 Mult: 1 |
3472
(0+3472+0)In Stock | 1N4738 | EIC Semicon | 1W 8.2V DO-41 Zener Diodes ROHS | C2988339 | DO-41 | Box-packed | 10uA@6V | 4.5Ω | - | - | 1W | 8.2V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3470
(666+2804+0)In Stock | BZX84B11 | LGE | Independent Type 10.8V~11.2V 350mW 11V SOT-23 Zener Diodes ROHS | C970341 | SOT-23 | Tape & Reel (TR) | 100nA@8V | 20Ω | Independent Type | 10.8V~11.2V | 350mW | 11V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3465
(2848+617+0)In Stock
View marketplace suppliers’ inventory
| BZX84-A4V7,215 | Nexperia | Independent Type 4.65V~4.75V 250mW 4.7V TO-236AB Zener Diodes ROHS | C2908824 | TO-236AB | Tape & Reel (TR) | 3uA@2V | 50Ω | Independent Type | 4.65V~4.75V | 250mW | 4.7V | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
3460
(0+3460+0)In Stock
View marketplace suppliers’ inventory
| BZX84-C4V3,235 | Nexperia | Independent Type 250mW 4V~4.6V 4.3V SOT-23 Zener Diodes ROHS | C550953 | SOT-23 | Tape & Reel (TR) | 3uA@1V | 80Ω | Independent Type | 4V~4.6V | 250mW | 4.3V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3460
(0+3460+0)In Stock | MMSZ4710 | amsem | Independent Type 23.75V~26.25V 500mW SOD-123 Zener Diodes ROHS | C7529067 | SOD-123 | Tape & Reel (TR) | - | - | Independent Type | 23.75V~26.25V | 500mW | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3460
(0+3460+0)In Stock | BZT52C2V7 | GOODWORK | Independent Type 2.5V~2.9V 500mW 2.7V SOD-123 Zener Diodes ROHS | C2932734 | SOD-123 | Tape & Reel (TR) | 20uA@1V | 100Ω | Independent Type | 2.5V~2.9V | 500mW | 2.7V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3457
(977+2480+0)In Stock | BZX84B10 | Yangzhou Yangjie Elec Tech | Independent Type 9.8V~10.2V 350mW 10V SOT-23(TO-236) Zener Diodes ROHS | C968212 | SOT-23(TO-236) | Tape & Reel (TR) | 200nA@7V | 20Ω | Independent Type | 9.8V~10.2V | 350mW | 10V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
3450
(3412+38+0)In Stock | 1SMA4745A | Shandong Jingdao Microelectronics | Independent Type 15.2V~17.1V 1W 16V SMA Zener Diodes ROHS | C438364 | SMA | Tape & Reel (TR) | 5uA@12V | 16Ω | Independent Type | 15.2V~17.1V | 1W | 16V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3450
(3350+100+0)In Stock | MM3Z36W | Shandong Jingdao Microelectronics | 34V~38V 300mW 36V SOD-323W Zener Diodes ROHS | C3019205 | SOD-323W | Tape & Reel (TR) | 100nA@27V | 90Ω | - | 34V~38V | 300mW | 36V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3448
(1479+1969+0)In Stock | MMSZ4699 | Jiangsu Changjing Electronics Technology Co., Ltd. | Independent Type 11.4V~12.6V 350mW 12V SOD-123 Zener Diodes ROHS | C21511 | SOD-123 | Tape & Reel (TR) | 50nA@9.1V | - | Independent Type | 11.4V~12.6V | 350mW | 12V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
3445
(0+3445+0)In Stock | ZM4757APF | ST(Semtech) | LL-41 Zener Diodes ROHS | C19190362 | LL-41 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3443
(163+3280+0)In Stock | BZX84B3V3_R1_00001 | PANJIT International | Independent Type 3.23V~3.37V 410mW 3.3V SOT-23 Zener Diodes ROHS | C263161 | SOT-23 | Tape & Reel (TR) | 5uA@1V | 95Ω | Independent Type | 3.23V~3.37V | 410mW | 3.3V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3442
(1062+2380+0)In Stock | BZT52C47 | Guangdong Hottech | Independent Type 44.65V~49.35V 500mW 47V SOD-123 Zener Diodes ROHS | C2827904 | SOD-123 | Tape & Reel (TR) | 45nA@33V | 170Ω | Independent Type | 44.65V~49.35V | 500mW | 47V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
3440
(0+3440+0)In Stock | 1SMA4743A | FOSAN | Independent Type 1W 13V SMA Zener Diodes ROHS | C5353098 | SMA | Tape & Reel (TR) | - | - | Independent Type | - | 1W | 13V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3438
(38+3400+0)In Stock | BZX84C13 | Guangdong Hottech | 350mW 13V SOT-23 Zener Diodes ROHS | C5190202 | SOT-23 | Tape & Reel (TR) | - | - | - | - | 350mW | 13V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3431
(3431+0+0)In Stock | BZT52C10 | Wild Goose | SOD-123 Zener Diodes ROHS | C22368898 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3426
(3426+0+0)In Stock | 1SMB5925B | GOODWORK | Independent Type 9.5V~10.5V 2W 10V SMB Zener Diodes ROHS | C5248043 | SMB | Tape & Reel (TR) | 5uA@8V | 4.5Ω | Independent Type | 9.5V~10.5V | 2W | 10V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3426
(1906+1520+0)In Stock | BZT52C18S | LGE | Independent Type 16.8V~19.1V 200mW 18V SOD-323 Zener Diodes ROHS | C545352 | SOD-323 | Tape & Reel (TR) | 100nA@12.6V | 45Ω | Independent Type | 16.8V~19.1V | 200mW | 18V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
3425
(3120+305+0)In Stock | ZMM3V0 | YONGYUTAI | Independent Type 500mW 2.8V~3.2V 3V LL-34 Zener Diodes ROHS | C2891739 | LL-34 | Tape & Reel (TR) | - | 85Ω | Independent Type | 2.8V~3.2V | 500mW | 3V | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
3424
(3421+3+0)In Stock
View marketplace suppliers’ inventory
| EDZVT2R24B | ROHM Semicon | Independent Type 23.72V~24.78V 150mW 24V SOD-523 Zener Diodes ROHS | C209635 | SOD-523 | Tape & Reel (TR) | 100nA@19V | 120Ω | Independent Type | 23.72V~24.78V | 150mW | 24V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3420
(2230+1190+0)In Stock
View marketplace suppliers’ inventory
| BZB784-C4V7,115 | Nexperia | 1 pair common anode 4.4V~5.7V 180mW 4.7V SC-70 Zener Diodes ROHS | C503444 | SC-70 | Tape & Reel (TR) | 3uA@2V | 80Ω | 1 pair common anode | 4.4V~5.7V | 180mW | 4.7V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
3420
(0+3420+0)In Stock | 1SMA4733A | FOSAN | Independent Type 1W 5.1V SMA Zener Diodes ROHS | C5353088 | SMA | Tape & Reel (TR) | - | - | Independent Type | - | 1W | 5.1V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3414
(3414+0+0)In Stock | UDZVGJTE-175.6B | ROHM Semicon | Independent Type 5.49V~5.73V 200mW SOD-323 Zener Diodes ROHS | C9996 | SOD-323 | Tape & Reel (TR) | 1uA@2.5V | 60Ω | Independent Type | 5.49V~5.73V | 200mW | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3400
(0+3400+0)In Stock | MMSZ5248B | amsem | Independent Type 500mW 17.1V~18.9V SOD-123 Zener Diodes ROHS | C7529086 | SOD-123 | Tape & Reel (TR) | - | - | Independent Type | 17.1V~18.9V | 500mW | - |