Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Power Dissipation
|
Zener Voltage (Nom)
|
Zener Voltage (Range)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Power Dissipation
|
Zener Voltage (Nom)
|
Zener Voltage (Range)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
3541
(0+3540+1)In Stock | 2EZ12D5 | LGE | Independent Type 2W 12V SMB Zener Diodes ROHS | C362291 | SMB | Tape & Reel (TR) | 1uA@9.1V | 4.5Ω | Independent Type | 2W | 12V | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
3540
(0+0+3540)In Stock | ZM4738A | Slkor(SLKORMICRO Elec.) | 1W 8.2V LL-41 Zener Diodes ROHS | C2943047 | LL-41 | Tape & Reel (TR) | 10uA@6V | 4.5Ω | - | 1W | 8.2V | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
3537
(0+0+3537)In Stock | ZM4744A | MSKSEMI | Independent Type 1W 15V LL-41 Zener Diodes ROHS | C5359940 | LL-41 | Tape & Reel (TR) | 5uA@11.4V | 14Ω | Independent Type | 1W | 15V | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3527
(0+3527+0)In Stock
View marketplace suppliers’ inventory
| BZX84C2V4LT1G | onsemi | Independent Type 2.2V~2.6V 250mW 2.4V SOT-23 Zener Diodes ROHS | C47073 | SOT-23 | Tape & Reel (TR) | 50uA@1V | 100Ω | Independent Type | 250mW | 2.4V | 2.2V~2.6V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3522
(90+2884+548)In Stock
View marketplace suppliers’ inventory
| BZT52C5V1-E3-08 | Vishay Intertech | Independent Type 4.8V~5.4V 410mW 5.1V SOD-123 Zener Diodes ROHS | C142575 | SOD-123 | Tape & Reel (TR) | 100nA@800mV | 30Ω | Independent Type | 410mW | 5.1V | 4.8V~5.4V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
3518
(0+0+3518)In Stock
View marketplace suppliers’ inventory
| SMAZ6V8-13-F | Diodes Incorporated | Independent Type 6.46V~7.14V 1W 6.8V SMA(DO-214AC) Zener Diodes ROHS | C151039 | SMA(DO-214AC) | Tape & Reel (TR) | 5uA@4V | 2Ω | Independent Type | 1W | 6.8V | 6.46V~7.14V | ||
| Min: 20 Mult: 20
Full Reel: 2500
|
3516
(0+0+3516)In Stock | ZMM3B3 | MSKSEMI | Independent Type 3.23V~3.37V 500mW 3.3V LL-34 Zener Diodes ROHS | C5359969 | LL-34 | Tape & Reel (TR) | 2uA@1V | 85Ω | Independent Type | 500mW | 3.3V | 3.23V~3.37V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
3512
(0+3506+6)In Stock
View marketplace suppliers’ inventory
| 1SMA5934BT3G | onsemi | Independent Type 22.8V~24V 1.5W 24V SMA(DO-214AC) Zener Diodes ROHS | C94409 | SMA(DO-214AC) | Tape & Reel (TR) | 500nA@18.2V | 19Ω | Independent Type | 1.5W | 24V | 22.8V~24V | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
3512
(0+3233+279)In Stock | BZX55C36 R0G | Taiwan Semiconductor | Independent Type 34V~38V 500mW 36V DO-35 Zener Diodes ROHS | C486152 | DO-35 | Tape & Reel (TR) | 100nA@27V | 80Ω | Independent Type | 500mW | 36V | 34V~38V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3509
(0+3297+212)In Stock | MM5Z6V8 | CBI | Independent Type 6.4V~7.2V 200mW 6.8V SOD-523 Zener Diodes ROHS | C2832575 | SOD-523 | Tape & Reel (TR) | 500nA@3.5V | 15Ω | Independent Type | 200mW | 6.8V | 6.4V~7.2V | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
3506
(0+0+3506)In Stock | CDZVT2R2.2B | ROHM Semicon | Independent Type 100mW 2.22V~2.41V 2.2V SOD-923 Zener Diodes ROHS | C2979155 | SOD-923 | Tape & Reel (TR) | 120uA@0.7V | 100Ω | Independent Type | 100mW | 2.2V | 2.22V~2.41V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3500
(0+1450+2050)In Stock | MM1Z4V7 | FOSAN | Independent Type 500mW 4.7V SOD-123 Zener Diodes ROHS | C5359747 | SOD-123 | Tape & Reel (TR) | - | - | Independent Type | 500mW | 4.7V | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3500
(0+3000+500)In Stock | BZX84C3V3 | Slkor(SLKORMICRO Elec.) | SOT-23 Zener Diodes ROHS | C21714307 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3499
(0+0+3499)In Stock | 1SMAF4735A | Shandong Jingdao Microelectronics | Independent Type 5.86V~6.51V 1W 6.2V SMAF Zener Diodes ROHS | C123895 | SMAF | Tape & Reel (TR) | 10uA@3V | 2Ω | Independent Type | 1W | 6.2V | 5.86V~6.51V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3498
(0+218+3280)In Stock | BZX84B3V3_R1_00001 | PANJIT International | Independent Type 3.23V~3.37V 410mW 3.3V SOT-23 Zener Diodes ROHS | C263161 | SOT-23 | Tape & Reel (TR) | 5uA@1V | 95Ω | Independent Type | 410mW | 3.3V | 3.23V~3.37V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3496
(0+2917+579)In Stock
View marketplace suppliers’ inventory
| MMSZ5252BT1G | onsemi | Independent Type 22.8V~25.2V 500mW 24V SOD-123 Zener Diodes ROHS | C235986 | SOD-123 | Tape & Reel (TR) | 100nA@18V | 33Ω | Independent Type | 500mW | 24V | 22.8V~25.2V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3494
(0+354+3140)In Stock
View marketplace suppliers’ inventory
| MMSZ5231B_R1_00001 | PANJIT International | Independent Type 4.85V~5.36V 500mW 5.1V SOD-123 Zener Diodes ROHS | C282312 | SOD-123 | Tape & Reel (TR) | 5uA@2V | 17Ω | Independent Type | 500mW | 5.1V | 4.85V~5.36V | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
3493
(0+3490+3)In Stock
View marketplace suppliers’ inventory
| 1SMB5913BT3G | onsemi | Independent Type 3.13V~3.47V 3W 3.3V SMB(DO-214AA) Zener Diodes ROHS | C53169 | SMB(DO-214AA) | Tape & Reel (TR) | 100uA@1V | 10Ω | Independent Type | 3W | 3.3V | 3.13V~3.47V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3492
(0+1112+2380)In Stock | BZT52C47 | Guangdong Hottech | Independent Type 44.65V~49.35V 500mW 47V SOD-123 Zener Diodes ROHS | C2827904 | SOD-123 | Tape & Reel (TR) | 45nA@33V | 170Ω | Independent Type | 500mW | 47V | 44.65V~49.35V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3490
(0+2873+617)In Stock
View marketplace suppliers’ inventory
| BZX84-A4V7,215 | Nexperia | Independent Type 4.65V~4.75V 250mW 4.7V TO-236AB Zener Diodes ROHS | C2908824 | TO-236AB | Tape & Reel (TR) | 3uA@2V | 50Ω | Independent Type | 250mW | 4.7V | 4.65V~4.75V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3485
(0+2645+840)In Stock | MMSZ4699 | amsem | Independent Type 11.4V~12.6V 500mW SOD-123 Zener Diodes ROHS | C7529064 | SOD-123 | Tape & Reel (TR) | - | - | Independent Type | 500mW | - | 11.4V~12.6V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
3483
(0+3483+0)In Stock
View marketplace suppliers’ inventory
| SMAZ5V1-13-F | Diodes Incorporated | Independent Type 4.84V~5.4V 1W 5.1V SMA(DO-214AC) Zener Diodes ROHS | C154748 | SMA(DO-214AC) | Tape & Reel (TR) | 2.5uA@1V | 5Ω | Independent Type | 1W | 5.1V | 4.84V~5.4V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3483
(0+3439+44)In Stock | BZT52C20 | Shandong Jingdao Microelectronics | Independent Type 18.8V~21.2V 500mW 20V SOD-123 Zener Diodes ROHS | C353550 | SOD-123 | Tape & Reel (TR) | 100nA@14V | 55Ω | Independent Type | 500mW | 20V | 18.8V~21.2V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3482
(0+3463+19)In Stock | BZX84C4V7 | Jiangsu Changjing Electronics Technology Co., Ltd. | Independent Type 4.4V~5V 300mW 4.7V SOT-23 Zener Diodes ROHS | C235745 | SOT-23 | Tape & Reel (TR) | 3uA@2V | 80Ω | Independent Type | 300mW | 4.7V | 4.4V~5V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3481
(0+0+3481)In Stock | LM3Z7V5T1G | LRC | Independent Type 7V~7.9V 200mW 7.5V SOD-323 Zener Diodes ROHS | C131804 | SOD-323 | Tape & Reel (TR) | - | 15Ω | Independent Type | 200mW | 7.5V | 7V~7.9V |