Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
3375
(2556+819+0)In Stock | MMSZ5223B_R1_00001 | PANJIT International | Independent Type 2.57V~2.84V 500mW 2.7V SOD-123 Zener Diodes ROHS | C2902537 | SOD-123 | Tape & Reel (TR) | 75uA@1V | 30Ω | Independent Type | 2.57V~2.84V | 500mW | 2.7V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3374
(334+3040+0)In Stock
View marketplace suppliers’ inventory
| MMSZ5231B_R1_00001 | PANJIT International | Independent Type 4.85V~5.36V 500mW 5.1V SOD-123 Zener Diodes ROHS | C282312 | SOD-123 | Tape & Reel (TR) | 5uA@2V | 17Ω | Independent Type | 4.85V~5.36V | 500mW | 5.1V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3372
(952+2420+0)In Stock | BZT52C3V6 | LGE | Independent Type 3.4V~3.8V 500mW 3.6V SOD-123 Zener Diodes ROHS | C545280 | SOD-123 | Tape & Reel (TR) | 5uA@1V | 90Ω | Independent Type | 3.4V~3.8V | 500mW | 3.6V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3367
(2287+1080+0)In Stock | 1SMAF4752A | YFW | Independent Type 1W 31.3V~34.9V 33V SMAF Zener Diodes ROHS | C3039979 | SMAF | Tape & Reel (TR) | 5uA@25V | 45Ω | Independent Type | 31.3V~34.9V | 1W | 33V | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
3367
(1284+2083+0)In Stock | BZX584B13V | Yangzhou Yangjie Elec Tech | Independent Type 12.74V~13.26V 200mW 13V SOD-523(SC-79) Zener Diodes ROHS | C968158 | SOD-523(SC-79) | Tape & Reel (TR) | 90nA@8V | 30Ω | Independent Type | 12.74V~13.26V | 200mW | 13V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3366
(366+3000+0)In Stock | BZX84C10 | LGE | Independent Type 9.4V~10.6V 350mW 10V SOT-23 Zener Diodes ROHS | C545314 | SOT-23 | Tape & Reel (TR) | 200nA@7V | 20Ω | Independent Type | 9.4V~10.6V | 350mW | 10V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3360
(0+3360+0)In Stock | 1SMB5943B | amsem | Independent Type 53.2V~58.8V 3W 56V SMB Zener Diodes ROHS | C7466344 | SMB | Tape & Reel (TR) | - | - | Independent Type | 53.2V~58.8V | 3W | 56V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3356
(3206+150+0)In Stock | BZT52C36S | YONGYUTAI | Independent Type 34V~38V 200mW 36V SOD-323 Zener Diodes ROHS | C2926427 | SOD-323 | Tape & Reel (TR) | 100nA@25.2V | 90Ω | Independent Type | 34V~38V | 200mW | 36V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3356
(3356+0+0)In Stock
View marketplace suppliers’ inventory
| BZX84C18_R1_00001 | PANJIT International | Independent Type 17.1V~18.9V 410mW 18V SOT-23 Zener Diodes ROHS | C391458 | SOT-23 | Tape & Reel (TR) | 100nA@12.6V | 45Ω | Independent Type | 17.1V~18.9V | 410mW | 18V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3355
(1639+1716+0)In Stock | MM3Z39 | ST(Semtech) | Independent Type 37V~41V 300mW 39V SOD-323 Zener Diodes ROHS | C118620 | SOD-323 | Tape & Reel (TR) | 2uA@30V | 100Ω | Independent Type | 37V~41V | 300mW | 39V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3353
(0+3353+0)In Stock | MM5Z39 | CBI | Independent Type 37V~41V 200mW 39V SOD-523 Zener Diodes ROHS | C2832593 | SOD-523 | Tape & Reel (TR) | 2uA@30V | 130Ω | Independent Type | 37V~41V | 200mW | 39V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3350
(1400+1950+0)In Stock | MM1Z4V7 | FOSAN | Independent Type 500mW 4.7V SOD-123 Zener Diodes ROHS | C5359747 | SOD-123 | Tape & Reel (TR) | - | - | Independent Type | - | 500mW | 4.7V | ||
| Min: 50 Mult: 50 |
3350
(3350+0+0)In Stock | BZT52C12 | Wild Goose | SOD-123 Zener Diodes ROHS | C20622487 | SOD-123 | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3349
(3200+149+0)In Stock | BZT52C2V7S | FOSAN | Independent Type 200mW 2.7V SOD-323 Zener Diodes ROHS | C5353054 | SOD-323 | Tape & Reel (TR) | - | - | Independent Type | - | 200mW | 2.7V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3347
(2746+601+0)In Stock | BZT52-C6V8_R1_00001 | PANJIT International | Independent Type 6.46V~7.14V 410mW 6.8V SOD-123 Zener Diodes ROHS | C2901407 | SOD-123 | Tape & Reel (TR) | 100nA@3V | 8Ω | Independent Type | 6.46V~7.14V | 410mW | 6.8V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3346
(3346+0+0)In Stock | LBZT52C36T1G | LRC | Independent Type 34V~38V 500mW 36V SOD-123 Zener Diodes ROHS | C131838 | SOD-123 | Tape & Reel (TR) | 100nA | 90Ω | Independent Type | 34V~38V | 500mW | 36V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3346
(0+3346+0)In Stock | MMSZ5242B | FUXINSEMI | Independent Type 11.4V~12.6V 500mW 12V SOD-123 Zener Diodes ROHS | C3018519 | SOD-123 | Tape & Reel (TR) | 1uA@9.1V | 30Ω | Independent Type | 11.4V~12.6V | 500mW | 12V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
3343
(3115+228+0)In Stock
View marketplace suppliers’ inventory
| SMAZ5V6-13-F | Diodes Incorporated | Independent Type 5.32V~5.88V 1W 5.6V SMA(DO-214AC) Zener Diodes ROHS | C110526 | SMA(DO-214AC) | Tape & Reel (TR) | 5uA@2V | 2Ω | Independent Type | 5.32V~5.88V | 1W | 5.6V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3340
(3000+340+0)In Stock | BZX84B5V6 | Jiangsu Changjing Electronics Technology Co., Ltd. | 300mW 5.49V~5.71V 5.6V SOT-23 Zener Diodes ROHS | C5293212 | SOT-23 | Tape & Reel (TR) | 1uA@2V | - | - | 5.49V~5.71V | 300mW | 5.6V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3338
(3294+44+0)In Stock | BZT52C20 | Shandong Jingdao Microelectronics | Independent Type 18.8V~21.2V 500mW 20V SOD-123 Zener Diodes ROHS | C353550 | SOD-123 | Tape & Reel (TR) | 100nA@14V | 55Ω | Independent Type | 18.8V~21.2V | 500mW | 20V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3338
(3338+0+0)In Stock
View marketplace suppliers’ inventory
| BZX84-C11,215 | Nexperia | Independent Type 10.4V~11.6V 250mW 11V SOT-23 Zener Diodes ROHS | C131659 | SOT-23 | Tape & Reel (TR) | 100nA@8V | 20Ω | Independent Type | 10.4V~11.6V | 250mW | 11V | ||
| Min: 5 Mult: 5
Full Reel: 1800
|
3336
(830+2506+0)In Stock | 1SMA4748_R1_00001 | PANJIT International | Independent Type 20.9V~23.1V 1W 22V SMA(DO-214AC) Zener Diodes ROHS | C268431 | SMA(DO-214AC) | Tape & Reel (TR) | 100nA@16.7V | 23Ω | Independent Type | 20.9V~23.1V | 1W | 22V | ||
| Min: 50 Mult: 50 |
3333
(483+2850+0)In Stock
Not recommended for new designs
| TC3V6TB | Tak Cheong | Independent Type 500mW 3.6V DO-35 Zener Diodes ROHS | C261195 | DO-35 | Box-packed | 10uA@1V | 100Ω | Independent Type | - | 500mW | 3.6V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3331
(565+2766+0)In Stock | BZX84C3V3 | ST(Semtech) | Independent Type 3.1V~3.5V 350mW 3.3V SOT-23 Zener Diodes ROHS | C118563 | SOT-23 | Tape & Reel (TR) | 5uA@1V | 95Ω | Independent Type | 3.1V~3.5V | 350mW | 3.3V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
3330
(1820+1510+0)In Stock | 1SMA5954B | EIC Semicon | DO-214AC(SMA) Zener Diodes ROHS | C3015338 | DO-214AC(SMA) | Tape & Reel (TR) | - | - | - | - | - | - |