Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
|
3550
(0+3000+550)In Stock | MM1Z5V6 | CBI | SOD-123 Zener Diodes ROHS | C21714148 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3549
(0+2770+779)In Stock | BZT52C4V7 | YFW | Independent Type 4.4V~5V 500mW 4.7V SOD-123 Zener Diodes ROHS | C2898460 | SOD-123 | Tape & Reel (TR) | 3uA@2V | 80Ω | Independent Type | 4.4V~5V | 500mW | 4.7V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3548
(2369+1175+4)In Stock
View marketplace suppliers’ inventory
| MMSZ4705T1G | onsemi | Independent Type 17.1V~18.9V 500mW 18V SOD-123 Zener Diodes ROHS | C513126 | SOD-123 | Tape & Reel (TR) | 50nA@13.6V | - | Independent Type | 17.1V~18.9V | 500mW | 18V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3545
(0+2878+667)In Stock
View marketplace suppliers’ inventory
| BZX84-A4V7,215 | Nexperia | Independent Type 4.65V~4.75V 250mW 4.7V TO-236AB Zener Diodes ROHS | C2908824 | TO-236AB | Tape & Reel (TR) | 3uA@2V | 50Ω | Independent Type | 4.65V~4.75V | 250mW | 4.7V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3541
(0+2829+712)In Stock | MM3Z3V3 | ST(Semtech) | Independent Type 3.1V~3.5V 300mW 3.3V SOD-323 Zener Diodes ROHS | C52056 | SOD-323 | Tape & Reel (TR) | 20uA@1V | 130Ω | Independent Type | 3.1V~3.5V | 300mW | 3.3V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3536
(0+2336+1200)In Stock | MMSZ4687 | Jiangsu Changjing Electronics Technology Co., Ltd. | Independent Type 4.09V~4.52V 350mW 4.3V SOD-123 Zener Diodes ROHS | C2910053 | SOD-123 | Tape & Reel (TR) | 4uA@2V | - | Independent Type | 4.09V~4.52V | 350mW | 4.3V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
3527
(0+3521+6)In Stock
View marketplace suppliers’ inventory
| 1SMA5934BT3G | onsemi | Independent Type 22.8V~24V 1.5W 24V SMA(DO-214AC) Zener Diodes ROHS | C94409 | SMA(DO-214AC) | Tape & Reel (TR) | 500nA@18.2V | 19Ω | Independent Type | 22.8V~24V | 1.5W | 24V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3522
(90+2884+548)In Stock
View marketplace suppliers’ inventory
| BZT52C5V1-E3-08 | Vishay Intertech | Independent Type 4.8V~5.4V 410mW 5.1V SOD-123 Zener Diodes ROHS | C142575 | SOD-123 | Tape & Reel (TR) | 100nA@800mV | 30Ω | Independent Type | 4.8V~5.4V | 410mW | 5.1V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
3518
(0+0+3518)In Stock
View marketplace suppliers’ inventory
| SMAZ6V8-13-F | Diodes Incorporated | Independent Type 6.46V~7.14V 1W 6.8V SMA(DO-214AC) Zener Diodes ROHS | C151039 | SMA(DO-214AC) | Tape & Reel (TR) | 5uA@4V | 2Ω | Independent Type | 6.46V~7.14V | 1W | 6.8V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3514
(0+374+3140)In Stock
View marketplace suppliers’ inventory
| MMSZ5231B_R1_00001 | PANJIT International | Independent Type 4.85V~5.36V 500mW 5.1V SOD-123 Zener Diodes ROHS | C282312 | SOD-123 | Tape & Reel (TR) | 5uA@2V | 17Ω | Independent Type | 4.85V~5.36V | 500mW | 5.1V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3513
(0+3373+140)In Stock
View marketplace suppliers’ inventory
| BZX384-C15,115 | Nexperia | Independent Type 13.8V~15.6V 300mW 15V SOD-323 Zener Diodes ROHS | C454989 | SOD-323 | Tape & Reel (TR) | 50nA@10.5V | 30Ω | Independent Type | 13.8V~15.6V | 300mW | 15V | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
3512
(0+3233+279)In Stock | BZX55C36 R0G | Taiwan Semiconductor | Independent Type 34V~38V 500mW 36V DO-35 Zener Diodes ROHS | C486152 | DO-35 | Tape & Reel (TR) | 100nA@27V | 80Ω | Independent Type | 34V~38V | 500mW | 36V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
3510
(0+3510+0)In Stock
View marketplace suppliers’ inventory
| SMAZ5V1-13-F | Diodes Incorporated | Independent Type 4.84V~5.4V 1W 5.1V SMA(DO-214AC) Zener Diodes ROHS | C154748 | SMA(DO-214AC) | Tape & Reel (TR) | 2.5uA@1V | 5Ω | Independent Type | 4.84V~5.4V | 1W | 5.1V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3509
(0+3297+212)In Stock | MM5Z6V8 | CBI | Independent Type 6.4V~7.2V 200mW 6.8V SOD-523 Zener Diodes ROHS | C2832575 | SOD-523 | Tape & Reel (TR) | 500nA@3.5V | 15Ω | Independent Type | 6.4V~7.2V | 200mW | 6.8V | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
3506
(0+0+3506)In Stock | CDZVT2R2.2B | ROHM Semicon | Independent Type 100mW 2.22V~2.41V 2.2V SOD-923 Zener Diodes ROHS | C2979155 | SOD-923 | Tape & Reel (TR) | 120uA@0.7V | 100Ω | Independent Type | 2.22V~2.41V | 100mW | 2.2V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3505
(0+1739+1766)In Stock | MM3Z39 | ST(Semtech) | Independent Type 37V~41V 300mW 39V SOD-323 Zener Diodes ROHS | C118620 | SOD-323 | Tape & Reel (TR) | 2uA@30V | 100Ω | Independent Type | 37V~41V | 300mW | 39V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3500
(0+1450+2050)In Stock | MM1Z4V7 | FOSAN | Independent Type 500mW 4.7V SOD-123 Zener Diodes ROHS | C5359747 | SOD-123 | Tape & Reel (TR) | - | - | Independent Type | - | 500mW | 4.7V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3500
(0+3000+500)In Stock | BZX84C3V3 | Slkor(SLKORMICRO Elec.) | SOT-23 Zener Diodes ROHS | C21714307 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3499
(0+0+3499)In Stock | 1SMAF4735A | Shandong Jingdao Microelectronics | Independent Type 5.86V~6.51V 1W 6.2V SMAF Zener Diodes ROHS | C123895 | SMAF | Tape & Reel (TR) | 10uA@3V | 2Ω | Independent Type | 5.86V~6.51V | 1W | 6.2V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3498
(0+218+3280)In Stock | BZX84B3V3_R1_00001 | PANJIT International | Independent Type 3.23V~3.37V 410mW 3.3V SOT-23 Zener Diodes ROHS | C263161 | SOT-23 | Tape & Reel (TR) | 5uA@1V | 95Ω | Independent Type | 3.23V~3.37V | 410mW | 3.3V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3492
(0+1112+2380)In Stock | BZT52C47 | Guangdong Hottech | Independent Type 44.65V~49.35V 500mW 47V SOD-123 Zener Diodes ROHS | C2827904 | SOD-123 | Tape & Reel (TR) | 45nA@33V | 170Ω | Independent Type | 44.65V~49.35V | 500mW | 47V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3485
(0+3485+0)In Stock | BZT52C3V0 | hongjiacheng | Independent Type 2.85V~3.15V 500mW 3V SOD-123 Zener Diodes ROHS | C19077395 | SOD-123 | Tape & Reel (TR) | 10uA@1V | 95Ω | Independent Type | 2.85V~3.15V | 500mW | 3V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3485
(0+2645+840)In Stock | MMSZ4699 | amsem | Independent Type 11.4V~12.6V 500mW SOD-123 Zener Diodes ROHS | C7529064 | SOD-123 | Tape & Reel (TR) | - | - | Independent Type | 11.4V~12.6V | 500mW | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3483
(0+3439+44)In Stock | BZT52C20 | Shandong Jingdao Microelectronics | Independent Type 18.8V~21.2V 500mW 20V SOD-123 Zener Diodes ROHS | C353550 | SOD-123 | Tape & Reel (TR) | 100nA@14V | 55Ω | Independent Type | 18.8V~21.2V | 500mW | 20V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3482
(0+3463+19)In Stock | BZX84C4V7 | Jiangsu Changjing Electronics Technology Co., Ltd. | Independent Type 4.4V~5V 300mW 4.7V SOT-23 Zener Diodes ROHS | C235745 | SOT-23 | Tape & Reel (TR) | 3uA@2V | 80Ω | Independent Type | 4.4V~5V | 300mW | 4.7V |